Fixed Inductors

Results: 98
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1.2 µH1.3 µH1.6 µH1.8 µH2.2 µH2.7 µH3.3 µH4.7 µH6.8 µH10 µH15 µH22 µH27 µH33 µH
Tolerance
±20%±30%
Current Rating (Amps)
140 mA220 mA260 mA270 mA280 mA300 mA330 mA340 mA390 mA400 mA420 mA430 mA
Current - Saturation (Isat)
140mA220mA260mA270mA280mA300mA330mA340mA390mA400mA420mA430mA
DC Resistance (DCR)
22mOhm Max26mOhm Max28mOhm Max31mOhm Max32mOhm Max33mOhm Max37mOhm Max38mOhm Max39mOhm Max43mOhm Max44mOhm Max49mOhm Max
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)0.079" (2.00mm)0.094" (2.40mm)0.110" (2.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
98Results
Applied FiltersRemove All

Showing
of 98
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
VLCF4020 Series
VLCF4020T-100MR85
FIXED IND 10UH 850MA 185MOHM SMD
TDK Corporation
19,352
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.43011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
850 mA
850mA
Shielded
185mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF4020 Series
VLCF4020T-2R2N1R7
FIXED IND 2.2UH 1.72A 59MOHM SMD
TDK Corporation
16,157
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.44113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
1.72 A
1.72A
Shielded
59mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF5020
VLCF5020T-220MR75-1
FIXED IND 22UH 750MA 496MOHM SMD
TDK Corporation
43,412
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.59772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
750 mA
750mA
Shielded
496mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF5020
VLCF5020T-2R2N2R6-3
FIXED IND 2.2UH 2.62A 43MOHM SMD
TDK Corporation
14,204
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.62618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
2.62 A
2.62A
Shielded
43mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF4020 Series
VLCF4020T-3R3N1R5
FIXED IND 3.3UH 1.52A 78MOHM SMD
TDK Corporation
32,171
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.32623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
1.52 A
1.52A
Shielded
78mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF4020 Series
VLCF4020T-150MR68
FIXED IND 15UH 680MA 303MOHM SMD
TDK Corporation
28,380
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.32623
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
680 mA
680mA
Shielded
303mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF4028T
VLCF4028T-471MR14-2
FIXED IND 470UH 140MA 4.58OHM SM
TDK Corporation
3,076
In Stock
1 : $0.80000
Cut Tape (CT)
500 : $0.41202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
140 mA
140mA
Shielded
4.58Ohm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.110" (2.80mm)
VLCF4020 Series
VLCF4020T-470MR39
FIXED IND 47UH 390MA 934MOHM SMD
TDK Corporation
5,903
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.43011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
390 mA
390mA
Shielded
934mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF4020 Series
VLCF4020T-220MR56
FIXED IND 22UH 560MA 431MOHM SMD
TDK Corporation
3,847
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.44113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
560 mA
560mA
Shielded
431mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF4020 Series
VLCF4020T-101MR26
FIXED IND 100UH 260MA 1.4OHM SMD
TDK Corporation
3,500
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.43011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
260 mA
260mA
Shielded
1.4Ohm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF4020 Series
VLCF4020T-1R8N1R9
FIXED IND 1.8UH 1.97A 51MOHM SMD
TDK Corporation
2,581
In Stock
1 : $0.94000
Cut Tape (CT)
1,000 : $0.43011
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±30%
1.97 A
1.97A
Shielded
51mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.079" (2.00mm)
VLCF5020
VLCF5020T-100MR87
FIXED IND 10UH 870MA 182MOHM SMD
TDK Corporation
8,599
In Stock
1 : $1.00000
Cut Tape (CT)
500 : $0.49584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
870 mA
870mA
Shielded
182mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF4018 Series
VLCF4018T-2R2N1R4-2
FIXED IND 2.2UH 1.44A 60MOHM SMD
TDK Corporation
7,112
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.50601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
1.44 A
1.44A
Shielded
60mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
VLCF4018 Series
VLCF4018T-4R7N1R0-2
FIXED IND 4.7UH 1.07A 101MOHM SM
TDK Corporation
3,891
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.50601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.07 A
1.07A
Shielded
101mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
VLCF4018 Series
VLCF4018T-100MR74-2
FIXED IND 10UH 740MA 188MOHM SMD
TDK Corporation
2,391
In Stock
1 : $1.11000
Cut Tape (CT)
1,000 : $0.50601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
740 mA
740mA
Shielded
188mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
VLCF5020
VLCF5020T-4R7N1R7-1
FIXED IND 4.7UH 1.7A 122MOHM SMD
TDK Corporation
16,924
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.39964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.7 A
1.7A
Shielded
122mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF5020
VLCF5020T-2R2N2R6-1
FIXED IND 2.2UH 2.62A 71MOHM SMD
TDK Corporation
11,792
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.59772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
2.62 A
2.62A
Shielded
71mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF4028T
VLCF4028T-4R7N1R5-2
FIXED IND 4.7UH 1.57A 62MOHM SMD
TDK Corporation
7,757
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.59772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
1.57 A
1.57A
Shielded
62mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.110" (2.80mm)
VLCF4028T
VLCF4028T-330MR61-2
FIXED IND 33UH 610MA 350MOHM SMD
TDK Corporation
6,213
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.59772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
610 mA
610mA
Shielded
350mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.110" (2.80mm)
VLCF5020
VLCF5020T-3R3N2R0-1
FIXED IND 3.3UH 2.02A 96MOHM SMD
TDK Corporation
5,930
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.59772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.02 A
2.02A
Shielded
96mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF5020
VLCF5020T-100M1R1-1
FIXED IND 10UH 1.13A 237MOHM SMD
TDK Corporation
4,198
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.59772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.13 A
1.13A
Shielded
237mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF4028T
VLCF4028T-1R2N2R7-2
FIXED IND 1.2UH 2.71A 32MOHM SMD
TDK Corporation
2,101
In Stock
1 : $1.17000
Cut Tape (CT)
500 : $0.59772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.2 µH
±30%
2.71 A
2.71A
Shielded
32mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.110" (2.80mm)
VLCF5020
VLCF5020T-3R3N2R0-3
FIXED IND 3.3UH 2.02A 65MOHM SMD
TDK Corporation
7,723
In Stock
1 : $1.21000
Cut Tape (CT)
500 : $0.62618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±30%
2.02 A
2.02A
Shielded
65mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.079" (2.00mm)
VLCF5028T
VLCF5028T-680MR40-2
FIXED IND 68UH 400MA 460MOHM SMD
TDK Corporation
342
In Stock
1 : $1.77000
Cut Tape (CT)
500 : $0.89294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
400 mA
400mA
Shielded
460mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.110" (2.80mm)
VLCF5028T
VLCF5028T-100M1R0-2
FIXED IND 10UH 1.05A 83 MOHM SMD
TDK Corporation
10,465
In Stock
1 : $1.80000
Cut Tape (CT)
500 : $0.94084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.05 A
1.05A
Shielded
83mOhm Max
-
-
-
-40°C ~ 105°C
100 kHz
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.110" (2.80mm)
Showing
of 98

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.