Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 2,000 : $0.22489 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 5.6 nH | ±5% | 600 mA | - | Unshielded | 100mOhm Max | 50 @ 1.5GHz | 5.5GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
12,000 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.20316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 119.7 nH | ±5% | 400 mA | - | Unshielded | 510mOhm Max | 50 @ 250MHz | 1.1GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
10,000 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.20316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 10.2 nH | ±5% | 600 mA | - | Unshielded | 140mOhm Max | 50 @ 500MHz | 4.1GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
10,000 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.20316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 783 nH | ±5% | 180 mA | - | Unshielded | 2.35Ohm Max | 23 @ 50MHz | 215MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
7,229 In Stock | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.20316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 149.4 nH | ±5% | 400 mA | - | Unshielded | 560mOhm Max | 50 @ 250MHz | 920MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
8,430 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.20945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 217 nH | ±2% | 400 mA | - | Unshielded | 700mOhm Max | 45 @ 250MHz | 850MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
2,748 In Stock | 1 : $0.46000 Cut Tape (CT) 2,000 : $0.24413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ceramic | 386 nH | ±2% | 290 mA | - | Unshielded | 1.5Ohm Max | 35 @ 250MHz | 560MHz | - | -40°C ~ 125°C | 50 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock 12,712 Marketplace Check Lead Time | 12,000 : $0.21302 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 21.7 nH | ±2% | 500 mA | - | Unshielded | 220mOhm Max | 55 @ 500MHz | 2.6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock Check Lead Time | 1 : $0.39000 Cut Tape (CT) 2,000 : $0.20316 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 21.7 nH | ±5% | 500 mA | - | Unshielded | 220mOhm Max | 55 @ 500MHz | 2.6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.13801 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 17.95 nH | ±10% | 600 mA | - | Unshielded | 200mOhm Max | 50 @ 500MHz | 3.3GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 67.8 nH | ±10% | 500 mA | - | Unshielded | 380mOhm Max | 60 @ 500MHz | 1.45GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 1 µH | ±10% | 150 mA | - | Unshielded | 3.6Ohm Max | 20 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 330 nH | ±10% | 310 mA | - | Unshielded | 1.4Ohm Max | 45 @ 250MHz | 600MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 217 nH | ±10% | 400 mA | - | Unshielded | 700mOhm Max | 45 @ 250MHz | 850MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 269 nH | ±10% | 350 mA | - | Unshielded | 1Ohm Max | 45 @ 250MHz | 650MHz | - | -40°C ~ 125°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 477 nH | ±10% | 250 mA | - | Unshielded | 1.76Ohm Max | 33 @ 100MHz | 375MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 21.7 nH | ±10% | 500 mA | - | Unshielded | 220mOhm Max | 55 @ 500MHz | 2.6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 55.5 nH | ±10% | 500 mA | - | Unshielded | 340mOhm Max | 60 @ 500MHz | 1.55GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 783 nH | ±10% | 180 mA | - | Unshielded | 2.35Ohm Max | 23 @ 50MHz | 215MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 545 nH | ±10% | 230 mA | - | Unshielded | 1.9Ohm Max | 23 @ 50MHz | 340MHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 82.7 nH | ±10% | 400 mA | - | Unshielded | 420mOhm Max | 60 @ 500MHz | 1.3GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 46.6 nH | ±10% | 500 mA | - | Unshielded | 310mOhm Max | 60 @ 500MHz | 1.65GHz | - | -40°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 1.5 µH | ±10% | 100 mA | - | Unshielded | 5Ohm Max | 20 @ 50MHz | 200MHz | - | -40°C ~ 125°C | 25 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 32.75 nH | ±10% | 500 mA | - | Unshielded | 270mOhm Max | 60 @ 500MHz | 2.05GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) | |||
0 In Stock | 16,000 : $0.15310 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Drum Core, Wirewound | Ceramic | 98.7 nH | ±10% | 400 mA | - | Unshielded | 460mOhm Max | 60 @ 500MHz | 1.2GHz | - | -40°C ~ 125°C | 150 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.090" L x 0.066" W (2.29mm x 1.68mm) | 0.062" (1.58mm) |