Fixed Inductors

Results: 48
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH1.4 µH1.8 µH2.2 µH2.7 µH3.3 µH3.9 µH4.7 µH5.6 µH6.8 µH8.2 µH10 µH
Tolerance
±10%±20%
Current Rating (Amps)
220 mA260 mA290 mA360 mA430 mA460 mA500 mA520 mA630 mA660 mA670 mA740 mA
Current - Saturation (Isat)
300mA330mA400mA450mA500mA520mA550mA570mA580mA610mA640mA680mA
DC Resistance (DCR)
33mOhm Max38mOhm Max42mOhm Max47mOhm Max52mOhm Max58mOhm Max70mOhm Max76mOhm Max80mOhm Max90mOhm Max94mOhm Max100mOhm Max
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)0.138" (3.50mm)0.197" (5.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
48Results
Applied FiltersRemove All

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LD1-1R0-R
LD1-100-R
FIXED IND 10UH 1.13A 182MOHM SMD
Eaton - Electronics Division
655
In Stock
1 : $2.31000
Cut Tape (CT)
2,000 : $1.04530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1.13 A
1.28A
Unshielded
182mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-4R7-R
FIXED IND 4.7UH 1.57A 94MOHM SMD
Eaton - Electronics Division
1,700
In Stock
1 : $2.42000
Cut Tape (CT)
2,000 : $1.04530
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.57 A
2A
Unshielded
94mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD2-151-R
LD2-151-R
FIXED IND 150UH 1.23A 640MOHM SM
Eaton - Electronics Division
450
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.28999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
150 µH
±20%
1.23 A
950mA
Unshielded
640mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.197" (5.00mm)
LD1-1R0-R
LD1-2R2-R
FIXED IND 2.2UH 2.22A 47MOHM SMD
Eaton - Electronics Division
0
In Stock
12,000
Marketplace
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.22 A
2.76A
Unshielded
47mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
FIXED IND 100UH 360MA 1.72OHM SM
LD1-101-R
FIXED IND 100UH 360MA 1.72OHM SM
Eaton - Electronics Division
0
In Stock
9,880
Marketplace
Check Lead Time
2,000 : $0.98988
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
360 mA
450mA
Unshielded
1.72Ohm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.138" (3.50mm)
LD1-1R0-R
LD1-1R4-R
FIXED IND 1.4UH 2.47A 38MOHM SMD
Eaton - Electronics Division
0
In Stock
6,000
Marketplace
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Bulk
Active
Drum Core, Wirewound
Ferrite
1.4 µH
±20%
2.47 A
3.41A
Unshielded
38mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-2R7-R
FIXED IND 2.7UH 2.11A 52MOHM SMD
Eaton - Electronics Division
0
In Stock
6,000
Marketplace
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
2.7 µH
±20%
2.11 A
2.52A
Unshielded
52mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
FIXED IND 220UH 1A 960 MOHM SMD
LD2-221-R
FIXED IND 220UH 1A 960 MOHM SMD
Eaton - Electronics Division
0
In Stock
3,000
Marketplace
Check Lead Time
1,000 : $1.28999
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
220 µH
±20%
1 A
790mA
Unshielded
960mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.197" (5.00mm)
LD1-1R0-R
LD1-680-R
FIXED IND 68UH 460MA 1.12OHM SMD
Eaton - Electronics Division
0
In Stock
5,954
Marketplace
Check Lead Time
1 : $2.33000
Cut Tape (CT)
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±20%
460 mA
520mA
Unshielded
1.12Ohm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD2-101-R
LD2-101-R
FIXED IND 100UH 1.53A 430MOHM SM
Eaton - Electronics Division
1,095
In Stock
1 : $2.74000
Cut Tape (CT)
1,000 : $1.27852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1.53 A
1.15A
Unshielded
430mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.197" (5.00mm)
LD1-1R0-R
LD2-120-R
FIXED IND 12UH 3.57A 80 MOHM SMD
Eaton - Electronics Division
1,000
In Stock
1 : $2.65000
Cut Tape (CT)
1,000 : $1.02794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
3.57 A
3.2A
Unshielded
80mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.197" (5.00mm)
LD1-1R0-R
LD1-1R0-R
FIXED IND 1UH 2.66A 33 MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
1 : $2.44000
Cut Tape (CT)
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±20%
2.66 A
4.46A
Unshielded
33mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-120-R
FIXED IND 12UH 1.05A 210MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
1.05 A
1.18A
Unshielded
210mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-150-R
FIXED IND 15UH 990MA 235MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
990 mA
1.05A
Unshielded
235mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-180-R
FIXED IND 18UH 830MA 338MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
18 µH
±20%
830 mA
980mA
Unshielded
338mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-1R8-R
FIXED IND 1.8UH 2.35A 42MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±20%
2.35 A
3.05A
Unshielded
42mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-220-R
FIXED IND 22UH 780MA 378MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
780 mA
890mA
Unshielded
378mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-270-R
FIXED IND 27UH 670MA 522MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
27 µH
±20%
670 mA
870mA
Unshielded
522mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-330-R
FIXED IND 33UH 660MA 540MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
660 mA
750mA
Unshielded
540mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-390-R
FIXED IND 39UH 630MA 587MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
39 µH
±20%
630 mA
680mA
Unshielded
587mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-3R3-R
FIXED IND 3.3UH 2A 58 MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
2 A
2.32A
Unshielded
58mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-3R9-R
FIXED IND 3.9UH 1.75A 76MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±20%
1.75 A
2.14A
Unshielded
76mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-470-R
FIXED IND 47UH 520MA 844MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
520 mA
610mA
Unshielded
844mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-560-R
FIXED IND 56UH 500MA 937MOHM SMD
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
56 µH
±20%
500 mA
570mA
Unshielded
937mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
LD1-1R0-R
LD1-5R6-R
FIXED IND 5.6UH 1.51A 101MOHM SM
Eaton - Electronics Division
0
In Stock
Check Lead Time
2,000 : $1.05525
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
5.6 µH
±20%
1.51 A
1.75A
Unshielded
101mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
Surface Mount
Nonstandard
-
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
Showing
of 48

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.