Fixed Inductors

Results: 660
Stocking Options
Environmental Options
Media
Exclude
660Results
Applied FiltersRemove All

Showing
of 660
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IMC-1812 SERIES
FIXED IND 33UH 160MA 4 OHM SMD
Vishay Dale
2,279
In Stock
1 : $1.70000
Cut Tape (CT)
500 : $0.98790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
33 µH
±10%
160 mA
-
Unshielded
4Ohm Max
50 @ 2.52MHz
11MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 1UH 450MA 500 MOHM SMD
Vishay Dale
7,500
In Stock
1 : $1.75000
Cut Tape (CT)
500 : $1.00740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±10%
450 mA
-
Unshielded
500mOhm Max
50 @ 7.96MHz
100MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 10UH 250MA 1.6 OHM SMD
Vishay Dale
3,600
In Stock
1 : $1.75000
Cut Tape (CT)
2,000 : $0.89585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±10%
250 mA
-
Unshielded
1.6Ohm Max
50 @ 2.52MHz
20MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 220UH 100MA 10 OHM SMD
Vishay Dale
1,900
In Stock
1 : $2.07000
Cut Tape (CT)
500 : $1.19232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
100 mA
-
Unshielded
10Ohm Max
40 @ 790kHz
4MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 2.7UH 370MA 750 MOHM
Vishay Dale
11,031
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.49731
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.7 µH
±10%
370 mA
-
Unshielded
750mOhm Max
50 @ 7.96MHz
50MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 4.7UH 315MA 1 OHM SMD
Vishay Dale
2,549
In Stock
1 : $0.98000
Cut Tape (CT)
500 : $0.56830
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±10%
315 mA
-
Unshielded
1Ohm Max
50 @ 7.96MHz
35MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 100UH 110MA 8 OHM SMD
Vishay Dale
3,495
In Stock
1 : $1.46000
Cut Tape (CT)
2,000 : $0.75216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
100 µH
±5%
110 mA
-
Unshielded
8Ohm Max
40 @ 790kHz
8MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 15UH 200MA 2.5 OHM SMD
Vishay Dale
2,502
In Stock
1 : $1.62000
Cut Tape (CT)
500 : $0.93216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
15 µH
±10%
200 mA
-
Unshielded
2.5Ohm Max
50 @ 2.52MHz
17MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 15UH 200MA 2.5 OHM SMD
Vishay Dale
3,132
In Stock
1 : $1.72000
Cut Tape (CT)
500 : $0.99582
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
15 µH
±5%
200 mA
-
Unshielded
2.5Ohm Max
50 @ 2.52MHz
17MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 5.6UH 300MA 1.1 OHM
Vishay Dale
2,515
In Stock
1 : $1.72000
Cut Tape (CT)
500 : $0.99636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
5.6 µH
±10%
300 mA
-
Unshielded
1.1Ohm Max
50 @ 7.96MHz
33MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 68UH 130MA 6 OHM SMD
Vishay Dale
1,950
In Stock
1 : $1.42000
Cut Tape (CT)
2,000 : $0.89585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
68 µH
±10%
130 mA
-
Unshielded
6Ohm Max
50 @ 2.52MHz
9MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 6.8UH 285MA 1.2 OHM
Vishay Dale
890
In Stock
1 : $1.46000
Cut Tape (CT)
500 : $0.84586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
6.8 µH
±10%
285 mA
-
Unshielded
1.2Ohm Max
50 @ 7.96MHz
27MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 3.3UH 355MA 800 MOHM
Vishay Dale
844
In Stock
1 : $1.46000
Cut Tape (CT)
500 : $0.84586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
3.3 µH
±10%
355 mA
-
Unshielded
800mOhm Max
50 @ 7.96MHz
45MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 47UH 140MA 5 OHM SMD
Vishay Dale
747
In Stock
1 : $1.50000
Cut Tape (CT)
500 : $0.87302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
47 µH
±10%
140 mA
-
Unshielded
5Ohm Max
50 @ 2.52MHz
10MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 22UH 180MA 3.2 OHM SMD
Vishay Dale
701
In Stock
1 : $1.50000
Cut Tape (CT)
500 : $1.00740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
22 µH
±10%
180 mA
-
Unshielded
3.2Ohm Max
50 @ 2.52MHz
13MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 100UH 110MA 8 OHM SMD
Vishay Dale
1,000
In Stock
1 : $1.65000
Cut Tape (CT)
500 : $0.95388
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
100 µH
±10%
110 mA
-
Unshielded
8Ohm Max
40 @ 790kHz
8MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 10UH 250MA 1.6 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1 : $1.75000
Cut Tape (CT)
500 : $1.00740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
10 µH
±10%
250 mA
-
Unshielded
1.6Ohm Max
50 @ 2.52MHz
20MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 1MH 30MA 40 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1 : $2.07000
Cut Tape (CT)
500 : $1.19232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 mH
±10%
30 mA
-
Unshielded
40Ohm Max
30 @ 250kHz
2.5MHz
-
-55°C ~ 125°C
250 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 1UH 450MA 500 MOHM SMD
Vishay Dale
0
In Stock
Check Lead Time
1 : $1.75000
Cut Tape (CT)
500 : $1.00740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
1 µH
±5%
450 mA
-
Unshielded
500mOhm Max
50 @ 7.96MHz
100MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 820NH 250MA 1.6 OHM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.43252
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Non-Magnetic
820 nH
±10%
250 mA
-
Unshielded
1.6Ohm Max
30 @ 25.2MHz
140MHz
-
-55°C ~ 125°C
25.2 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 10UH 250MA 1.6 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.50682
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
10 µH
±10%
250 mA
-
Unshielded
1.6Ohm Max
50 @ 2.52MHz
20MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 8.2UH 270MA 1.4 OHM
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.50682
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
8.2 µH
±10%
270 mA
-
Unshielded
1.4Ohm Max
50 @ 7.96MHz
25MHz
-
-55°C ~ 125°C
7.96 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 10UH 250MA 1.6 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.60340
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
10 µH
±5%
250 mA
-
Unshielded
1.6Ohm Max
50 @ 2.52MHz
20MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 220UH 100MA 10 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.72094
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
100 mA
-
Unshielded
10Ohm Max
40 @ 790kHz
4MHz
-
-55°C ~ 125°C
790 kHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
IMC-1812 SERIES
FIXED IND 68UH 130MA 6 OHM SMD
Vishay Dale
0
In Stock
Check Lead Time
2,000 : $0.72094
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Iron Powder
68 µH
±10%
130 mA
-
Unshielded
6Ohm Max
50 @ 2.52MHz
9MHz
-
-55°C ~ 125°C
2.52 MHz
Surface Mount
1812 (4532 Metric)
1812
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
Showing
of 660

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.