Showing
1 - 19
of 19
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
34103C
FIXED IND 10UH 800MA 200MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34103C-ND
3400
Tape & Reel (TR)
ActiveWirewound-10 µH±20%800 mA-Shielded200mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 100UH 280MA 1.7OHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34104C-ND
3400
Tape & Reel (TR)
ActiveWirewound-100 µH±20%280 mA-Shielded1.7Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 1MH 90MA 15 OHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34105C-ND
3400
Tape & Reel (TR)
ActiveWirewound-1 mH±20%90 mA-Shielded15Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 1.2UH 2.5A 30MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34122C-ND
3400
Tape & Reel (TR)
ActiveWirewound-1.2 µH±30%2.5 A-Shielded30mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 1.5UH 2.1A 40MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34152C-ND
3400
Tape & Reel (TR)
ActiveWirewound-1.5 µH±30%2.1 A-Shielded40mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 15UH 680MA 280MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34153C-ND
3400
Tape & Reel (TR)
ActiveWirewound-15 µH±20%680 mA-Shielded280mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 150UH 230MA 2.4OHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34154C-ND
3400
Tape & Reel (TR)
ActiveWirewound-150 µH±20%230 mA-Shielded2.4Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 2.2UH 1.7A 50MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34222C-ND
3400
Tape & Reel (TR)
ActiveWirewound-2.2 µH±30%1.7 A-Shielded50mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 22UH 530MA 360MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34223C-ND
3400
Tape & Reel (TR)
ActiveWirewound-22 µH±20%530 mA-Shielded360mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 220UH 180MA 3.05OHM SM
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34224C-ND
3400
Tape & Reel (TR)
ActiveWirewound-220 µH±20%180 mA-Shielded3.05Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 3.3UH 1.5A 80MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34332C-ND
3400
Tape & Reel (TR)
ActiveWirewound-3.3 µH±30%1.5 A-Shielded80mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 33UH 480MA 560MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34333C-ND
3400
Tape & Reel (TR)
ActiveWirewound-33 µH±20%480 mA-Shielded560mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 330UH 150MA 4.55OHM SM
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34334C-ND
3400
Tape & Reel (TR)
ActiveWirewound-330 µH±20%150 mA-Shielded4.55Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 4.7UH 1.3A 100MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34472C-ND
3400
Tape & Reel (TR)
ActiveWirewound-4.7 µH±30%1.3 A-Shielded100mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 47UH 410MA 850MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34473C-ND
3400
Tape & Reel (TR)
ActiveWirewound-47 µH±20%410 mA-Shielded850mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 470UH 130MA 7.65OHM SM
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34474C-ND
3400
Tape & Reel (TR)
ActiveWirewound-470 µH±20%130 mA-Shielded7.65Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 6.8UH 1A 150 MOHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34682C-ND
3400
Tape & Reel (TR)
ActiveWirewound-6.8 µH±30%1 A-Shielded150mOhm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 68UH 350MA 1.05OHM SMD
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34683C-ND
3400
Tape & Reel (TR)
ActiveWirewound-68 µH±20%350 mA-Shielded1.05Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
34103C
FIXED IND 680UH 110MA 11.15 OHM
$1.46338
0 - Immediate
Murata Power Solutions Inc.Murata Power Solutions Inc.
3,000
Non-Stock
34684C-ND
3400
Tape & Reel (TR)
ActiveWirewound-680 µH±20%110 mA-Shielded11.15Ohm Max----40°C ~ 125°CSurface MountNonstandard-0.205" L x 0.205" W (5.20mm x 5.20mm)0.079" (2.00mm)
Showing
1 - 19
of 19

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.