Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,502 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.9 nH | ±0.1nH | 340 mA | - | Unshielded | 500mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
8,385 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 4.7 nH | ±0.1nH | 320 mA | - | Unshielded | 600mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
4,899 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 12 nH | ±2% | 180 mA | - | Unshielded | 1.6Ohm Max | 13 @ 500MHz | 3.7GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
1,838 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1 nH | ±0.1nH | 700 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 12GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
7,348 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 8.2 nH | ±0.1nH | 220 mA | - | Unshielded | 1.1Ohm Max | 13 @ 500MHz | 5.5GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
6,627 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 10 nH | ±2% | 200 mA | - | Unshielded | 1.3Ohm Max | 13 @ 500MHz | 4.5GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
5,775 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 15 nH | ±2% | 130 mA | - | Unshielded | 1.8Ohm Max | 13 @ 500MHz | 3.3GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
5,023 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 6.8 nH | ±0.1nH | 260 mA | - | Unshielded | 900mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
2,597 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.2 nH | ±0.1nH | 700 mA | - | Unshielded | 100mOhm Max | 13 @ 500MHz | 12GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
2,367 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.3 nH | ±0.1nH | 380 mA | - | Unshielded | 400mOhm Max | 13 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
1,519 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.7 nH | ±0.1nH | 440 mA | - | Unshielded | 300mOhm Max | 13 @ 500MHz | 8GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
10,000 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.2 nH | ±0.2nH | 300 mA | - | Unshielded | 350mOhm Max | 8 @ 500MHz | 9GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
10,000 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.9 nH | ±0.2nH | 150 mA | - | Unshielded | 1.2Ohm Max | 8 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,990 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 5.6 nH | ±2% | 130 mA | - | Unshielded | 1.8Ohm Max | 8 @ 500MHz | 4GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,980 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.3 nH | ±0.2nH | 250 mA | - | Unshielded | 450mOhm Max | 8 @ 500MHz | 9GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.110" (2.80mm) | |||
9,975 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2 nH | ±0.2nH | 200 mA | - | Unshielded | 700mOhm Max | 8 @ 500MHz | 8GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,850 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.9 nH | ±0.2nH | 200 mA | - | Unshielded | 550mOhm Max | 8 @ 500MHz | 9GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,785 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.7 nH | ±0.2nH | 150 mA | - | Unshielded | 800mOhm Max | 8 @ 500MHz | 8GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,750 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 2.2 nH | ±0.2nH | 200 mA | - | Unshielded | 700mOhm Max | 8 @ 500MHz | 8GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,648 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 4.7 nH | ±0.2nH | 130 mA | - | Unshielded | 1.4Ohm Max | 8 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
8,900 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 3.3 nH | ±0.2nH | 150 mA | - | Unshielded | 1Ohm Max | 8 @ 500MHz | 6GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
8,773 In Stock | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.16476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1 nH | ±0.2nH | 300 mA | - | Unshielded | 300mOhm Max | 8 @ 500MHz | 9GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
9,695 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 1.8 nH | ±0.1nH | 560 mA | - | Unshielded | 200mOhm Max | 13 @ 500MHz | 10GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
9,280 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 18 nH | ±2% | 100 mA | - | Unshielded | 2Ohm Max | 13 @ 500MHz | 3.1GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) | |||
8,003 In Stock | 1 : $0.61000 Cut Tape (CT) 10,000 : $0.20380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 22 nH | ±2% | 90 mA | - | Unshielded | 2.6Ohm Max | 13 @ 500MHz | 2.8GHz | - | -40°C ~ 125°C | 500 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.016" (0.40mm) |