Fixed Inductors

Results: 61
Stocking Options
Environmental Options
Media
Exclude
61Results
Applied FiltersRemove All

Showing
of 61
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CR75 Series
FIXED IND 47UH 1.1A 180 MOHM SMD
Sumida America Components Inc.
60,705
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±10%
1.1 A
-
Unshielded
180mOhm Max
-
13MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 68UH 850MA 280 MOHM
Sumida America Components Inc.
3,048
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
68 µH
±10%
850 mA
-
Unshielded
280mOhm Max
-
11MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 10UH 2.3A 70 MOHM SMD
Sumida America Components Inc.
801
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±10%
2.3 A
-
Unshielded
70mOhm Max
-
28MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 100UH 720MA 430 MOHM
Sumida America Components Inc.
487
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±10%
720 mA
-
Unshielded
430mOhm Max
-
9.2MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 2.2UH 4.5A 19.5 MOHM
Sumida America Components Inc.
1,200
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
4.5 A
-
Unshielded
19.5mOhm Max
-
36.4MHz
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 33UH 1.2A 130 MOHM SMD
Sumida America Components Inc.
1,000
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±10%
1.2 A
-
Unshielded
130mOhm Max
-
15MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 220UH 490MA 960 MOHM
Sumida America Components Inc.
290
In Stock
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
220 µH
±10%
490 mA
-
Unshielded
960mOhm Max
-
5.2MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 22UH 1.5A 110 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.30000
Cut Tape (CT)
1,000 : $0.67471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
1.5 A
-
Unshielded
110mOhm Max
-
17MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 12UH 2A 80 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
12 µH
±10%
2 A
-
Unshielded
80mOhm Max
-
23MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 120UH 660MA 470 MOHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
120 µH
±10%
660 mA
-
Unshielded
470mOhm Max
-
7.7MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 15UH 1.8A 90 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
15 µH
±10%
1.8 A
-
Unshielded
90mOhm Max
-
22MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 150UH 580MA 640 MOHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
150 µH
±10%
580 mA
-
Unshielded
640mOhm Max
-
6.1MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 18UH 1.6A 100 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
18 µH
±10%
1.6 A
-
Unshielded
100mOhm Max
-
20MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 180UH 510MA 710 MOHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
180 µH
±10%
510 mA
-
Unshielded
710mOhm Max
-
5.8MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 1.5UH 5.5A 17 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
1.5 µH
±20%
5.5 A
-
Unshielded
17mOhm Max
-
45.6MHz
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 27UH 1.3A 120 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
27 µH
±10%
1.3 A
-
Unshielded
120mOhm Max
-
15MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 270UH 420MA 1.11 OHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
270 µH
±10%
420 mA
-
Unshielded
1.11Ohm Max
-
4.8MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 330UH 400MA 1.26 OHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
330 µH
±10%
400 mA
-
Unshielded
1.26Ohm Max
-
4.3MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 39UH 1.1A 160 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
39 µH
±10%
1.1 A
-
Unshielded
160mOhm Max
-
14MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 390UH 360MA 1.77 OHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
390 µH
±10%
360 mA
-
Unshielded
1.77Ohm Max
-
4.3MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 3.3UH 3.7A 24.7 MOHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
3.7 A
-
Unshielded
24.7mOhm Max
-
26.8MHz
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 3.9UH 3.5A 27.3 MOHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
3.9 µH
±20%
3.5 A
-
Unshielded
27.3mOhm Max
-
24.6MHz
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 470UH 340MA 1.96 OHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
470 µH
±10%
340 mA
-
Unshielded
1.96Ohm Max
-
3.8MHz
-
-40°C ~ 100°C
1 kHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 4.7UH 3.1A 30 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
3.1 A
-
Unshielded
30mOhm Max
-
20.4MHz
-
-40°C ~ 100°C
7.96 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
CR75 Series
FIXED IND 56UH 940MA 240 MOHM
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,000 : $0.69578
Tape & Reel (TR)
Tape & Reel (TR)
Active
Drum Core, Wirewound
Ferrite
56 µH
±10%
940 mA
-
Unshielded
240mOhm Max
-
11MHz
-
-40°C ~ 100°C
2.52 MHz
Surface Mount
Nonstandard
-
0.307" L x 0.276" W (7.80mm x 7.00mm)
0.217" (5.50mm)
Showing
of 61

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.