Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
115,109 In Stock | 1 : $1.15000 Cut Tape (CT) 1,000 : $0.62127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 1.84 A | - | Shielded | 49mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
36,609 In Stock | 1 : $1.57000 Cut Tape (CT) 1,000 : $0.62127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 600 mA | - | Shielded | 610mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
7,754 In Stock | 1 : $1.57000 Cut Tape (CT) 1,000 : $0.73246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 1.47 A | - | Shielded | 81mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
7,097 In Stock | 1 : $1.57000 Cut Tape (CT) 1,000 : $0.62127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±20% | 690 mA | - | Shielded | 380mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
2,311 In Stock | 1 : $1.57000 Cut Tape (CT) 1,000 : $0.73246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 µH | ±20% | 320 mA | - | Shielded | 1.86Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
90,579 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.62127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±20% | 880 mA | - | Shielded | 260mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
78,985 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 18 µH | ±20% | 1.31 A | - | Shielded | 91mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
26,676 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.73889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 1.23 A | - | Shielded | 110mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
5,907 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.73246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±20% | 260 mA | - | Shielded | 3.01Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
4,603 In Stock | 1 : $1.57000 Cut Tape (CT) 1,000 : $0.73246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±20% | 460 mA | - | Shielded | 880mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
2,107 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.73889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±20% | 360 mA | - | Shielded | 1.17Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
1,163 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.73889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 180 µH | ±20% | 420 mA | - | Shielded | 980mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
565 In Stock | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.73889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 960 mA | - | Shielded | 170mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.59000 Cut Tape (CT) 1,000 : $0.73889 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±20% | 180 mA | - | Shielded | 6Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 120 µH | ±20% | 520 mA | - | Shielded | 660mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 27 µH | ±20% | 1.12 A | - | Shielded | 150mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 270 µH | ±20% | 340 mA | - | Shielded | 1.64Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 39 µH | ±20% | 910 mA | - | Shielded | 230mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 390 µH | ±20% | 290 mA | - | Shielded | 2.85Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 680 µH | ±20% | 220 mA | - | Shielded | 4.63Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±20% | 610 mA | - | Shielded | 430mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 µH | ±20% | 200 mA | - | Shielded | 5.2Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 56 µH | ±20% | 750 mA | - | Shielded | 350mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 560 µH | ±20% | 230 mA | - | Shielded | 3.62Ohm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
0 In Stock Check Lead Time | 1 : $1.64000 Cut Tape (CT) 1,000 : $0.75497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±20% | 1.71 A | - | Shielded | 58mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) |