Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11 In Stock | 1 : $10.57000 Tray | Tray | Obsolete | Wirewound | - | 10 µH | ±15% | 38 A | 14A | Shielded | 1.1mOhm Max | - | 18MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.083" L x 1.083" W (27.50mm x 27.50mm) | 0.669" (17.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 6.8 µH | ±15% | 38 A | 24A | Shielded | 1.1mOhm Max | - | 20MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.083" L x 1.083" W (27.50mm x 27.50mm) | 0.669" (17.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 3.3 µH | ±15% | 38 A | 50A | Shielded | 1.1mOhm Max | - | 34MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.083" L x 1.083" W (27.50mm x 27.50mm) | 0.669" (17.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 1 µH | ±25% | 47 A | 81A | Shielded | 0.6mOhm | - | 45MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.083" L x 1.083" W (27.50mm x 27.50mm) | 0.669" (17.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 4.7 µH | ±15% | 38 A | 33A | Shielded | 1.1mOhm Max | - | 28MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.083" L x 1.083" W (27.50mm x 27.50mm) | 0.669" (17.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Wirewound | - | 1.5 µH | ±25% | 47 A | 53A | Shielded | 0.6mOhm | - | 34MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 1.083" L x 1.083" W (27.50mm x 27.50mm) | 0.669" (17.00mm) |