Fixed Inductors

Results: 40
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-Wirewound
Material - Core
-Ferrite
Inductance
2.7 µH3 µH3.9 µH5 µH5.6 µH6 µH7.3 µH8.6 µH10 µH12 µH15 µH18 µH
Tolerance
±30%-
Current Rating (Amps)
540 mA600 mA650 mA730 mA800 mA860 mA970 mA1.05 A1.2 A1.32 A1.4 A1.55 A
Current - Saturation (Isat)
2.25A3.2A-
DC Resistance (DCR)
24mOhm Max27mOhm Max31mOhm Max35mOhm Max54mOhm Max58mOhm Max65mOhm Max70mOhm Max84mOhm Max95mOhm Max128mOhm Max142mOhm Max165mOhm Max210mOhm Max
Operating Temperature
-40°C ~ 100°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CDRH6D Series
CDRH6D28NP-220NC
FIXED IND 22UH 1.2A 128 MOHM SMD
Sumida America Components Inc.
217,646
In Stock
1 : $1.15000
Cut Tape (CT)
1,500 : $0.51589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
22 µH
±30%
1.2 A
-
Shielded
128mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-100NC
FIXED IND 10UH 1.7A 65 MOHM SMD
Sumida America Components Inc.
63,021
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1.7 A
-
Shielded
65mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-150NC
FIXED IND 15UH 1.4A 84 MOHM SMD
Sumida America Components Inc.
7,630
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
15 µH
±30%
1.4 A
-
Shielded
84mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-6R0NC
FIXED IND 6UH 2.25A 35 MOHM SMD
Sumida America Components Inc.
7,224
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
6 µH
±30%
2.25 A
-
Shielded
35mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-101NC
FIXED IND 100UH 540MA 535MOHM SM
Sumida America Components Inc.
3,050
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
100 µH
±30%
540 mA
-
Shielded
535mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-3R9NC
FIXED IND 3.9UH 2.6A 27 MOHM SMD
Sumida America Components Inc.
154,913
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.43561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3.9 µH
±30%
2.6 A
-
Shielded
27mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-330NC
FIXED IND 33UH 970MA 165MOHM SMD
Sumida America Components Inc.
83,309
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.43561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
33 µH
±30%
970 mA
-
Shielded
165mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
36,500
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.43561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
3 µH
±30%
3 A
-
Shielded
24mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-470NC
FIXED IND 47UH 800MA 238MOHM SMD
Sumida America Components Inc.
26,038
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.45271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
47 µH
±30%
800 mA
-
Shielded
238mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
25,794
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
5 µH
±30%
2.4 A
-
Shielded
31mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-120NC
FIXED IND 12UH 1.55A 70 MOHM SMD
Sumida America Components Inc.
10,638
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.43561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
12 µH
±30%
1.55 A
-
Shielded
70mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-180NC
FIXED IND 18UH 1.32A 95 MOHM SMD
Sumida America Components Inc.
6,624
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
18 µH
±30%
1.32 A
-
Shielded
95mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-820NC
FIXED IND 82UH 600MA 390MOHM SMD
Sumida America Components Inc.
1,937
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
82 µH
±30%
600 mA
-
Shielded
390mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-680NC
FIXED IND 68UH 650MA 304MOHM SMD
Sumida America Components Inc.
3,725
In Stock
1 : $1.20000
Cut Tape (CT)
1,500 : $0.38381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
68 µH
±30%
650 mA
-
Shielded
304mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-270NC
FIXED IND 27UH 1.05A 142MOHM SMD
Sumida America Components Inc.
64
In Stock
1 : $1.15000
Cut Tape (CT)
1,500 : $0.45271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
27 µH
±30%
1.05 A
-
Shielded
142mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-7R3NC
FIXED IND 7.3UH 2.1A 54 MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.20000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
7.3 µH
±30%
2.1 A
-
Shielded
54mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
0
In Stock
1,500 : $0.42672
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Wirewound
-
2.7 µH
±30%
4 A
3.2A
Shielded
24mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
FIXED IND 5.6UH 2.9A 35 MOHM SMD
CDRH6D28EHF-5R6NC
FIXED IND 5.6UH 2.9A 35 MOHM SMD
Sumida America Components Inc.
0
In Stock
1,500 : $0.42672
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Wirewound
-
5.6 µH
-
2.9 A
2.25A
Shielded
35mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-390NC
FIXED IND 39UH 860MA 210MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
39 µH
±30%
860 mA
-
Shielded
210mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-560NC
FIXED IND 56UH 730MA 277MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Ferrite
56 µH
±30%
730 mA
-
Shielded
277mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28NP-8R6NC
FIXED IND 8.6UH 1.85A 58MOHM SMD
Sumida America Components Inc.
0
In Stock
Check Lead Time
1 : $1.23000
Cut Tape (CT)
1,500 : $0.54643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
8.6 µH
±30%
1.85 A
-
Shielded
58mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28-220NC
FIXED IND 22UH 1.2A 128 MOHM SMD
Sumida America Components Inc.
0
In Stock
1 : $1.46000
Cut Tape (CT)
1,500 : $0.69698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
Ferrite
22 µH
±30%
1.2 A
-
Shielded
128mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28-820NC
FIXED IND 82UH 600MA 390MOHM SMD
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Ferrite
82 µH
±30%
600 mA
-
Shielded
390mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28-101NC
FIXED IND 100UH 540MA 535MOHM SM
Sumida America Components Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Ferrite
100 µH
±30%
540 mA
-
Shielded
535mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
CDRH6D Series
CDRH6D28-100NC
FIXED IND 10UH 1.7A 65 MOHM SMD
Sumida America Components Inc.
0
In Stock
1 : $1.47000
Cut Tape (CT)
1,500 : $0.65781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
-
Ferrite
10 µH
±30%
1.7 A
-
Shielded
65mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
Surface Mount
Nonstandard
-
0.264" L x 0.264" W (6.70mm x 6.70mm)
0.118" (3.00mm)
Showing
of 40

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.