Showing
1 - 8
of 8
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
B82559A Series
FIXED IND 1.4UH 22A 1.5 MOHM SMD
$5.60000
7,020 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1861-2-ND
495-1861-1-ND
495-1861-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1.4 µH±10%22 A22AShielded1.5mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.236" (6.00mm)
B82559A Series
FIXED IND 500NH 30A 0.78MOHM SMD
$5.60000
3,692 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1866-2-ND
495-1866-1-ND
495-1866-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite500 nH±10%30 A30AShielded0.78mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.195" (4.95mm)
B82559A Series
FIXED IND 2.4UH 16.5A 2.76 MOHM
$5.60000
2,950 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1863-2-ND
495-1863-1-ND
495-1863-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.4 µH±10%16.5 A16.5AShielded2.76mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.234" (5.95mm)
HPI-13 Series
FIXED IND 3.9UH 12A 4.8 MOHM SMD
$5.60000
2,440 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1865-2-ND
495-1865-1-ND
495-1865-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3.9 µH±10%12 A12AShielded4.8mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.234" (5.95mm)
B82559A Series
FIXED IND 950NH 25A 1.12MOHM SMD
$5.60000
5,014 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1867-2-ND
495-1867-1-ND
495-1867-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite950 nH±10%25 A25AShielded1.12mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.234" (5.95mm)
B82559A Series
FIXED IND 3UH 13A 4 MOHM SMD
$5.60000
959 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1864-2-ND
495-1864-1-ND
495-1864-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite3 µH±10%13 A13AShielded4mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.195" (4.95mm)
B82559A Series
FIXED IND 2.15UH 15A 3.2MOHM SMD
$5.60000
515 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1862-2-ND
495-1862-1-ND
495-1862-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite2.15 µH±10%15 A15AShielded3.2mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.195" (4.95mm)
HPI-13 Series
FIXED IND 1.1UH 20A 1.72MOHM SMD
$5.60000
0 - Immediate
EPCOS - TDK ElectronicsEPCOS - TDK Electronics
1
495-1860-2-ND
495-1860-1-ND
495-1860-6-ND
ERU13 - Flat Wire Inductor
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1.1 µH±10%20 A20AShielded1.72mOhm----40°C ~ 130°C10 kHzSurface MountNonstandard-0.512" L x 0.421" W (13.00mm x 10.70mm)0.195" (4.95mm)
Showing
1 - 8
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.