Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TYA3012R68M-10
TYA40201R5M-10
FIXED IND 1.5UH 5.2A 38 MOHM SMD
Laird-Signal Integrity Products
44,785
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1.5 µH±20%5.2 A7.7AShielded38mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA40206R8M-10
FIXED IND 6.8UH 2.4A 160MOHM SMD
Laird-Signal Integrity Products
20,460
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal6.8 µH±20%2.4 A3AShielded160mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA40203R3M-10
FIXED IND 3.3UH 3.4A 88 MOHM SMD
Laird-Signal Integrity Products
19,705
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal3.3 µH±20%3.4 A4.7AShielded88mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA4020150M-10
FIXED IND 15UH 1A 400 MOHM SMD
Laird-Signal Integrity Products
12,359
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal15 µH±20%1 A2.1AShielded400mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA40201R0M-10
FIXED IND 1UH 5.8A 28 MOHM SMD
Laird-Signal Integrity Products
13,804
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal1 µH±20%5.8 A8.7AShielded28mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA4020470M-10
FIXED IND 47UH 560MA 1.2 OHM SMD
Laird-Signal Integrity Products
13,757
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal47 µH±20%560 mA1.1AShielded1.2Ohm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA40204R7M-10
FIXED IND 4.7UH 2.85A 115MOHM SM
Laird-Signal Integrity Products
12,226
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal4.7 µH±20%2.85 A4AShielded115mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA40202R2M-10
FIXED IND 2.2UH 4A 56 MOHM SMD
Laird-Signal Integrity Products
7,389
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal2.2 µH±20%4 A6AShielded56mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA4020220M-10
FIXED IND 22UH 950MA 545MOHM SMD
Laird-Signal Integrity Products
29,322
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal22 µH±20%950 mA1.3AShielded545mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA4020330M-10
FIXED IND 33UH 700MA 850MOHM SMD
Laird-Signal Integrity Products
11,756
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal33 µH±20%700 mA1.2AShielded850mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA4020R68M-10
FIXED IND 680NH 5.8A 24.5MOHM SM
Laird-Signal Integrity Products
8,840
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal680 nH±20%5.8 A9AShielded24.5mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
TYA3012R68M-10
TYA4020100M-10
FIXED IND 10UH 2A 220 MOHM SMD
Laird-Signal Integrity Products
4,843
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.25641
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundMetal10 µH±20%2 A2.8AShielded220mOhm Max--AEC-Q200-40°C ~ 125°C1 MHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.083" (2.10mm)
Showing
of 12

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.