Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,074 In Stock | 1 : $2.70000 Cut Tape (CT) 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | - | 950 mA | - | Shielded | 805mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
881 In Stock | 1 : $2.70000 Cut Tape (CT) 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | - | 1.41 A | - | Shielded | 343mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
619 In Stock | 1 : $2.70000 Cut Tape (CT) 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | - | 2.1 A | - | Shielded | 191mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
500 In Stock | 1 : $2.70000 Cut Tape (CT) 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | - | 6.5 A | - | Shielded | 17.1mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : $2.70000 Cut Tape (CT) 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | - | 4.5 A | - | Shielded | 41mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : $2.70000 Cut Tape (CT) 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | - | 1.15 A | - | Shielded | 529mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 1 : $2.70000 Cut Tape (CT) 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | - | 2.5 A | - | Shielded | 128mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 15 µH | - | 3.7 A | - | Shielded | 53mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 22 µH | - | 3 A | - | Shielded | 81mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 2.2 µH | - | 9.5 A | - | Shielded | 12.6mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 3.3 µH | - | 7.8 A | - | Shielded | 14.9mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 6.8 µH | - | 5.4 A | - | Shielded | 27mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
0 In Stock Check Lead Time | 500 : $1.19632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | - | 1.71 A | - | Shielded | 233mOhm Max | - | - | - | -40°C ~ 85°C | 10 kHz | Surface Mount | Nonstandard, 4 Lead | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) |