Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,464 In Stock | 1 : $2.89000 Cut Tape (CT) 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 1.2 A | 2A | Shielded | 355mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 22 µH | ±20% | 2.44 A | 4.16A | Shielded | 86mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
750 In Stock | 1 : $3.28000 Cut Tape (CT) 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±20% | 1.98 A | 3.42A | Shielded | 130mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 1 : $3.41000 Cut Tape (CT) 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 3.67 A | 6.16A | Shielded | 38mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±20% | 7.64 A | 14A | Shielded | 9mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±20% | 9.36 A | 17.1A | Shielded | 5.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 15 µH | ±20% | 3.1 A | 5.31A | Shielded | 53mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 82 µH | ±20% | 1.29 A | 2.23A | Shielded | 309mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 4.7 µH | ±20% | 5.47 A | 9.06A | Shielded | 17mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.2 µH | ±20% | 3.87 A | 6.7A | Shielded | 34mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±20% | 6.94 A | 11.9A | Shielded | 11mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 820 µH | ±20% | 406 mA | 697mA | Shielded | 3.09Ohm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 470 µH | ±20% | 568 mA | 911mA | Shielded | 1.58Ohm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 680 µH | ±20% | 466 mA | 759mA | Shielded | 2.35Ohm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 47 µH | ±20% | 1.78 A | 2.91A | Shielded | 160mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±20% | 4.46 A | 7.33A | Shielded | 26mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 220 µH | ±20% | 865 mA | 1.36A | Shielded | 680mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 150 µH | ±20% | 967 mA | 1.62A | Shielded | 550mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 470 nH | ±20% | 13.5 A | 30.8A | Shielded | 2.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 mH | ±20% | 380 mA | 629mA | Shielded | 3.52Ohm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 68 µH | ±20% | 1.45 A | 2.37A | Shielded | 241mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 330 µH | ±20% | 690 mA | 1.09A | Shielded | 1.07Ohm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) | |||
0 In Stock Check Lead Time | 750 : $2.04481 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±20% | 11.65 A | 22A | Shielded | 3.8mOhm Max | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.181" (4.60mm) |