Showing
1 - 9
of 9
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
3640,SigmaInductors0402(1005Metric)
FIXED IND 33NH 75MA 4.5 OHM SMD
$0.08527
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
5,000
Non-Stock
36401E33NGTD-ND
3640, Sigma Inductors
Tape & Reel (TR)
ActiveThin Film-33 nH±2%75 mA-Unshielded4.5Ohm Max13 @ 500MHz2.5GHz--500 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)0.015" (0.37mm)
FIXED IND
FIXED IND
$1.60662
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,000
Non-Stock
MGDQ4-00012-P-ND
*
Tape & Reel (TR)
Active------------------
FIXED IND
FIXED IND
$1.60662
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,000
Non-Stock
MGDQ2-00013-P-ND
*
Tape & Reel (TR)
Active------------------
$1.76913
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,300
Non-Stock
MGDQ5-00002-P-ND
*
Tape & Reel (TR)
Active------------------
$1.76913
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,300
Non-Stock
MGDQ5-00019-P-ND
*
Tape & Reel (TR)
Active------------------
$1.76913
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
2,600
Non-Stock
MGDQ5-00005-P-ND
*
Tape & Reel (TR)
Active------------------
FIXED IND
FIXED IND
$1.78721
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
6,000
Non-Stock
MGDH1-00011-P-ND
*
Tape & Reel (TR)
Active------------------
FIXED INDUCTOR SMD
FIXED INDUCTOR SMD
$1.82811
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
900
Non-Stock
MGDQ6-00034-P-ND
*
Tape & Reel (TR)
Active------------------
$2.79208
0 - Immediate
TE Connectivity AMP ConnectorsTE Connectivity AMP Connectors
1,400
Non-Stock
SMT-40-266-18-P-ND
*
Bulk
Active------------------
Showing
1 - 9
of 9

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.