Showing
1 - 25
of 4,142
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PA4320 Series
FIXED IND 1MH 1A 960 MOHM SMD
$4.10000
2,747 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-3686-2-ND
553-3686-1-ND
553-3686-6-ND
PA4320
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1 mH±20%1 A980mAShielded960mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.472" L x 0.472" W (12.00mm x 12.00mm)0.402" (10.20mm)
PA4344NLT SERIES
FIXED IND 100UH 5.3A 118MOHM SMD
$6.09000
3,420 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-3011-2-ND
553-3011-1-ND
553-3011-6-ND
PA4344.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-100 µH-5.3 A6.5AShielded118mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.697" L x 0.677" W (17.70mm x 17.20mm)0.276" (7.00mm)
PA4332
FIXED IND 10UH 2A 216 MOHM SMD
$0.95000
5,855 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-3288-2-ND
553-3288-1-ND
553-3288-6-ND
PA4332.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron10 µH±20%2 A2.8AShielded216mOhm Max-11MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.165" L x 0.165" W (4.20mm x 4.20mm)0.079" (2.00mm)
PA4341NLT-SERIES
FIXED IND 10UH 3.5A 85 MOHM SMD
$1.46000
7,635 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2993-2-ND
553-2993-1-ND
553-2993-6-ND
PA4341.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%3.5 A6AShielded85mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.272" W (7.60mm x 6.90mm)0.118" (3.00mm)
PE-0603 Series
FIXED IND 6.2NH 700MA 110MOHM SM
$0.63000
5,841 - Immediate
Pulse Electronics NetworkPulse Electronics Network
1
553-1016-2-ND
553-1016-1-ND
553-1016-6-ND
0603CD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic6.2 nH±5%700 mA-Unshielded110mOhm Max25 @ 250MHz5.8GHz--40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)0603 (1608 Metric)0.071" L x 0.049" W (1.80mm x 1.24mm)0.040" (1.02mm)
PA4341.JPG
FIXED IND 10UH 4A 68 MOHM SMD
$1.56000
3,083 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-4009-2-ND
553-4009-1-ND
553-4009-6-ND
PA4341.XXXANLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%4 A5.5AShielded68mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.280" L x 0.260" W (7.10mm x 6.60mm)0.118" (3.00mm)
PA4342.JPG
FIXED IND 22UH 4.1A 66 MOHM SMD
$1.97000
3,105 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-4020-2-ND
553-4020-1-ND
553-4020-6-ND
PA4342.XXXANLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-22 µH±20%4.1 A5.5AShielded66mOhm Max----55°C ~ 155°C100 kHz-Surface MountNonstandard-0.433" L x 0.394" W (11.00mm x 10.00mm)0.157" (4.00mm)
PB2020.223NL
FIXED IND 22UH 8.1A 20 MOHM SMD
$5.64000
482 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-1636-5-ND
PB2020NL
Tube
ActiveWirewound-22 µH±20%8.1 A13AUnshielded20mOhm Max----40°C ~ 130°C--Surface MountNonstandard-0.940" L x 0.820" W (23.87mm x 20.83mm)0.400" (10.16mm)
0201CC, 0402CC, 0402CH Series
FIXED IND 1NH 400MA 100 MOHM SMD
$0.13000
119,702 - Immediate
Pulse Electronics NetworkPulse Electronics Network
1
1840-PE-0402CL1N0STTTR-ND
1840-PE-0402CL1N0STTCT-ND
1840-PE-0402CL1N0STTDKR-ND
0402CL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH400 mA-Unshielded100mOhm Max8 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
PA5402_&_PM5402_Series
FIXED IND 1.5UH 4.5A 42MOHM SMD
$1.39000
6,000 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-PA5402.152NLTTR-ND
553-PA5402.152NLTCT-ND
553-PA5402.152NLTDKR-ND
PA5402
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1.5 µH±20%4.5 A7AShielded42mOhm Max----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
PM4340
FIXED IND 820NH 8A 13 MOHM SMD
$1.43000
2,000 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-PM4340.821NLTTR-ND
553-PM4340.821NLTCT-ND
553-PM4340.821NLTDKR-ND
PM4340.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-820 nH±20%8 A12.5AShielded13mOhm Max--AEC-Q200-55°C ~ 155°C100 kHz-Surface MountNonstandard-0.236" L x 0.213" W (6.00mm x 5.40mm)0.118" (3.00mm)
PA5404_&_PM5404_Series
FIXED IND 6.8UH 5.5A 51.5MOHM SM
$1.71000
4,000 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-PA5404.682NLTTR-ND
553-PA5404.682NLTCT-ND
553-PA5404.682NLTDKR-ND
PA5404
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-6.8 µH±20%5.5 A8.5AShielded51.5mOhm Max-18MHz--55°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.260" W (7.30mm x 6.60mm)0.047" (1.20mm)
PM4344
FIXED IND 10UH 16.5A 13MOHM SMD
$7.49000
894 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-PM4344.103NLTTR-ND
553-PM4344.103NLTCT-ND
553-PM4344.103NLTDKR-ND
PM4344.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%16.5 A24AShielded13mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.697" L x 0.677" W (17.70mm x 17.20mm)0.276" (7.00mm)
0201CC, 0402CC, 0402CH Series
FIXED IND 4.7NH 300MA 200MOHM SM
$0.13000
17,535 - Immediate
Pulse Electronics NetworkPulse Electronics Network
1
1840-PE-0402CL4N7STTTR-ND
1840-PE-0402CL4N7STTCT-ND
1840-PE-0402CL4N7STTDKR-ND
PE-0402CL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic4.7 nH±0.3nH300 mA-Unshielded200mOhm Max8 @ 100MHz4GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.022" (0.55mm)
FIXED IND 150UH 1.2A 280MOHM SMD
FIXED IND 150UH 1.2A 280MOHM SMD
$1.12675
2,520 - Immediate
Pulse Electronics PowerPulse Electronics Power
280
Non-Stock
PF0382.154NLT-ND
PF0382NL
Tape & Reel (TR)
ActiveWirewound-150 µH±20%1.2 A2.1AUnshielded280mOhm Max----40°C ~ 125°C--Surface MountNonstandard-0.510" L x 0.370" W (12.95mm x 9.40mm)0.445" (11.30mm)
PA4333
FIXED IND 4.7UH 3.8A 43.5MOHM SM
$1.45000
4,630 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-3496-2-ND
553-3496-1-ND
553-3496-6-ND
PA4333.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron4.7 µH±20%3.8 A3.8AShielded43.5mOhm Max-15MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.291" L x 0.268" W (7.40mm x 6.80mm)0.126" (3.20mm)
PA4341NLT-SERIES
FIXED IND 4.7UH 5.5A 40 MOHM SMD
$1.46000
1,420 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2995-2-ND
553-2995-1-ND
553-2995-6-ND
PA4341.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-4.7 µH±20%5.5 A10AShielded40mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.299" L x 0.272" W (7.60mm x 6.90mm)0.118" (3.00mm)
PA4307
FIXED IND 100UH 1A 1.243 OHM SMD
$1.66000
3,968 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-3586-2-ND
553-3586-1-ND
553-3586-6-ND
PA4307.XXXNL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-100 µH±20%1 A-Unshielded1.243Ohm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.287" L x 0.287" W (7.30mm x 7.30mm)0.138" (3.50mm)
PA4333
FIXED IND 220NH 14A 4 MOHM SMD
$1.71000
4,942 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-3296-2-ND
553-3296-1-ND
553-3296-6-ND
PA4333.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundIron220 nH±20%14 A18AShielded4mOhm Max-108MHz--40°C ~ 125°C1 MHz-Surface MountNonstandard-0.291" L x 0.268" W (7.40mm x 6.80mm)0.126" (3.20mm)
PA4342NLT SERIES
FIXED IND 10UH 7.5A 30 MOHM SMD
$1.82000
2,240 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2998-2-ND
553-2998-1-ND
553-2998-6-ND
PA4342.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%7.5 A12AShielded30mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.453" L x 0.406" W (11.50mm x 10.30mm)0.157" (4.00mm)
PA2607
FIXED IND 270NH 41A 0.29MOHM SMD
$2.27000
1,690 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-2941-ND
PA2607AHL
Tray
Active--270 nH±15%41 A37AShielded0.29mOhm----40°C ~ 130°C100 kHz-Surface MountNonstandard-0.406" L x 0.301" W (10.31mm x 7.65mm)0.287" (7.30mm)
PM454x Series
FIXED IND 1UH 3.6A 50 MOHM SMD
$2.28000
2,995 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-PM4547.102NLTTR-ND
553-PM4547.102NLTCT-ND
553-PM4547.102NLTDKR-ND
PM4547
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%3.6 A5.8AUnshielded50mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.138" L x 0.126" W (3.50mm x 3.20mm)0.059" (1.50mm)
P1167 Series
FIXED IND 470UH 290MA 2.18OHM SM
$2.57000
1,394 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-1099-2-ND
553-1099-1-ND
553-1099-6-ND
P1167NL
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-470 µH±20%290 mA290mAShielded2.18Ohm Max-2.6MHz--40°C ~ 130°C100 kHz-Surface MountNonstandard-0.297" L x 0.297" W (7.54mm x 7.54mm)0.177" (4.50mm)
PA4343NLT SERIES
FIXED IND 10UH 10A 16.5 MOHM SMD
$2.69000
1,133 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-3004-2-ND
553-3004-1-ND
553-3004-6-ND
PA4343.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-10 µH±20%10 A15.5AShielded16.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard-0.551" L x 0.504" W (14.00mm x 12.80mm)0.256" (6.50mm)
FIXED IND 680NH 20A 5.17MOHM SMD
FIXED IND 680NH 20A 5.17MOHM SMD
$2.94000
1,775 - Immediate
Pulse Electronics PowerPulse Electronics Power
1
553-4162-2-ND
553-4162-1-ND
553-4162-6-ND
PA5004.XXXNLT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMoldedFerrite680 nH±20%20 A25AShielded5.17mOhm Max----40°C ~ 125°C100 kHz-Surface MountNonstandard-0.268" L x 0.252" W (6.80mm x 6.40mm)0.118" (3.00mm)
Showing
1 - 25
of 4,142