CAD | USD

Showing
1 - 25
of 111
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-MPI4040
FIXED IND 4.7UH 1.8A 216MOHM SMD
$0.81422
0 - Immediate
ECS Inc.ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-4R7-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--4.7 µH±20%1.8 A3.8AShielded216mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.177" L x 0.161" W (4.50mm x 4.10mm)0.047" (1.20mm)
ECS-MPI4040
FIXED IND 470NH 5.2A 24 MOHM SMD
$0.81422
0 - Immediate
ECS Inc.ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-R47-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--470 nH±20%5.2 A11.5AShielded24mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.177" L x 0.161" W (4.50mm x 4.10mm)0.047" (1.20mm)
FIXED IND 1.5UH 7.6A 23.5MOHM
FIXED IND 1.5UH 7.6A 23.5MOHM
$1.27348
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
50-ECS-HCMPI-0402Q-1R5M-TTR-ND
*
Tape & Reel (TR)
Active-------------------
FIXED IND 2.2UH 8A 23.5MOHM
FIXED IND 2.2UH 8A 23.5MOHM
$1.40678
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
50-ECS-HCMPI-0402LRQ-2R2M-TTR-ND
*
Tape & Reel (TR)
Active-------------------
ECS-HCMPI-0503Q
FIXED IND 330NH 19.2A 3.52 MOHM
$2.07000
1,998 - Immediate
ECS Inc.ECS Inc.
1
50-ECS-HCMPI-0503Q-R33M-TTR-ND
50-ECS-HCMPI-0503Q-R33M-TCT-ND
50-ECS-HCMPI-0503Q-R33M-TDKR-ND
ECS-HCMPI-0503Q
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-330 nH±20%19.2 A26AShielded3.52mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50300.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
ECS-MPI4040
FIXED IND 2.2UH 3.9A 35 MOHM SMD
$2.15000
2,943 - Immediate
ECS Inc.ECS Inc.
1
XC2326TR-ND
XC2326CT-ND
XC2326DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--2.2 µH±20%3.9 A5.7AShielded35mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
ECS-MPI4040
FIXED IND 4.7UH 2.9A 67 MOHM SMD
$2.15000
1,811 - Immediate
ECS Inc.ECS Inc.
1
XC2336TR-ND
XC2336CT-ND
XC2336DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.7 µH±20%2.9 A3.9AShielded67mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
ECS-MPI2520
FIXED IND 6.8UH 1.3A 360MOHM SMD
$0.63996
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
ECS-MPI2520R1-6R8-R-ND
ECS-MPI2520
Tape & Reel (TR)
ActiveMolded-6.8 µH±20%1.3 A1.3AShielded360mOhm Max----40°C ~ 105°C1 MHz-Surface Mount1008 (2520 Metric)1008 (2520 Metric)0.098" L x 0.079" W (2.50mm x 2.00mm)0.047" (1.20mm)
ECS-MPI4040
FIXED IND 1UH 4.6A 25 MOHM SMD
$2.01000
6,359 - Immediate
ECS Inc.ECS Inc.
1
XC2318TR-ND
XC2318CT-ND
XC2318DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1 µH±20%4.6 A8.9AShielded25mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.059" (1.50mm)
ECS-MPI4040
FIXED IND 4.7UH 2.3A 92 MOHM SMD
$2.08000
5,794 - Immediate
ECS Inc.ECS Inc.
1
XC2322TR-ND
XC2322CT-ND
XC2322DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--4.7 µH±20%2.3 A4.8AShielded92mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.073" (1.85mm)
ECS-MPIL0530 Series
FIXED IND 3.3UH 7A 38 MOHM SMD
$0.94000
1,000 - Immediate
2,000 - Factory
ECS Inc.ECS Inc.
1
XC2393TR-ND
XC2393CT-ND
XC2393DKR-ND
ECS-MPIL0530
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-3.3 µH±20%7 A-Shielded38mOhm Max----100 kHz-Surface MountNonstandard-0.216" L x 0.204" W (5.49mm x 5.18mm)0.118" (3.00mm)
ECS-MPI4040
FIXED IND 1.5UH 4.9A 23 MOHM SMD
$2.15000
1,250 - Immediate
ECS Inc.ECS Inc.
1
XC2324TR-ND
XC2324CT-ND
XC2324DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1.5 µH±20%4.9 A6.9AShielded23mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
ECS-MPIL0630 Series
FIXED IND 470NH 20A 4.1 MOHM SMD
$0.94000
661 - Immediate
ECS Inc.ECS Inc.
1
Non-Stock
XC2396TR-ND
XC2396CT-ND
XC2396DKR-ND
ECS-MPIL0630
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%20 A-Shielded4.1mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPIL0630 Series
FIXED IND 1UH 15A 9.2 MOHM SMD
$0.99000
0 - Immediate
ECS Inc.ECS Inc.
1
XC2400TR-ND
XC2400CT-ND
XC2400DKR-ND
ECS-MPIL0630
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%15 A-Shielded9.2mOhm Max----100 kHz-Surface MountNonstandard-0.291" L x 0.260" W (7.40mm x 6.60mm)0.118" (3.00mm)
ECS-MPI4040
FIXED IND 150NH 7A 13.2 MOHM SMD
$0.81422
0 - Immediate
ECS Inc.ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-R15-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--150 nH±20%7 A26AShielded13.2mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.177" L x 0.161" W (4.50mm x 4.10mm)0.047" (1.20mm)
ECS-MPI4040
FIXED IND 1.5UH 3.8A 44.4MOHM SM
$0.88576
0 - Immediate
ECS Inc.ECS Inc.
4,500
Non-Stock
ECS-MPI4040R2-1R5-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--1.5 µH±20%3.8 A7.6AShielded44.4mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.177" L x 0.161" W (4.50mm x 4.10mm)0.059" (1.50mm)
ECS-HCMPI-0503Q
FIXED IND 820NH 12.9A 5.78 MOHM
$1.03121
0 - Immediate
ECS Inc.ECS Inc.
2,000
Non-Stock
50-ECS-HCMPI-0503Q-R82M-TTR-ND
ECS-HCMPI-0503Q
Tape & Reel (TR)
ActiveMolded-820 nH±20%12.9 A17.6AShielded5.78mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50300.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
FIXED IND 0.1UH 18A 2.42MOHM
FIXED IND 0.1UH 18A 2.42MOHM
$1.27348
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
50-ECS-HCMPI-0402Q-R10M-TTR-ND
*
Tape & Reel (TR)
Active-------------------
FIXED IND 0.4UH 14A 7.73MOHM
FIXED IND 0.4UH 14A 7.73MOHM
$1.27348
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
50-ECS-HCMPI-0402Q-R40M-TTR-ND
*
Tape & Reel (TR)
Active-------------------
ECS-HCMPI-0503Q
FIXED IND 2.2UH 9.7A 14.5MOHM SM
$2.07000
1,849 - Immediate
ECS Inc.ECS Inc.
1
50-ECS-HCMPI-0503Q-2R2M-TTR-ND
50-ECS-HCMPI-0503Q-2R2M-TCT-ND
50-ECS-HCMPI-0503Q-2R2M-TDKR-ND
ECS-HCMPI-0503Q
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%9.7 A9AShielded14.5mOhm Max--AEC-Q200-40°C ~ 125°C100 kHz-Surface MountNonstandard50300.217" L x 0.209" W (5.50mm x 5.30mm)0.122" (3.10mm)
ECS-MPI4040
FIXED IND 470NH 6.4A 13 MOHM SMD
$2.01000
3,989 - Immediate
4,500 - Factory
ECS Inc.ECS Inc.
1
Non-Stock
XC2331TR-ND
XC2331CT-ND
XC2331DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--470 nH±20%6.4 A12.2AShielded13mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.059" (1.50mm)
FIXED IND 2.2UH 5.6A 38.7MOHM
FIXED IND 2.2UH 5.6A 38.7MOHM
$1.27348
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
50-ECS-HCMPI-0402Q-2R2M-TTR-ND
*
Tape & Reel (TR)
Active-------------------
FIXED IND 0.68UH 12A 8.2MOHM
FIXED IND 0.68UH 12A 8.2MOHM
$1.40678
0 - Immediate
ECS Inc.ECS Inc.
3,000
Non-Stock
50-ECS-HCMPI-0402LRQ-R68M-TTR-ND
*
Tape & Reel (TR)
Active-------------------
ECS-MPI4040
FIXED IND 1UH 5.7A 17 MOHM SMD
$2.15000
4,626 - Immediate
ECS Inc.ECS Inc.
1
XC2323TR-ND
XC2323CT-ND
XC2323DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--1 µH±20%5.7 A8.2AShielded17mOhm--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.175" L x 0.160" W (4.45mm x 4.06mm)0.079" (2.00mm)
ECS-MPI4040
FIXED IND 10UH 1.5A 255.6MOHM SM
$2.08000
1,950 - Immediate
ECS Inc.ECS Inc.
1
50-ECS-MPI4040R3-100-RTR-ND
50-ECS-MPI4040R3-100-RCT-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Active--10 µH±20%1.5 A3.8AShielded255.6mOhm Max--AEC-Q200-55°C ~ 125°C100 kHz-Surface MountNonstandard-0.177" L x 0.161" W (4.50mm x 4.10mm)0.073" (1.85mm)
Showing
1 - 25
of 111