Showing
1 - 25
of 419
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
BSCH - 0402 (1005 Metric)
FIXED IND 15NH 300MA 320MOHM SMD
$0.14000
32,337 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH0010050515NJCPTR-ND
2184-BSCH0010050515NJCPCT-ND
2184-BSCH0010050515NJCPDKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic15 nH±5%300 mA-Unshielded320mOhm Max8 @ 100MHz2.5GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
BSCH - 0603 (1608 Metric)
FIXED IND 10NH 600MA 260MOHM SMD
$0.14000
14,958 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH0016080810NJ00TR-ND
2184-BSCH0016080810NJ00CT-ND
2184-BSCH0016080810NJ00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic10 nH±5%600 mA-Unshielded260mOhm Max12 @ 100MHz3GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
BSCH - 0603 (1608 Metric)
FIXED IND 27NH 500MA 450MOHM SMD
$0.14000
6,409 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH0016080827NJ00TR-ND
2184-BSCH0016080827NJ00CT-ND
2184-BSCH0016080827NJ00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic27 nH±5%500 mA-Unshielded450mOhm Max12 @ 100MHz1.9GHz--55°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.031" W (1.60mm x 0.80mm)0.037" (0.95mm)
MFG_BWCS-Series
FIXED IND 68NH 600MA 340MOHM SMD
$0.17000
5,913 - Immediate
YAGEOChilisin Electronics
1
2184-BWCS0016100868NG00TR-ND
2184-BWCS0016100868NG00CT-ND
2184-BWCS0016100868NG00DKR-ND
BWCS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundCeramic68 nH±2%600 mA-Unshielded340mOhm Max37 @ 200MHz1.7GHz--40°C ~ 125°C200 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.040" W (1.60mm x 1.02mm)0.040" (1.02mm)
BDCD Series
FIXED IND 1UH 2.3A 96 MOHM SMD
$0.19000
3,014 - Immediate
YAGEOChilisin Electronics
1
2184-BDCD002016101R0MS1TR-ND
2184-BDCD002016101R0MS1CT-ND
2184-BDCD002016101R0MS1DKR-ND
BDCD
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-1 µH±20%2.3 A3.4AShielded96mOhm Max----40°C ~ 125°C2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.039" (1.00mm)
BDHE-Series
FIXED IND 2.2UH 2.5A 97 MOHM SMD
$0.30000
3,282 - Immediate
YAGEOChilisin Electronics
1
2184-BDHE002520102R2MQ1TR-ND
2184-BDHE002520102R2MQ1CT-ND
2184-BDHE002520102R2MQ1DKR-ND
BDHE
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-2.2 µH±20%2.5 A3AUnshielded97mOhm Max----40°C ~ 125°C2 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
BWLS Series
FIXED IND 1UH 600MA 810 MOHM SMD
$0.32000
6,071 - Immediate
YAGEOChilisin Electronics
1
2184-BWLS001611091R0J00TR-ND
2184-BWLS001611091R0J00CT-ND
2184-BWLS001611091R0J00DKR-ND
BWLS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1 µH±5%600 mA-Unshielded810mOhm Max18 @ 7.9MHz310MHz--25°C ~ 105°C7.9 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.043" W (1.60mm x 1.10mm)0.043" (1.10mm)
BWLS Series
FIXED IND 10UH 300MA 4.8 OHM SMD
$0.37000
5,738 - Immediate
YAGEOChilisin Electronics
1
2184-BWLS00161109100J00TR-ND
2184-BWLS00161109100J00CT-ND
2184-BWLS00161109100J00DKR-ND
BWLS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite10 µH±5%300 mA-Unshielded4.8Ohm Max19 @ 7.9MHz40MHz--25°C ~ 105°C7.9 MHz-Surface Mount0603 (1608 Metric)06030.063" L x 0.043" W (1.60mm x 1.10mm)0.043" (1.10mm)
(A,B)WVS
FIXED IND 2.2UH 3.7A 21 MOHM SMD
$0.51000
0 - Immediate
YAGEOChilisin Electronics
1
2184-BWVS005050402R2M00TR-ND
2184-BWVS005050402R2M00CT-ND
2184-BWVS005050402R2M00DKR-ND
BWVS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite2.2 µH±20%3.7 A5.7AShielded21mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.165" (4.20mm)
(A,B)WVS
FIXED IND 10UH 2.2A 60 MOHM SMD
$0.51000
2,251 - Immediate
YAGEOChilisin Electronics
1
2184-BWVS00505040100M00TR-ND
2184-BWVS00505040100M00CT-ND
2184-BWVS00505040100M00DKR-ND
BWVS
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Ferrite10 µH±20%2.2 A2.8AShielded60mOhm----55°C ~ 125°C100 kHz-Surface MountNonstandard-0.197" L x 0.197" W (5.00mm x 5.00mm)0.165" (4.20mm)
EHEI201608A Series
FIXED IND 470NH 4.1A 24 MOHM SMD
$0.62000
19,987 - Immediate
YAGEOChilisin Electronics
1
2184-EHEI201608A-R47M-Q7DGTR-ND
2184-EHEI201608A-R47M-Q7DGCT-ND
2184-EHEI201608A-R47M-Q7DGDKR-ND
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMolded-470 nH±20%4.1 A4.8AUnshielded24mOhm Max----40°C ~ 125°C2 MHz-Surface Mount0806 (2016 Metric)08060.079" L x 0.063" W (2.00mm x 1.60mm)0.031" (0.80mm)
BSCH - 0201 (0603 Metric)
FIXED IND 3.3NH 320MA 230MOHM SM
$0.14000
27,408 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH000603033N3S00TR-ND
2184-BSCH000603033N3S00CT-ND
2184-BSCH000603033N3S00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic3.3 nH±0.3nH320 mA-Unshielded230mOhm Max4 @ 100MHz6.7GHz--55°C ~ 125°C100 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
BSCH - 0201 (0603 Metric)
FIXED IND 2.4NH 350MA 200MOHM SM
$0.14000
43,982 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH000603032N4S00TR-ND
2184-BSCH000603032N4S00CT-ND
2184-BSCH000603032N4S00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.4 nH±0.3nH350 mA-Unshielded200mOhm Max4 @ 100MHz8.3GHz--55°C ~ 125°C100 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
BSCH - 0201 (0603 Metric)
FIXED IND 1NH 470MA 110MOHM SMD
$0.14000
17,083 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH000603031N0S00TR-ND
2184-BSCH000603031N0S00CT-ND
2184-BSCH000603031N0S00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.3nH470 mA-Unshielded110mOhm Max4 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
BSCH - 0201 (0603 Metric)
FIXED IND 2NH 380MA 170MOHM SMD
$0.14000
24,062 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH000603032N0S00TR-ND
2184-BSCH000603032N0S00CT-ND
2184-BSCH000603032N0S00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2 nH±0.3nH380 mA-Unshielded170mOhm Max4 @ 100MHz10GHz--55°C ~ 125°C100 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
BSCH - 0402 (1005 Metric)
FIXED IND 1.8NH 400MA 100MOHM SM
$0.14000
28,222 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH001005051N8SCPTR-ND
2184-BSCH001005051N8SCPCT-ND
2184-BSCH001005051N8SCPDKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1.8 nH±0.3nH400 mA-Unshielded100mOhm Max8 @ 100MHz8.7GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
BSCH - 0201 (0603 Metric)
FIXED IND 8.2NH 230MA 450MOHM SM
$0.14000
15,302 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH000603038N2J00TR-ND
2184-BSCH000603038N2J00CT-ND
2184-BSCH000603038N2J00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic8.2 nH±5%230 mA-Unshielded450mOhm Max4 @ 100MHz3.4GHz--55°C ~ 125°C100 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
BSCH - 0201 (0603 Metric)
FIXED IND 9.1NH 220MA 480MOHM SM
$0.14000
26,370 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH000603039N1J00TR-ND
2184-BSCH000603039N1J00CT-ND
2184-BSCH000603039N1J00DKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic9.1 nH±5%220 mA-Unshielded480mOhm Max4 @ 100MHz3.2GHz--55°C ~ 125°C100 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
MFG_BSCQ-Series
FIXED IND 3.3NH 415MA 280MOHM SM
$0.14000
22,170 - Immediate
YAGEOChilisin Electronics
1
2184-BSCQ000603033N3B00TR-ND
2184-BSCQ000603033N3B00CT-ND
2184-BSCQ000603033N3B00DKR-ND
BSCQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic3.3 nH±0.1nH415 mA-Unshielded280mOhm Max14 @ 500MHz8.6GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
MFG_BSCQ-Series
FIXED IND 1NH 850MA 70 MOHM SMD
$0.14000
27,784 - Immediate
YAGEOChilisin Electronics
1
2184-BSCQ000603031N0B00TR-ND
2184-BSCQ000603031N0B00CT-ND
2184-BSCQ000603031N0B00DKR-ND
BSCQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic1 nH±0.1nH850 mA-Unshielded70mOhm Max14 @ 500MHz10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
BSCH - 0402 (1005 Metric)
FIXED IND 10NH 300MA 260MOHM SMD
$0.14000
29,242 - Immediate
YAGEOChilisin Electronics
1
2184-BSCH0010050510NJCPTR-ND
2184-BSCH0010050510NJCPCT-ND
2184-BSCH0010050510NJCPDKR-ND
BSCH
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic10 nH±5%300 mA-Unshielded260mOhm Max8 @ 100MHz3.9GHz--55°C ~ 125°C100 MHz-Surface Mount0402 (1005 Metric)04020.039" L x 0.020" W (1.00mm x 0.50mm)0.024" (0.60mm)
MFG_BSCQ-Series
FIXED IND 3.9NH 350MA 410MOHM SM
$0.14000
32,094 - Immediate
YAGEOChilisin Electronics
1
2184-BSCQ000603033N9B00TR-ND
2184-BSCQ000603033N9B00CT-ND
2184-BSCQ000603033N9B00DKR-ND
BSCQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic3.9 nH±0.1nH350 mA-Unshielded410mOhm Max14 @ 500MHz7.7GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
MFG_BSCQ-Series
FIXED IND 2.7NH 400MA 320MOHM SM
$0.14000
22,497 - Immediate
YAGEOChilisin Electronics
1
2184-BSCQ000603032N7B00TR-ND
2184-BSCQ000603032N7B00CT-ND
2184-BSCQ000603032N7B00DKR-ND
BSCQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.7 nH±0.1nH400 mA-Unshielded320mOhm Max14 @ 500MHz10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
MFG_BSCQ-Series
FIXED IND 2.2NH 500MA 200MOHM SM
$0.14000
26,788 - Immediate
YAGEOChilisin Electronics
1
2184-BSCQ000603032N2B00TR-ND
2184-BSCQ000603032N2B00CT-ND
2184-BSCQ000603032N2B00DKR-ND
BSCQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2.2 nH±0.1nH500 mA-Unshielded200mOhm Max14 @ 500MHz10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
MFG_BSCQ-Series
FIXED IND 2NH 600MA 150MOHM SMD
$0.14000
28,795 - Immediate
YAGEOChilisin Electronics
1
2184-BSCQ000603032N0B00TR-ND
2184-BSCQ000603032N0B00CT-ND
2184-BSCQ000603032N0B00DKR-ND
BSCQ
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMultilayerCeramic2 nH±0.1nH600 mA-Unshielded150mOhm Max14 @ 500MHz10GHz--55°C ~ 125°C500 MHz-Surface Mount0201 (0603 Metric)02010.024" L x 0.012" W (0.60mm x 0.30mm)0.013" (0.33mm)
Showing
1 - 25
of 419

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.