CAD | USD

Showing
25
of 43
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ECS-MPI4040
FIXED IND 10UH 1.5A 255.6 MOHM
$2.22000
3,500
ECS Inc.
1
50-ECS-MPI4040R3-100-RTR-ND
50-ECS-MPI4040R3-100-RCT-ND
ECS-MPI4040
Tape & Reel (TR)
-
Active--10µH±20%1.5A3.8AShielded255.6mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 15UH 1.3A 342 MOHM SMD
$0.92783
0
ECS Inc.
3,500
Non-Stock
ECS-MPI4040R3-150-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--15µH±20%1.3A3AShielded342mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 10UH 1.2A 444 MOHM SMD
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-100-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--10µH±20%1.2A2.8AShielded444mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 470NH 5.2A 24 MOHM SMD
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-R47-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--470nH±20%5.2A11.5AShielded24mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 220NH 5.5A 21.6 MOHM
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-R22-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--230nH±20%5.5A21AShielded21.6mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 220NH 8A 6.96 MOHM
$0.92783
0
ECS Inc.
3,500
Non-Stock
ECS-MPI4040R3-R22-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--220nH±20%8A20AShielded6.96mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 470NH 5.8A 12.36 MOHM
$0.92783
0
Factory Stock
ECS Inc.
3,500
Non-Stock
ECS-MPI4040R3-R47-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--470nH±20%5.8A17AShielded12.36mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 330NH 9.5A 7.2 MOHM
$0.95689
0
ECS Inc.
3,000
Non-Stock
ECS-MPI4040R4-R33-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--330nH±20%9.5A12.8AShielded7.2mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.079"" (2.00mm)
ECS-MPI4040
FIXED IND 220NH 10.1A 6.36 MOHM
$0.95689
0
ECS Inc.
3,000
Non-Stock
ECS-MPI4040R4-R22-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--220nH±20%10.1A15AShielded6.36mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.079"" (2.00mm)
ECS-MPI4040
FIXED IND 150NH 7A 13.2 MOHM SMD
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-R15-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--150nH±20%7A26AShielded13.2mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 330NH 4.4A 33.6 MOHM
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-R33-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--330nH±20%4.4A17AShielded33.6mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 680NH 3.3A 61.2 MOHM
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-R68-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--680nH±20%3.3A9AShielded61.2mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 1UH 3.7A 48 MOHM SMD
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-1R0-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--1µH±20%3.7A7.7AShielded48mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 3.3UH 138 MOHM SMD
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-3R3-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--3.3µH±20%2.2A5.1AShielded138mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 1.5UH 3.8A 43.2 MOHM
$0.92783
0
ECS Inc.
3,500
Non-Stock
ECS-MPI4040R3-1R5-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--1.5µH±20%3.8A8.2AShielded43.2mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 6.8UH 2A 144 MOHM SMD
$0.92783
0
ECS Inc.
3,500
Non-Stock
ECS-MPI4040R3-6R8-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--6.8µH±20%2A4.5AShielded144mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 1.5UH 3A 72 MOHM SMD
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-1R5-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--1.5µH±20%3A6.5AShielded72mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 1.5UH 3.8A 44.4 MOHM
$0.89206
0
ECS Inc.
4,500
Non-Stock
ECS-MPI4040R2-1R5-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--1.5µH±20%3.8A7.6AShielded44.4mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.059"" (1.50mm)
ECS-MPI4040
FIXED IND 6.8UH 1.5A 300 MOHM
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-6R8-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--6.8µH±20%1.5A3.2AShielded300mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 6.8UH 1.8A 189.6 MOHM
$0.89206
0
ECS Inc.
4,500
Non-Stock
ECS-MPI4040R2-6R8-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--6.8µH±20%1.8A3.4AShielded189.6mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.059"" (1.50mm)
ECS-MPI4040
FIXED IND 4.7UH 1.8A 216 MOHM
$0.82001
0
ECS Inc.
5,500
Non-Stock
ECS-MPI4040R1-4R7-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--4.7µH±20%1.8A3.8AShielded216mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.047"" (1.20mm)
ECS-MPI4040
FIXED IND 1.2UH 4A 38.4 MOHM SMD
$0.92783
0
ECS Inc.
3,500
Non-Stock
ECS-MPI4040R3-1R2-R-ND
ECS-MPI4040
Tape & Reel (TR)
Active--1.2µH±20%4A9.4AShielded38.4mOhm Max--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.177"" L x 0.161"" W (4.50mm x 4.10mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 10UH 1.5A 240 MOHM SMD
$2.13000
3,502
Factory Stock
ECS Inc.
1
XC2329TR-ND
XC2329CT-ND
XC2329DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10µH±20%1.5A3.1AShielded240mOhm--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.175"" L x 0.160"" W (4.45mm x 4.06mm)0.059"" (1.50mm)
ECS-MPI4040
FIXED IND 22UH 1.1A 408 MOHM SMD
$2.22000
1,670
ECS Inc.
1
XC2321TR-ND
XC2321CT-ND
XC2321DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--22µH±20%1.1A2.2AShielded408mOhm--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.175"" L x 0.160"" W (4.45mm x 4.06mm)0.073"" (1.85mm)
ECS-MPI4040
FIXED IND 10UH 1.9A 148 MOHM SMD
$2.29000
2,530
Factory Stock
ECS Inc.
1
XC2334TR-ND
XC2334CT-ND
XC2334DKR-ND
ECS-MPI4040
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--10µH±20%1.9A2.6AShielded148mOhm--AEC-Q200-55°C ~ 125°C100kHz-Surface MountNonstandard-0.175"" L x 0.160"" W (4.45mm x 4.06mm)0.079"" (2.00mm)
Showing
25
of 43