CAD | USD

Showing
25
of 2,336
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
PCC-MxxxxM Series
FIXED IND 1UH 9A 10.56 MOHM SMD
$1.51000
7,519
Panasonic Electronic Components
1
PCD2463TR-ND
PCD2463CT-ND
PCD2463DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1µH±20%9A14.1AShielded10.56mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
PCC-M1050M Series
FIXED IND 22UH 4.8A 70 MOHM SMD
$2.44000
3,908
Panasonic Electronic Components
1
PCD2320TR-ND
PCD2320CT-ND
PCD2320DKR-ND
PCC-M0854M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite22µH±20%4.8A6.9AShielded70mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.213"" (5.40mm)
ETQ-P3M
5X5 2.2UH HIGH FREQUENCY
$2.53000
7,575
Panasonic Electronic Components
1
P122639TR-ND
P122639CT-ND
P122639DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite2.2µH±20%6.3A9AShielded21.5mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
ETQ-P3M
6X6 10UH HIGH FREQUENCY
$2.54000
4,171
Panasonic Electronic Components
1
P122640TR-ND
P122640CT-ND
P122640DKR-ND
PCC-M0630M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite10µH±20%3.7A5.5AShielded74.8mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.256"" L x 0.236"" W (6.50mm x 6.00mm)0.118"" (3.00mm)
PCC-M1050M Series
FIXED IND 2.5UH 14A 8.4 MOHM SMD
$2.44000
2,576
Panasonic Electronic Components
1
PCD2318TR-ND
PCD2318CT-ND
PCD2318DKR-ND
PCC-M0854M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite2.5µH±20%14A-Shielded8.4mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.213"" (5.40mm)
5KN Series
FIXED IND 1MH 55MA 11.5 OHM SMD
$2.61000
8,077
Panasonic Electronic Components
1
PCD1553TR-ND
PCD1553CT-ND
PCD1553DKR-ND
5KN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-1mH±10%55mA-Unshielded11.5Ohm----1kHz-Surface MountNonstandard-0.205"" L x 0.205"" W (5.20mm x 5.20mm)0.079"" (2.00mm)
ETQ-P4L Series
FIXED IND 560NH 21A 1.56 MOHM
$4.92000
2,932
Panasonic Electronic Components
1
PCD1638TR-ND
PCD1638CT-ND
PCD1638DKR-ND
PCC-M104L (MC)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite560nH±20%21A-Shielded1.56mOhm----100kHz-Surface Mount2-SMD, J-Lead-0.453"" L x 0.394"" W (11.50mm x 10.00mm)0.157"" (4.00mm)
5KT Series
FIXED IND 22UH 420MA 900 MOHM
$1.55000
9,645
Panasonic Electronic Components
1
PCD2029TR-ND
PCD2029CT-ND
PCD2029DKR-ND
5KT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-22µH±15%420mA-Unshielded900mOhm----100kHz-Surface MountNonstandard-0.228"" L x 0.205"" W (5.80mm x 5.20mm)0.047"" (1.20mm)
3KN Series
FIXED IND 1MH 30MA 25 OHM SMD
$2.45000
5,364
Panasonic Electronic Components
1
PCD1400TR-ND
PCD1400CT-ND
PCD1400DKR-ND
3KN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1mH±10%30mA-Unshielded25Ohm----20°C ~ 85°C1kHz-Surface MountNonstandard-0.130"" L x 0.130"" W (3.30mm x 3.30mm)0.087"" (2.20mm)
3KN Series
FIXED IND 1MH 40MA 22.5 OHM SMD
$2.45000
2,971
Panasonic Electronic Components
1
PCD1399TR-ND
PCD1399CT-ND
PCD1399DKR-ND
3KN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite1mH±10%40mA-Unshielded22.5Ohm----20°C ~ 85°C1kHz-Surface MountNonstandard-0.130"" L x 0.130"" W (3.30mm x 3.30mm)0.087"" (2.20mm)
ETQ-P3M
6.5X6.0X3.0MM 22UH HIGH FREQUENC
$2.44000
4,000
Panasonic Electronic Components
1
P124081TR-ND
P124081CT-ND
P124081DKR-ND
PCC-M0630M-H
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite22µH±20%2.5A4AShielded158.4mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface MountNonstandard-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
5KT Series
FIXED IND 68UH 260MA 2.6 OHM SMD
$1.55000
4,903
Panasonic Electronic Components
1
PCD2032TR-ND
PCD2032CT-ND
PCD2032DKR-ND
5KT
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewound-68µH±15%260mA-Unshielded2.6Ohm----100kHz-Surface MountNonstandard-0.228"" L x 0.205"" W (5.80mm x 5.20mm)0.047"" (1.20mm)
ETQPxMxxxYLC
FIXED IND 2.5UH 19.6A 5 MOHM SMD
$3.32000
1,262
Panasonic Electronic Components
1
P17072TR-ND
P17072CT-ND
P17072DKR-ND
PCC-M1060ML
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite2.5µH±20%19.6A27AShielded5mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.429"" L x 0.394"" W (10.90mm x 10.00mm)0.236"" (6.00mm)
FIXED IND 360NH 30A 0.76 MOHM
FIXED IND 360NH 30A 0.76 MOHM
$4.77000
1,900
Panasonic Electronic Components
1
10-ETQ-P4LR36AFCTR-ND
10-ETQ-P4LR36AFCDKR-ND
10-ETQ-P4LR36AFCCT-ND
PCC-M104L (MC)
Tape & Reel (TR)
-
-
Active-Metal Composite360nH±20%30A-Shielded0.76mOhm----100kHz-Surface Mount2-SMD, J-Lead-0.453"" L x 0.394"" W (11.50mm x 10.00mm)0.157"" (4.00mm)
ETQ-P8M
POWER CHOKE COIL PCC MC
$4.70000
715
Panasonic Electronic Components
1
PCD2473TR-ND
PCD2473CT-ND
PCD2473DKR-ND
PCC-M1280MF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite3.3µH±20%19.6A27.6AShielded3.96mOhm Max--AEC-Q200-40°C ~ 160°C100kHz-Surface Mount2-SMD, J-Lead-0.496"" L x 0.516"" W (12.60mm x 13.10mm)0.315"" (8.00mm)
ETQ-PxMxxxYFM
FIXED IND 6.8UH 6.9A 29.4MOHM
$2.27000
990
Panasonic Electronic Components
1
10-ETQ-P5M6R8YFMTR-ND
10-ETQ-P5M6R8YFMDKR-ND
10-ETQ-P5M6R8YFMCT-ND
PCC-M0754M
-
-
-
Active-Metal Composite6.8µH±20%6.9A12.1AShielded29.4mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.295"" L x 0.276"" W (7.50mm x 7.00mm)0.213"" (5.40mm)
ETQ-P
FIXED IND 1.5UH 15.1A 5.39 MOHM
$1.67000
461
Panasonic Electronic Components
1
PCD2466TR-ND
PCD2466CT-ND
PCD2466DKR-ND
PCC-M0840M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1.5µH±20%15.1A22.5AShielded5.39mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.157"" (4.00mm)
PCC-M1050M Series
FIXED IND 4.7UH 13.1A 11.3 MOHM
$2.61000
672
Panasonic Electronic Components
1
PCD2347TR-ND
PCD2347CT-ND
PCD2347DKR-ND
PCC-M1054M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7µH±20%13.1A20AShielded11.3mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.421"" L x 0.394"" W (10.70mm x 10.00mm)0.213"" (5.40mm)
ELT-3KN162B
FIXED IND 4MH 15MA 117 OHM SMD
$2.45000
855
Panasonic Electronic Components
1
PCD2328TR-ND
PCD2328CT-ND
PCD2328DKR-ND
3KN
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveWirewoundFerrite4mH±10%15mA-Unshielded117Ohm----20°C ~ 85°C1kHz-Surface MountNonstandard-0.130"" L x 0.122"" W (3.30mm x 3.10mm)0.055"" (1.40mm)
ETQ-P5L Series
FIXED IND 500NH 30A 0.8 MOHM SMD
$4.92000
708
Panasonic Electronic Components
1
PCD2021TR-ND
PCD2021CT-ND
PCD2021DKR-ND
PCC-M125L (MC)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--500nH±20%30A-Shielded0.8mOhm----100kHz-Surface Mount2-SMD, J-Lead-0.571"" L x 0.492"" W (14.50mm x 12.50mm)0.197"" (5.00mm)
ETQ-P8M
FIXED IND 4.7UH 16.8A 5.39 MOHM
$5.00000
58
Panasonic Electronic Components
1
PCD2469TR-ND
PCD2469CT-ND
PCD2469DKR-ND
PCC-M1280MF
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7µH±20%16.8A24.7AShielded5.39mOhm Max--AEC-Q200-40°C ~ 160°C100kHz-Surface Mount2-SMD, J-Lead-0.496"" L x 0.516"" W (12.60mm x 13.10mm)0.315"" (8.00mm)
PCC-M1050M Series
FIXED IND 100UH 2.1A 333 MOHM
$2.42000
0
Panasonic Electronic Components
1
P17070TR-ND
P17070CT-ND
P17070DKR-ND
PCC-M0850M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite100µH±20%2.1A3AShielded333mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.197"" (5.00mm)
ETQ-P
FIXED IND 4.7UH 8.3A 17.71 MOHM
$1.67000
41
Panasonic Electronic Components
1
P19776TR-ND
P19776CT-ND
P19776DKR-ND
PCC-M0840M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7µH±20%8.3A15.1AShielded17.71mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.157"" (4.00mm)
PCC-M1050M Series
FIXED IND 47UH 3.4A 138 MOHM SMD
$2.44000
2,755
Panasonic Electronic Components
1
PCD2345TR-ND
PCD2345CT-ND
PCD2345DKR-ND
PCC-M0854M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite47µH±20%3.4A5.4AShielded138mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.213"" (5.40mm)
PCC-M1050M Series
FIXED IND 47UH 4.2A 108.9 MOHM
$2.61000
6,549
Panasonic Electronic Components
1
PCD2467TR-ND
PCD2467CT-ND
PCD2467DKR-ND
PCC-M1054M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite47µH±20%4.2A6.8AShielded108.9mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.394"" L x 0.421"" W (10.00mm x 10.70mm)0.213"" (5.40mm)
Showing
25
of 2,336