Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
863 In Stock | 1 : $2.11000 Cut Tape (CT) 1,500 : $1.13066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 6.8 A | 8A | Unshielded | 20mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.197" (5.00mm) | |||
493 In Stock | 1 : $2.47000 Cut Tape (CT) 750 : $1.40539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 5.6 µH | - | 9.4 A | 8.6A | Unshielded | 13mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
213 In Stock | 1 : $3.15000 Cut Tape (CT) 500 : $1.85322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | - | 5.6 µH | - | 13 A | 20A | Unshielded | 8.6mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
0 In Stock 500 Factory Check Lead Time | 1 : $2.24000 Cut Tape (CT) 500 : $1.31894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 5.6 µH | - | 9.8 A | 14A | Unshielded | 13mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.197" (5.00mm) | |||
0 In Stock Check Lead Time | 1,200 : $0.34641 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 6.8 µH | - | 3.5 A | 4.6A | Shielded | 45mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 800 : $1.28619 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | - | 5.6 µH | - | 7 A | 10A | Unshielded | 19mOhm | - | - | - | -40°C ~ 155°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.197" (5.00mm) |