CAD | USD

Showing
25
of 2,336
Compare
Mfr Part #
Price
Stock
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
ETQ-PxMxxxYFM
FIXED IND 47UH 2.9A 172 MOHM SMD
$2.42000
2,155
Panasonic Electronic Components
1
PCD2319TR-ND
PCD2319CT-ND
PCD2319DKR-ND
PCC-M0754M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite47µH±20%2.9A4.1AShielded172mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.295"" L x 0.276"" W (7.50mm x 7.00mm)0.213"" (5.40mm)
PCC-M1050M Series
FIXED IND 47UH 3.4A 138 MOHM SMD
$2.44000
5,755
Panasonic Electronic Components
1
PCD2345TR-ND
PCD2345CT-ND
PCD2345DKR-ND
PCC-M0854M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite47µH±20%3.4A5.4AShielded138mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.213"" (5.40mm)
PCC-M1050M Series
FIXED IND 47UH 4.2A 108.9 MOHM
$2.61000
6,549
Panasonic Electronic Components
1
PCD2467TR-ND
PCD2467CT-ND
PCD2467DKR-ND
PCC-M1054M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite47µH±20%4.2A6.8AShielded108.9mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.394"" L x 0.421"" W (10.00mm x 10.70mm)0.213"" (5.40mm)
PCC-M1050M Series
FIXED IND 33UH 5A 75.4 MOHM SMD
$2.61000
5,226
Panasonic Electronic Components
1
PCD2434TR-ND
PCD2434CT-ND
PCD2434DKR-ND
PCC-M1054M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite33µH±20%5A7.6AShielded75.4mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.421"" L x 0.394"" W (10.70mm x 10.00mm)0.213"" (5.40mm)
PCC-M1050M Series
FIXED IND 22UH 6.2A 50 MOHM SMD
$2.61000
6,452
Panasonic Electronic Components
1
PCD2461TR-ND
PCD2461CT-ND
PCD2461DKR-ND
PCC-M1054M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite22µH±20%6.2A8.8AShielded50mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.421"" L x 0.394"" W (10.70mm x 10.00mm)0.213"" (5.40mm)
PCC-MxxxxM Series
FIXED IND 4.7UH 4.1A 50.16 MOHM
$1.51000
6,623
Panasonic Electronic Components
1
P19757TR-ND
P19757CT-ND
P19757DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7µH±20%4.1A6.7AShielded50.16mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 1UH 9A 10.56 MOHM SMD
$1.51000
7,494
Panasonic Electronic Components
1
PCD2463TR-ND
PCD2463CT-ND
PCD2463DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1µH±20%9A14.1AShielded10.56mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 6.8UH 3.5A 72.27 MOHM
$1.51000
5,099
Panasonic Electronic Components
1
P19756TR-ND
P19756CT-ND
P19756DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite6.8µH±20%3.5A6.1AShielded72.27mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 2.2UH 6.3A 22 MOHM SMD
$1.51000
3,890
Panasonic Electronic Components
1
P19759TR-ND
P19759CT-ND
P19759DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite2.2µH±20%6.3A10.1AShielded22mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 1UH 12.1A 6.82 MOHM
$1.57000
7,344
Panasonic Electronic Components
1
P19769TR-ND
P19769CT-ND
P19769DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite1µH±20%12.1A16AShielded6.82mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 22UH 2.7A 140.8 MOHM
$1.57000
5,037
Panasonic Electronic Components
1
P19762TR-ND
P19762CT-ND
P19762DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite22µH±20%2.7A4.3AShielded140.8mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 15UH 3A 109.12 MOHM
$1.57000
4,126
Panasonic Electronic Components
1
P19763TR-ND
P19763CT-ND
P19763DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite15µH±20%3A5.1AShielded109.12mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 2.2UH 7.9A 15.95 MOHM
$1.57000
6,866
Panasonic Electronic Components
1
P19768TR-ND
P19768CT-ND
P19768DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite2.2µH±20%7.9A12.8AShielded15.95mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 10UH 3.6A 78.1 MOHM
$1.57000
3,709
Panasonic Electronic Components
1
P19764TR-ND
P19764CT-ND
P19764DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite10µH±20%3.6A6.1AShielded78.1mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 4.7UH 5.6A 31.9 MOHM
$1.57000
2,662
Panasonic Electronic Components
1
P19766TR-ND
P19766CT-ND
P19766DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7µH±20%5.6A9.8AShielded31.9mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
FIXED IND 680NH 13.2A 5.72 MOHM
$1.57000
3,784
Panasonic Electronic Components
1
P19770TR-ND
P19770CT-ND
P19770DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite680nH±20%13.2A20.2AShielded5.72mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
PCC-MxxxxM Series
POWER CHOKE COIL PCC MC LOW PROF
$1.57000
3,295
Panasonic Electronic Components
1
P123700TR-ND
P123700CT-ND
P123700DKR-ND
PCC-M0630M-LP
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite33µH±20%2.1A3AShielded226.6mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.252"" L x 0.236"" W (6.40mm x 6.00mm)0.118"" (3.00mm)
ETQ-P
FIXED IND 10UH 5.2A 45.76 MOHM
$1.67000
10,011
Panasonic Electronic Components
1
P19774TR-ND
P19774CT-ND
P19774DKR-ND
PCC-M0840M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite10µH±20%5.2A9.1AShielded45.76mOhm Max--AEC-Q200-55°C ~ 155°C100kHz-Surface Mount2-SMD, J-Lead-0.335"" L x 0.315"" W (8.50mm x 8.00mm)0.157"" (4.00mm)
PCC-M1050M Series
FIXED IND 3.3UH 5A 34.4 MOHM SMD
$2.22000
6,737
Panasonic Electronic Components
1
P17076TR-ND
P17076CT-ND
P17076DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite3.3µH±20%5A8.6AShielded34.4mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
PCC-M1050M Series
FIXED IND 2.2UH 5.8A 24.8 MOHM
$2.22000
4,861
Panasonic Electronic Components
1
P17075TR-ND
P17075CT-ND
P17075DKR-ND
PCC-M0530M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite2.2µH±20%5.8A10.9AShielded24.8mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.118"" (3.00mm)
PCC-M1050M Series
FIXED IND 22UH 2.3A 179 MOHM SMD
$2.24000
27,037
Panasonic Electronic Components
1
P17080TR-ND
P17080CT-ND
P17080DKR-ND
PCC-M0540M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite22µH±20%2.3A3.1AShielded179mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.157"" (4.00mm)
PCC-M1050M Series
FIXED IND 4.7UH 4.8A 39.6 MOHM
$2.24000
5,581
Panasonic Electronic Components
1
P17079TR-ND
P17079CT-ND
P17079DKR-ND
PCC-M0540M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7µH±20%4.8A7.7AShielded39.6mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.217"" L x 0.197"" W (5.50mm x 5.00mm)0.157"" (4.00mm)
PCC-M1050M Series
FIXED IND 47UH 2.2A 231 MOHM SMD
$2.26000
10,064
Panasonic Electronic Components
1
P17078TR-ND
P17078CT-ND
P17078DKR-ND
PCC-M0645M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite47µH±20%2.2A3.8AShielded231mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.256"" L x 0.236"" W (6.50mm x 6.00mm)0.177"" (4.50mm)
PCC-M1050M Series
FIXED IND 10UH 4.5A 59.6 MOHM
$2.41000
1,864
Panasonic Electronic Components
1
PCD2436TR-ND
PCD2436CT-ND
PCD2436DKR-ND
PCC-M0645M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite10µH±20%4.5A8.3AShielded59.6mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.256"" L x 0.236"" W (6.50mm x 6.00mm)0.177"" (4.50mm)
ETQ-PxMxxxYFM
FIXED IND 4.7UH 8A 23 MOHM SMD
$2.42000
5,429
Panasonic Electronic Components
1
PCD2344TR-ND
PCD2344CT-ND
PCD2344DKR-ND
PCC-M0754M
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Metal Composite4.7µH±20%8A13.1AShielded23mOhm Max--AEC-Q200-40°C ~ 150°C100kHz-Surface Mount2-SMD, J-Lead-0.295"" L x 0.276"" W (7.50mm x 7.00mm)0.213"" (5.40mm)
Showing
25
of 2,336