68 µH Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,750 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.17684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 770 mA | 760mA | Semi-Shielded | 546mOhm Max | - | 5MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.110" (2.80mm) | |||
15,915 In Stock | 1 : $0.57000 Cut Tape (CT) 1,500 : $0.30885 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 1 A | 1.2A | Shielded | 289mOhm | - | 6.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
3,705 In Stock | 1 : $0.78000 Cut Tape (CT) 1,000 : $0.72181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 1.05 A | - | Shielded | 360mOhm Max | - | - | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.179" (4.55mm) | |||
17,063 In Stock | 1 : $1.03000 Cut Tape (CT) 1,100 : $0.59398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.03 A | 1.19A | Shielded | 265mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
13,240 In Stock | 1 : $1.23000 Cut Tape (CT) 500 : $0.70486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 68 µH | ±20% | 2.5 A | 4A | Shielded | 195mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
5,301 In Stock | 1 : $1.75000 Cut Tape (CT) 500 : $0.99974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 1.5 A | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,539 In Stock | 1 : $1.66000 Cut Tape (CT) 500 : $1.00228 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 68 µH | ±20% | 2.4 A | 3.5A | Shielded | 252mOhm Max | - | 4.02MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.400" W (10.80mm x 10.16mm) | 0.157" (4.00mm) | |||
2,687 In Stock | 1 : $1.72000 Cut Tape (CT) 500 : $1.03406 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 68 µH | ±20% | 3.4 A | 5.1A | Shielded | 121mOhm | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1006 | 0.413" L x 0.394" W (10.50mm x 10.00mm) | 0.256" (6.50mm) | |||
67,382 In Stock | 1 : $1.85000 Cut Tape (CT) 250 : $0.95772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 3 A | 2.7A | Shielded | 102mOhm Max | 12 @ 2.52MHz | 3.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
421 In Stock | 1 : $1.92000 Cut Tape (CT) 2,500 : $0.94287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 650 mA | 500mA | Shielded | 410mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
1,308 In Stock | 1 : $1.89000 Cut Tape (CT) 2,500 : $0.96315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±20% | 620 mA | 800mA | Shielded | 769mOhm | - | 9.2MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 5020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.079" (2.00mm) | |||
1,773 In Stock | 1 : $2.08000 Cut Tape (CT) 1,000 : $1.11975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±30% | 1.42 A | 1.5A | Shielded | 213mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.402" L x 0.394" W (10.20mm x 10.00mm) | 0.157" (4.00mm) | |||
8,088 In Stock | 1 : $2.12000 Cut Tape (CT) 750 : $1.14592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.3 A | 1.45A | Shielded | 130mOhm Max | - | 8MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.409" L x 0.409" W (10.40mm x 10.40mm) | 0.189" (4.80mm) | |||
1,779 In Stock | 1 : $2.40000 Cut Tape (CT) 500 : $1.37190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 2.1 A | - | Shielded | 140mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.315" (8.00mm) | |||
6,395 In Stock | 1 : $3.48000 Cut Tape (CT) 500 : $1.91968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 68 µH | ±20% | 1.91 A | 2.19A | Shielded | 120mOhm Max | - | 7.6MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
2,620 In Stock | 1 : $3.48000 Cut Tape (CT) 500 : $1.91968 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.9 A | 2.2A | Shielded | 132mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
2,349 In Stock | 1 : $3.34000 Cut Tape (CT) 800 : $2.38183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 68 µH | ±20% | 1.25 A | 3.8A | Shielded | 445mOhm Max | - | 3.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | 7050 | 0.299" L x 0.272" W (7.60mm x 6.90mm) | 0.197" (5.00mm) | |||
16,362 In Stock | 1 : $3.96000 Cut Tape (CT) 250 : $2.42108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 68 µH | ±20% | 3.2 A | 3.6A | Shielded | 89mOhm Max | - | 5.5MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | 1212 | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.394" (10.00mm) | |||
834 In Stock | 1 : $7.94000 Cut Tape (CT) 80 : $5.47138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 68 µH | ±20% | 12 A | 9A | Shielded | 29.5mOhm Max | - | 3MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.925" L x 0.866" W (23.50mm x 22.00mm) | 0.512" (13.00mm) | |||
203 In Stock | 1 : $17.21000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 11.4 A | 25.2A | Unshielded | 21mOhm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
7,634 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.07768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 50 mA | - | Semi-Shielded | 6Ohm | - | 10MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
6,281 In Stock | 1 : $0.16000 Cut Tape (CT) 2,000 : $0.08026 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 145 mA | - | Semi-Shielded | 1.49Ohm | - | 11MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1207 (3218 Metric) | 1207 (3218 Metric) | 0.126" L x 0.071" W (3.20mm x 1.80mm) | 0.079" (2.00mm) | |||
11,382 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 68 µH | ±10% | 2 mA | - | Shielded | 2.9Ohm Max | 25 @ 1MHz | 9MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
6,701 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.13491 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 140 mA | - | Unshielded | 3.64Ohm Max | 15 @ 2.52MHz | 12MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
15,775 In Stock | 1 : $0.26000 Cut Tape (CT) 3,500 : $0.13201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 320 mA | 520mA | Semi-Shielded | 1.2Ohm Max | - | 8.3MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) |





















-1,45mm.jpg)