6.3 A Fixed Inductors

Results: 153
Stocking Options
Environmental Options
Media
Exclude
153Results
Applied FiltersRemove All

Showing
of 153
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
HC9-220-R
FIXED IND 22UH 6.3A 25.7MOHM SMD
Eaton - Electronics Division
6,053
In Stock
1 : $5.29000
Cut Tape (CT)
450 : $3.30987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
22 µH
±15%
6.3 A
8.7A
Unshielded
25.7mOhm Max
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.555" L x 0.516" W (14.10mm x 13.10mm)
0.295" (7.50mm)
NR804
FIXED IND 2UH 6.3A 11.7 MOHM SMD
Taiyo Yuden
17,983
In Stock
1 : $0.64000
Cut Tape (CT)
1,000 : $0.35218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Drum Core, Wirewound
Ferrite
2 µH
±30%
6.3 A
7.4A
Semi-Shielded
11.7mOhm Max
-
50MHz
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
MPL-SE4030-3R3
FIXED IND 1UH 6.3A 12.5 MOHM SMD
Monolithic Power Systems Inc.
3,865
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.31896
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
1 µH
-
6.3 A
7.5A
Shielded
12.5mOhm
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard, 2 Lead
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.118" (3.00mm)
SRN8040
FIXED IND 2.2UH 6.3A 13 MOHM SMD
Bourns Inc.
6,917
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.46766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6.3 A
7.4A
Shielded
13mOhm Max
13 @ 7.96MHz
40MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
DEM8030C, DEM8040C, DEM8045C
FIXED IND 4.7UH 6.3A 18 MOHM SMD
Murata Electronics
2,334
In Stock
1 : $1.05000
Cut Tape (CT)
1,000 : $0.59162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±30%
6.3 A
6.7A
Shielded
18mOhm Max
-
-
-
-
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.177" (4.50mm)
8,173
In Stock
1 : $1.14000
Cut Tape (CT)
1,500 : $0.59748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
4.7 µH
±20%
6.3 A
6.8A
Shielded
33mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
3,548
In Stock
1 : $1.13000
Cut Tape (CT)
1,500 : $0.59748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Carbonyl Powder
3.3 µH
±20%
6.3 A
11.5A
Shielded
30mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.276" L x 0.260" W (7.00mm x 6.60mm)
0.118" (3.00mm)
PA4340.JPG
FIXED IND 3.3UH 6.3A 33 MOHM SMD
Pulse Electronics
93,266
In Stock
1 : $1.16000
Cut Tape (CT)
2,000 : $0.52819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
3.3 µH
±20%
6.3 A
6A
Shielded
33mOhm Max
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.118" (3.00mm)
104CDMCCDS-150MC
FIXED IND 15UH 6.3A 45 MOHM SMD
Sumida America Components Inc.
1,841
In Stock
1 : $1.26000
Cut Tape (CT)
500 : $0.72774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
15 µH
±20%
6.3 A
7.2A
Shielded
45mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
SMD
0.453" L x 0.394" W (11.50mm x 10.00mm)
0.157" (4.00mm)
IHLP3232CZ
FIXED IND 5.6UH 6.3A 37.2MOHM SM
Vishay Dale
2,337
In Stock
1 : $1.70000
Cut Tape (CT)
1,000 : $0.97644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
5.6 µH
±20%
6.3 A
10A
Shielded
37.2mOhm Max
-
21MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.340" L x 0.322" W (8.64mm x 8.18mm)
0.118" (3.00mm)
SRR1210-330M
FIXED IND 12UH 6.3A 22 MOHM SMD
Bourns Inc.
25,964
In Stock
1 : $1.91000
Cut Tape (CT)
250 : $1.01504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
12 µH
±20%
6.3 A
6.1A
Shielded
22mOhm Max
14 @ 2.52MHz
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
SRR1260A SERIES
FIXED IND 6.8UH 6.3A 18 MOHM SMD
Bourns Inc.
591
In Stock
1 : $1.95000
Cut Tape (CT)
600 : $1.12877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±30%
6.3 A
6.5A
Shielded
18mOhm Max
20 @ 7.96MHz
28.2MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.492" L x 0.492" W (12.50mm x 12.50mm)
0.256" (6.50mm)
SDER031B-2R2MS
FIXED IND 2.2UH 6.3A 17MOHM SMD
Delta Electronics/Cyntec
1,488
In Stock
1 : $0.38000
Cut Tape (CT)
1,000 : $0.21050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
2.2 µH
±20%
6.3 A
6.4A
Shielded
17mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.157" (4.00mm)
NRS SERIES
FIXED IND 2UH 6.3A 11.7 MOHM SMD
Taiyo Yuden
2,039
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.29361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2 µH
±30%
6.3 A
8.1A
Semi-Shielded
11.7mOhm Max
-
50MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
NRS SERIES
FIXED IND 2UH 6.3A 11.7 MOHM SMD
Taiyo Yuden
1,197
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.40666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2 µH
±30%
6.3 A
8.1A
Shielded
11.7mOhm Max
-
50MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
SPM-LR Series
FIXED IND 1UH 6.3A 24.8 MOHM SMD
TDK Corporation
629
In Stock
1 : $1.65000
Cut Tape (CT)
1,000 : $0.92885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
6.3 A
8A
Shielded
24.8mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.213" L x 0.201" W (5.40mm x 5.10mm)
0.059" (1.50mm)
ETQ-P3M
FIXED IND 2.2UH 6.3A 21.5MOHM SM
Panasonic Electronic Components
1,822
In Stock
1 : $1.74000
Cut Tape (CT)
1,000 : $0.97714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
6.3 A
9A
Shielded
21.5mOhm Max
-
-
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
2-SMD, J-Lead
-
0.217" L x 0.197" W (5.50mm x 5.00mm)
0.118" (3.00mm)
74404084zzz
FIXED IND 1UH 6.3A 8 MOHM SMD
Würth Elektronik
1,806
In Stock
1 : $2.08000
Cut Tape (CT)
1,000 : $1.18327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
6.3 A
14.1A
Shielded
8mOhm
-
127MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8040
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
WE-HCIA
WE-HCIA SMD FLAT WIRE HIGH CURRE
Würth Elektronik
1,778
In Stock
1 : $5.89000
Cut Tape (CT)
1,000 : $3.80182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
6.5 µH
±20%
6.3 A
6.4A
Shielded
23.65mOhm Max
-
50MHz
AEC-Q200
-55°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.272" L x 0.272" W (6.90mm x 6.90mm)
0.197" (5.00mm)
SRR1210A Series
FIXED IND 12UH 6.3A 22 MOHM SMD
Bourns Inc.
533
In Stock
1 : $2.22000
Cut Tape (CT)
250 : $1.38876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
12 µH
±20%
6.3 A
6.1A
Shielded
22mOhm Max
14 @ 2.52MHz
18MHz
AEC-Q200
-40°C ~ 125°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.394" (10.00mm)
MPLCV0654
FIXED IND 4.7UH 6.3A 20 MOHM SMD
KEMET
3,447
In Stock
1 : $3.41000
Cut Tape (CT)
1,000 : $1.76993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
4.7 µH
±20%
6.3 A
10.5A
Shielded
20mOhm
-
-
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.311" L x 0.264" W (7.90mm x 6.70mm)
0.213" (5.40mm)
IHLL0806AZEZR24M1Z
FIXED IND 0.24UH 6.3A 20MOHM SMD
Vishay Dale
2,450
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.45284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal Composite
240 nH
±20%
6.3 A
6.5A
Shielded
20mOhm Max
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
IFSC3232DBER680M01
FIXED IND 2UH 6.3A 9 MOHM SMD
Vishay Dale
7,193
In Stock
1 : $0.61000
Cut Tape (CT)
1,200 : $0.33537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2 µH
±30%
6.3 A
7.4A
Shielded
9mOhm
-
50MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
3131 (8080 Metric)
3131
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.165" (4.20mm)
HMLQ20121T-R47MXR
IND SMD 0.47UH HOT PRESSED CHOKE
Delta Electronics/Cyntec
1,990
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.43576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
470 nH
±20%
6.3 A
7.2A
Unshielded
16mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
1210 (3225 Metric)
1210
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.059" (1.50mm)
HBLE061B-1R5MS
IND SMD 1.0UH MOLDING CHOKE
Delta Electronics/Cyntec
2,970
In Stock
1 : $1.68000
Cut Tape (CT)
3,000 : $0.85531
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Metal
1 µH
±20%
6.3 A
5.6A
Unshielded
26mOhm Max
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.071" (1.80mm)
Showing
of 153

6.3 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.