13 A Fixed Inductors

Results: 317
Stocking Options
Environmental Options
Media
Exclude
317Results
Applied FiltersRemove All

Showing
of 317
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
IHLP 0.175"L x 0.160"w
FIXED IND 220NH 13A 8 MOHM SMD
Vishay Dale
1,404
In Stock
1 : $1.25000
Cut Tape (CT)
4,000 : $0.71628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
220 nH
±20%
13 A
24A
Shielded
8mOhm Max
-
151MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
SPM6530T Series
FIXED IND 1UH 13A 7.81 MOHM SMD
TDK Corporation
10,349
In Stock
1 : $1.36000
Cut Tape (CT)
1,000 : $0.76937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
1 µH
±20%
13 A
14.1A
Shielded
7.81mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.280" L x 0.256" W (7.10mm x 6.50mm)
0.118" (3.00mm)
FPT705-200-R
FIXED IND 200NH 13A 0.65 MOHM
Eaton - Electronics Division
5,493
In Stock
1 : $3.09000
Cut Tape (CT)
1,000 : $1.80591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
200 nH
±10%
13 A
25A
Shielded
0.65mOhm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.276" W (7.20mm x 7.00mm)
0.211" (5.35mm)
FPT705-200-R
FIXED IND 230NH 13A 0.65 MOHM
Eaton - Electronics Division
869
In Stock
1 : $3.14000
Cut Tape (CT)
1,000 : $1.89281
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
230 nH
±10%
13 A
23A
Shielded
0.65mOhm
-
-
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.283" L x 0.276" W (7.20mm x 7.00mm)
0.211" (5.35mm)
7443320470
FIXED IND 4.7UH 13A 9.9 MOHM SMD
Würth Elektronik
1,892
In Stock
1 : $3.69000
Cut Tape (CT)
400 : $2.45155
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
13 A
15A
Shielded
9.9mOhm Max
-
49MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.429" L x 0.394" W (10.90mm x 10.00mm)
0.382" (9.70mm)
7443320470
FIXED IND 8.2UH 13A 11.8 MOHM
Würth Elektronik
3,800
In Stock
1 : $4.03000
Cut Tape (CT)
300 : $3.10253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
8.2 µH
±20%
13 A
12A
Shielded
11.8mOhm Max
-
34MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.476" L x 0.449" W (12.10mm x 11.40mm)
0.394" (10.00mm)
7443320470
FIXED IND 6.8UH 13A 11 MOHM SMD
Würth Elektronik
1,470
In Stock
1 : $4.03000
Cut Tape (CT)
300 : $3.10253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
13 A
13A
Shielded
11mOhm Max
-
42MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.476" L x 0.449" W (12.10mm x 11.40mm)
0.394" (10.00mm)
7443551730
FIXED IND 7.3UH 13A 5.9 MOHM SMD
Würth Elektronik
3,785
In Stock
1 : $5.36000
Cut Tape (CT)
400 : $3.46263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
7.3 µH
±20%
13 A
12A
Shielded
5.9mOhm
-
28MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
7443551470
FIXED IND 4.7UH 13A 7 MOHM SMD
Würth Elektronik
2,419
In Stock
1 : $5.36000
Cut Tape (CT)
400 : $3.46263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
4.7 µH
±20%
13 A
15A
Shielded
7mOhm
-
30MHz
AEC-Q200
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
1365
0.512" L x 0.504" W (13.00mm x 12.80mm)
0.256" (6.50mm)
744314150
FIXED IND 1.5UH 13A 4.3 MOHM SMD
Würth Elektronik
7,682
In Stock
1 : $5.85000
Cut Tape (CT)
1,000 : $3.76734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
1.5 µH
±20%
13 A
11A
Shielded
4.3mOhm
-
110MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
7050
0.276" L x 0.272" W (7.00mm x 6.90mm)
0.197" (5.00mm)
HC9-4R3-R
FIXED IND 4.3UH 13A 5.9 MOHM SMD
Eaton - Electronics Division
313
In Stock
1 : $6.02000
Cut Tape (CT)
450 : $4.04473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.3 µH
±15%
13 A
19.1A
Unshielded
5.9mOhm Max
-
-
-
-40°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.555" L x 0.516" W (14.10mm x 13.10mm)
0.295" (7.50mm)
74439358022
FIXED IND 2.2UH 13A 3.7 MOHM SMD
Würth Elektronik
455
In Stock
1 : $6.77000
Cut Tape (CT)
500 : $3.41316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
13 A
26.45A
Shielded
3.7mOhm
-
40MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
8080
0.346" L x 0.327" W (8.80mm x 8.30mm)
0.315" (8.00mm)
IHLP-1616AB-A1
FIXED IND 47NH 13A 3.75 MOHM SMD
Vishay Dale
3,824
In Stock
1 : $1.33000
Cut Tape (CT)
4,000 : $0.66838
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal Composite
47 nH
±20%
13 A
32A
Shielded
3.75mOhm Max
-
565MHz
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
PA4342.JPG
FIXED IND 2.2UH 13A 6.7 MOHM SMD
Pulse Electronics
3,599
In Stock
1 : $1.53000
Cut Tape (CT)
500 : $0.90006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
2.2 µH
±20%
13 A
16A
Shielded
6.7mOhm Max
-
-
-
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
AFSI000909082R2M05
FIXED IND 10UH 13A 12 MOHM SMD
Pulse Electronics
471
In Stock
1 : $1.89000
Cut Tape (CT)
240 : $1.18833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
10 µH
±20%
13 A
17.5A
Shielded
12mOhm Max
-
-
AEC-Q200
-50°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.433" W (12.00mm x 11.00mm)
0.346" (8.80mm)
Fixed Inductors
FIXED IND 2.2UH 13A 8.5 MOHM SMD
Bourns Inc.
1,452
In Stock
1 : $2.34000
Cut Tape (CT)
800 : $1.32725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
13 A
16A
Shielded
8.5mOhm Max
-
30MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.260" L x 0.252" W (6.60mm x 6.40mm)
0.197" (5.00mm)
SRP1040VA
FIXED IND 4.7UH 13A 15.3 MOHM
Bourns Inc.
703
In Stock
1 : $2.27000
Cut Tape (CT)
500 : $1.33840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
13 A
15A
Shielded
15.3mOhm Max
15 @ 100kHz
15MHz
AEC-Q200
-55°C ~ 180°C
100 kHz
-
Surface Mount
Nonstandard
-
0.433" L x 0.394" W (11.00mm x 10.00mm)
0.157" (4.00mm)
IHLP 0.216"L x 0.204"W
FIXED IND 1UH 13A 6.5 MOHM SMD
Vishay Dale
332
In Stock
1 : $2.60000
Cut Tape (CT)
500 : $1.57104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
Iron Powder
1 µH
±20%
13 A
15A
Shielded
6.5mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.270" L x 0.255" W (6.86mm x 6.47mm)
0.197" (5.00mm)
WE-XHMA_7843xxxxxxx
FIXED IND 2.2UH 13A 3.7 MOHM SMD
Würth Elektronik
230
In Stock
1 : $6.99000
Cut Tape (CT)
500 : $4.13234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
2.2 µH
±20%
13 A
26.45A
Shielded
3.7mOhm
-
33MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.346" L x 0.327" W (8.80mm x 8.30mm)
0.315" (8.00mm)
WE-XHMI
FIXED IND 8.2UH 13A 6.5 MOHM SMD
Würth Elektronik
233
In Stock
1 : $10.74000
Cut Tape (CT)
150 : $6.50833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal Composite
8.2 µH
±20%
13 A
36.4A
Shielded
6.5mOhm
-
10MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.646" L x 0.606" W (16.40mm x 15.40mm)
0.394" (10.00mm)
IHLP 0.175"L x 0.160"w
FIXED IND 47NH 13A 3.75 MOHM SMD
Vishay Dale
2,122
In Stock
1 : $1.39000
Cut Tape (CT)
4,000 : $0.69556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
47 nH
±20%
13 A
32A
Shielded
3.75mOhm Max
-
565MHz
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.047" (1.20mm)
SRP7028A-xxxx
FIXED IND 820NH 13A 8 MOHM SMD
Bourns Inc.
1,479
In Stock
1 : $1.62000
Cut Tape (CT)
1,000 : $0.89456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Carbonyl Powder
820 nH
±20%
13 A
24A
Shielded
8mOhm Max
15 @ 100kHz
61MHz
AEC-Q200
-40°C ~ 150°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.118" (3.00mm)
SRP7050AA
FIXED IND 3.3UH 13A 16.2 MOHM
Bourns Inc.
691
In Stock
1 : $1.66000
Cut Tape (CT)
800 : $0.93866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Metal
3.3 µH
±20%
13 A
9.5A
Shielded
16.2mOhm Max
10 @ 100kHz
21MHz
AEC-Q200
-55°C ~ 155°C
100 kHz
-
Surface Mount
Nonstandard
-
0.287" L x 0.260" W (7.30mm x 6.60mm)
0.197" (5.00mm)
SDR2207
FIXED IND 1.8UH 13A 4.5 MOHM SMD
Bourns Inc.
981
In Stock
1 : $1.72000
Cut Tape (CT)
250 : $1.07088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1.8 µH
±20%
13 A
25A
Unshielded
4.5mOhm Max
31 @ 3MHz
51MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.866" L x 0.591" W (22.00mm x 15.00mm)
0.307" (7.80mm)
ASPI-F4030-R13M-T
FIXED IND 1UH 13A 7.2 MOHM SMD
Abracon LLC
1,769
In Stock
1 : $2.21000
Cut Tape (CT)
2,000 : $1.17337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Molded
-
1 µH
±20%
13 A
10.3A
Shielded
7.2mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
4030
0.161" L x 0.161" W (4.10mm x 4.10mm)
0.122" (3.10mm)
Showing
of 317

13 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.