11 nH Fixed Inductors

Results: 286
Stocking Options
Environmental Options
Media
Exclude
286Results
Applied FiltersRemove All

Showing
of 286
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQW15A
FIXED IND 11NH 500MA 140 MOHM
Murata Electronics
40,255
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.08053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±2%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 11NH 500MA 140 MOHM
Murata Electronics
24,733
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.07391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±5%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQP03TN - 0201 (0603 Metric)
FIXED IND 11NH 250MA 800 MOHM
Murata Electronics
23,262
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.02267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
11 nH
±3%
250 mA
-
Unshielded
800mOhm Max
14 @ 500MHz
2.9GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQG15H-0402(1005Metric)
FIXED IND 11NH 450MA 220 MOHM
Murata Electronics
15,937
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
11 nH
±3%
450 mA
-
Unshielded
220mOhm Max
-
3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.020" (0.51mm)
LQG15H-0402(1005Metric)
FIXED IND 11NH 450MA 220 MOHM
Murata Electronics
10,200
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
11 nH
±3%
450 mA
-
Unshielded
220mOhm Max
-
3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.020" (0.51mm)
LQW18AS4N3G0CD
FIXED IND 11NH 650MA 110 MOHM
Murata Electronics
7,414
In Stock
1 : $0.17000
Cut Tape (CT)
4,000 : $0.08467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±5%
650 mA
-
Unshielded
110mOhm Max
35 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
FIXED IND 11NH 650MA 110 MOHM
Murata Electronics
33,121
In Stock
1 : $0.18000
Cut Tape (CT)
4,000 : $0.08941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±2%
650 mA
-
Unshielded
110mOhm Max
35 @ 250MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
LQP03 Series
FIXED IND 11NH 300MA 500 MOHM
Murata Electronics
20,539
In Stock
1 : $0.17000
Cut Tape (CT)
15,000 : $0.07894
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
11 nH
±3%
300 mA
-
Unshielded
500mOhm Max
20 @ 500MHz
4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
LQW15A
FIXED IND 11NH 1.4A 83 MOHM SMD
Murata Electronics
7,238
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.10783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±2%
1.4 A
-
Unshielded
83mOhm Max
32 @ 250MHz
6.2GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQP03TG - 0201 (0603 Metric)
FIXED IND 11NH 180MA 1.65 OHM
Murata Electronics
34,226
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
11 nH
±3%
180 mA
-
Unshielded
1.65Ohm Max
11 @ 500MHz
4.1GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
M SERIES
FIXED IND 11NH 400MA 400 MOHM
TDK Corporation
10,428
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.05947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
11 nH
±5%
400 mA
-
Unshielded
400mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQP03 Series
FIXED IND 11NH 300MA 500 MOHM
Murata Electronics
5,449
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.06498
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
11 nH
±5%
300 mA
-
Unshielded
500mOhm Max
20 @ 500MHz
4GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.017" (0.42mm)
LQW15A
FIXED IND 11NH 500MA 140 MOHM
Murata Electronics
6,350
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.07723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±3%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW18AN13NG0ZD
FIXED IND 11NH 700MA 86 MOHM SMD
Murata Electronics
1,929
In Stock
1 : $0.16000
Cut Tape (CT)
4,000 : $0.08165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
11 nH
±2%
700 mA
-
Unshielded
86mOhm Max
30 @ 250MHz
4GHz
-
-40°C ~ 125°C
250 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0402 (1005 Metric) MHQ Series
FIXED IND 11NH 450MA 240 MOHM
TDK Corporation
19,440
In Stock
1 : $0.19000
Cut Tape (CT)
10,000 : $0.08801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
11 nH
±2%
450 mA
-
Unshielded
240mOhm Max
23 @ 250MHz
3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1006 Metric)
1006 (0402)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
BWCM0006040410NJ00
FIXED IND 11NH 500MA 140 MOHM
Pulse Electronics
18,500
In Stock
1 : $0.19000
Cut Tape (CT)
4,000 : $0.09604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ceramic
11 nH
±2%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
-
-40°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.047" L x 0.028" W (1.19mm x 0.70mm)
0.026" (0.66mm)
LQW15A
FIXED IND 11NH 1.4A 83 MOHM SMD
Murata Electronics
16,311
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.09587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±5%
1.4 A
-
Unshielded
83mOhm Max
32 @ 250MHz
6.2GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15A
FIXED IND 11NH 1.4A 83 MOHM SMD
Murata Electronics
10,750
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.09386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±5%
1.4 A
-
Unshielded
83mOhm Max
32 @ 250MHz
6.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW15AN10NG0ZD
FIXED IND 11NH 500MA 140 MOHM
Murata Electronics
3,006
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.09587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
11 nH
±2%
500 mA
-
Unshielded
140mOhm Max
30 @ 250MHz
5.5GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
-
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.024" (0.60mm)
LQW2BA Series
FIXED IND 11NH 2.4A 40 MOHM SMD
Murata Electronics
1,483
In Stock
1 : $0.49000
Cut Tape (CT)
2,000 : $0.26639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
11 nH
±5%
2.4 A
-
Unshielded
40mOhm Max
80 @ 500MHz
4.7GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
LQW2BA Series
FIXED IND 11NH 2.4A 40 MOHM SMD
Murata Electronics
1,107
In Stock
1 : $0.52000
Cut Tape (CT)
2,000 : $0.27866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Non-Magnetic
11 nH
±2%
2.4 A
-
Unshielded
40mOhm Max
80 @ 500MHz
4.7GHz
-
-55°C ~ 125°C
250 MHz
-
Surface Mount
0805 (2015 Metric)
-
0.082" L x 0.060" W (2.09mm x 1.53mm)
0.060" (1.52mm)
LQW03A
FIXED IND 11NH 260MA 470 MOHM
Murata Electronics
9,780
In Stock
1 : $0.84000
Cut Tape (CT)
10,000 : $0.39258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
-
11 nH
±5%
260 mA
-
Unshielded
470mOhm Max
37 @ 900MHz
7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
-
0.021" L x 0.016" W (0.53mm x 0.40mm)
0.018" (0.45mm)
LQP03 Series
FIXED IND 11NH 250MA 690 MOHM
Murata Electronics
27,600
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.02847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Thick Film
Non-Magnetic
11 nH
±3%
250 mA
-
Unshielded
690mOhm Max
17 @ 500MHz
3.7GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.32mm)
0402 (1005 Metric) MHQ Series
FIXED IND 11NH 130MA 1.7 OHM SMD
TDK Corporation
18,572
In Stock
1 : $0.14000
Cut Tape (CT)
20,000 : $0.02410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
11 nH
±3%
130 mA
-
Shielded
1.7Ohm Max
8 @ 500MHz
3GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
MLG Series 0201
FIXED IND 11NH 250MA 1 OHM SMD
TDK Corporation
16,405
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.02153
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Non-Magnetic
11 nH
±5%
250 mA
-
Unshielded
1Ohm Max
14 @ 500MHz
3.5GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
Showing
of 286

11 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.