1.36 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,414 In Stock | 1 : $0.58000 Cut Tape (CT) 2,000 : $0.30829 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1.36 A | 1.67A | Shielded | 295mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
7,710 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.36 A | 1.8A | Shielded | 262mOhm Max | 35 @ 1MHz | 40MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
10,728 In Stock | 1 : $0.32000 Cut Tape (CT) 4,000 : $0.15735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1 nH | ±10% | 1.36 A | - | Unshielded | 45mOhm | 16 @ 250MHz | 12.7GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.60mm) | |||
14,265 In Stock | 1 : $0.35000 Cut Tape (CT) 10,000 : $0.15955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1 nH | ±0.3nH | 1.36 A | - | Unshielded | 45mOhm | 13 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
1,806 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.35402 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 1 nH | ±0.2nH | 1.36 A | - | Unshielded | 45mOhm Max | 13 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
3,943 In Stock | 1 : $0.97000 Cut Tape (CT) 2,000 : $0.48299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.36 A | 1.32A | Shielded | 104mOhm Max | - | 68MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
1,570 In Stock | 1 : $1.18000 Cut Tape (CT) 500 : $0.73110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 1.36 A | 1.4A | Unshielded | 240mOhm Max | - | 120MHz | AEC-Q200 | -55°C ~ 140°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.126" (3.20mm) | |||
265 In Stock | 1 : $3.76000 Cut Tape (CT) 500 : $2.36984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±10% | 1.36 A | 1.53A | Unshielded | 190mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
9,940 In Stock | 1 : $0.29000 Cut Tape (CT) 10,000 : $0.13751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 1 nH | ±0.3nH | 1.36 A | - | Unshielded | 45mOhm Max | 13 @ 250MHz | 6GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.024" (0.60mm) | |||
13,243 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.20333 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 4.7 µH | ±20% | 1.36 A | 1.8A | Shielded | 262mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
1,277 In Stock | 1 : $0.40000 Cut Tape (CT) 2,000 : $0.20945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.36 A | 1.81A | Shielded | 104mOhm Max | - | 68MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
497 In Stock | 1 : $3.76000 Cut Tape (CT) 500 : $2.36984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 56 µH | ±20% | 1.36 A | 1.53A | Unshielded | 190mOhm Max | - | 9MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 1054 | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
3,000 In Stock | 1 : $0.25000 Cut Tape (CT) 3,000 : $0.12694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 1.36 A | 1.8A | Shielded | 262mOhm Max | - | 35MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1005 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
5,002 In Stock | 1 : $0.36000 Cut Tape (CT) 5,000 : $0.18211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 nH | ±10% | 1.36 A | - | Unshielded | 45mOhm Max | 13 @ 250MHz | 10GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.047" L x 0.026" W (1.19mm x 0.66mm) | 0.024" (0.60mm) | |||
9,822 In Stock | 1 : $0.30000 Cut Tape (CT) 10,000 : $0.13889 Tape & Reel (TR) | Cut Tape (CT) | Active | Wirewound | Ceramic | 1 nH | ±0.3nH | 1.36 A | - | Unshielded | 45mOhm Max | 13 @ 250MHz | 6GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.022" W (1.00mm x 0.55mm) | 0.020" (0.50mm) | |||
24,619 In Stock | 1 : $0.43000 Cut Tape (CT) 2,000 : $0.22434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 3.6 µH | ±20% | 1.36 A | 1.05A | Shielded | 130mOhm Max | - | 36MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.126" W (3.20mm x 3.20mm) | 0.047" (1.20mm) | |||
23,852 Marketplace | Unavailable | Strip | Active | Wirewound | Ceramic | 1 nH | ±5% | 1.36 A | - | Unshielded | 45mOhm Max | 77 @ 900MHz | 12.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.047" L x 0.025" W (1.19mm x 0.64mm) | 0.026" (0.66mm) | |||
2,000 Marketplace | Unavailable | Strip | Active | Wirewound | Ceramic | 1 nH | ±10% | 1.36 A | - | - | 45mOhm | 16 @ 250MHz | 12.7GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
58 In Stock | 1 : $0.91000 Cut Tape (CT) 500 : $0.55018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.36 A | 1.36A | Shielded | 100mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.110" (2.80mm) | |||
980 In Stock | 1 : $0.52000 Cut Tape (CT) 2,000 : $0.45070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 1.36 A | 1.05A | Shielded | 100mOhm Max | - | 64MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
184 In Stock | 1 : $0.72000 Cut Tape (CT) 2,000 : $0.38224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 1 nH | ±10% | 1.36 A | - | Unshielded | 45mOhm Max | 16 @ 250MHz | 12.7GHz | AEC-Q200 | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.050" L x 0.030" W (1.27mm x 0.76mm) | 0.024" (0.61mm) | |||
0 In Stock Check Lead Time | 1 : $1.45000 Cut Tape (CT) 1,000 : $0.69633 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.36 A | 1.07A | Shielded | 110mOhm Max | - | 99MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3818 | 0.150" L x 0.150" W (3.80mm x 3.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : $0.89000 Tray | Tray | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.36 A | - | Unshielded | 210mOhm Max | 30 @ 2.52MHz | 4.9MHz | - | -55°C ~ 125°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock | 1 : $1.13000 Bulk | Bulk | Not For New Designs | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.36 A | - | Unshielded | 210mOhm Max | 30 @ 2.52MHz | 4.9MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.480" (12.20mm) | |||
0 In Stock Check Lead Time | 1 : $14.79000 Cut Tape (CT) 200 : $9.41895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ceramic | 1 nH | ±5% | 1.36 A | - | Unshielded | 45mOhm Max | - | 12.7GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.047" L x 0.028" W (1.19mm x 0.70mm) | 0.030" (0.76mm) |