0.3 nH Fixed Inductors

Results: 57
Stocking Options
Environmental Options
Media
Exclude
57Results
Applied FiltersRemove All

Showing
of 57
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQP03TG - 0201 (0603 Metric)
FIXED IND 0.3NH 850MA 80 MOHM
Murata Electronics
37,491
In Stock
1 : $0.15000
Cut Tape (CT)
15,000 : $0.01630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thick Film
Non-Magnetic
0.3 nH
±0.1nH
850 mA
-
Unshielded
80mOhm Max
-
18GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
M SERIES
FIXED IND 0.3NH 1A 100 MOHM SMD
TDK Corporation
16,211
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.06317
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.3 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 0.3NH 1A 100 MOHM SMD
TDK Corporation
17,633
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.05947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.3 nH
±0.2nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
M SERIES
FIXED IND 0.3NH 1A 100 MOHM SMD
TDK Corporation
6,826
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.3 nH
±0.1nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
01005 (0402 Metric)
FIXED IND 0.3NH 1A 20 MOHM SMD
Murata Electronics
39,009
In Stock
1 : $0.19000
Cut Tape (CT)
15,000 : $0.08302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Thin Film
-
0.3 nH
±0.1nH
1 A
-
Unshielded
20mOhm Max
-
-
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
01005
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.013" (0.32mm)
MLG Series 0201
FIXED IND 0.3NH 600MA 100 MOHM
TDK Corporation
36,373
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.03596
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.3 nH
±0.2nH
600 mA
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
0402 (1005 Metric) MHQ Series
FIXED IND 0.3NH 600MA 150 MOHM
TDK Corporation
18,390
In Stock
1 : $0.14000
Cut Tape (CT)
20,000 : $0.02414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
0.3 nH
±0.1nH
600 mA
-
Shielded
150mOhm Max
-
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
-
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
MLG Series 0201
FIXED IND 0.3NH 600MA 100 MOHM
TDK Corporation
5,163
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.04659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.3 nH
±0.2nH
600 mA
-
Unshielded
100mOhm Max
-
10GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
M SERIES
FIXED IND 0.3NH 1A 100 MOHM SMD
TDK Corporation
8,042
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.07257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.3 nH
±0.2nH
1 A
-
Unshielded
100mOhm Max
-
10GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
MLG Series 0201
FIXED IND 0.3NH 600MA 100 MOHM
TDK Corporation
27,485
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.03918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic, Non-Magnetic
0.3 nH
±0.1nH
600 mA
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201 (0603 Metric)
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
LQP02TN - 01005 (0402 Metric)
FIXED IND 0.3NH 320MA 500 MOHM
Murata Electronics
15,665
In Stock
1 : $0.14000
Cut Tape (CT)
20,000 : $0.03928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Thick Film
Non-Magnetic
0.3 nH
±0.1nH
320 mA
-
Unshielded
500mOhm Max
-
6GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.23mm)
LQP02HQ0N2BZ2E
FIXED IND 0.3NH 1A 20 MOHM SMD
Murata Electronics
14,746
In Stock
1 : $0.30000
Cut Tape (CT)
15,000 : $0.13461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Thin Film
-
0.3 nH
±0.1nH
1 A
-
Unshielded
20mOhm Max
-
17GHz
AEC-Q200
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
1005
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.013" (0.32mm)
0
In Stock
Check Lead Time
15,000 : $0.00280
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ceramic
300 pH
±0.2nH
850 mA
-
Unshielded
70mOhm Max
11 @ 500MHz
18GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
0
In Stock
Check Lead Time
15,000 : $0.00280
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ceramic
300 pH
±0.1nH
850 mA
-
Unshielded
70mOhm Max
11 @ 500MHz
18GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
WLCM1005Z0B2N7TB
FIXED IND 300PH 1A 80 MOHM SMD
Walsin Technology Corporation
0
In Stock
Check Lead Time
10,000 : $0.00421
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ceramic
300 pH
±0.1nH
1 A
-
Unshielded
80mOhm Max
8 @ 100MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
BSPQ000402030N2B00
FIXED IND 0.3NH 1A 20 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
150,000 : $0.01531
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Ceramic
0.3 nH
±0.1nH
1 A
-
Unshielded
20mOhm Max
-
17GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
1005
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.013" (0.32mm)
BSPQ000402030N2B00
FIXED IND 0.3NH 1A 20 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
150,000 : $0.01534
Tape & Reel (TR)
Tape & Reel (TR)
Active
Thin Film
Ceramic
0.3 nH
±0.2nH
1 A
-
Unshielded
20mOhm Max
-
17GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
1005
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.013" (0.32mm)
BSCQ000603030N1BHR
FIXED IND 0.3NH 60 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ceramic
0.3 nH
±0.3nH
-
900mA
Unshielded
60mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
BSCQ000603030N1BHR
FIXED IND 0.3NH 60 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.01543
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ceramic
0.3 nH
±0.2nH
-
900mA
Unshielded
60mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
BSCQ000603030N1BHR
FIXED IND 0.3NH 60 MOHM SMD
Pulse Electronics
0
In Stock
Check Lead Time
15,000 : $0.01545
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ceramic
0.3 nH
±0.1nH
-
900mA
Unshielded
60mOhm Max
14 @ 500MHz
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
0
In Stock
Check Lead Time
15,000 : $0.02006
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Ceramic
300 pH
±0.1nH
850 mA
-
Unshielded
70mOhm Max
4 @ 100MHz
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
MLG-Q Series 01005 (0402)
FIXED IND 0.3NH 350MA 200 MOHM
TDK Corporation
0
In Stock
Check Lead Time
20,000 : $0.02083
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Non-Magnetic
0.3 nH
±0.2nH
350 mA
-
Unshielded
200mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
01005 (0402 Metric)
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
MLG-P Series
FIXED IND 0.3NH 350MA 100 MOHM
TDK Corporation
0
In Stock
Check Lead Time
20,000 : $0.02083
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Non-Magnetic
0.3 nH
±0.2nH
350 mA
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
MLG-Q Series 01005 (0402)
FIXED IND 0.3NH 350MA 200 MOHM
TDK Corporation
0
In Stock
Check Lead Time
20,000 : $0.02308
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Non-Magnetic
0.3 nH
±0.1nH
350 mA
-
Unshielded
200mOhm Max
-
10GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
01005 (0402 Metric)
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
MLG-P Series
FIXED IND 0.3NH 350MA 100 MOHM
TDK Corporation
0
In Stock
Check Lead Time
20,000 : $0.02308
Tape & Reel (TR)
Tape & Reel (TR)
Active
Multilayer
Non-Magnetic
0.3 nH
±0.1nH
350 mA
-
Unshielded
100mOhm Max
-
10GHz
-
-55°C ~ 125°C
500 MHz
-
Surface Mount
01005 (0402 Metric)
01005 (0402 Metric)
0.016" L x 0.008" W (0.40mm x 0.20mm)
0.009" (0.22mm)
Showing
of 57

0.3 nH Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.