Showing
1 - 25
of 1,215
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
SN5-40P2
NMC 48.0UH 2.0A 0.0650 OHM TH
$4.15000
140 - Immediate
KEMETKEMET
1
399-20603-ND
SN
Tray
ActivePower Line2-------25°C ~ 105°C---Through Hole0.669" Dia (17.00mm)0.354" (9.00mm)Horizontal, 2 PC Pin
SC-15-230
CMC 67UH 15A 2LN TH
$5.31000
221 - Immediate
KEMETKEMET
1
399-SC-15-01H-ND
SC
Tray
ActivePower Line2-67 µH @ 10 kHz15A2mOhm250V250V-25°C ~ 120°C---Through Hole1.024" Dia (26.00mm)0.531" (13.50mm)Horizontal, No Base, 4 PC Pin
SC-02-D100
CMC 9MH 3A 2LN TH
$6.76000
250 - Immediate
KEMETKEMET
1
399-SC-03-E900-ND
SC
Bulk
ActivePower Line2-9 mH @ 10 kHz3A130mOhm250V250V-25°C ~ 120°C---Through Hole0.925" Dia (23.50mm)0.925" (23.50mm)Vertical, No Base, 4 PC Pin
SC Series
CMC 1MH 10A 2LN TH
$7.61000
1,847 - Immediate
KEMETKEMET
1
399-10614-ND
SC
Bulk
ActivePower Line2-1 mH @ 100 kHz10A20mOhm250V250V-25°C ~ 105°C---Through Hole1.339" Dia (34.00mm)0.945" (24.00mm)Horizontal, No Base, 4 PC Pin
PLT-02
CMC 7.5UH 300MA 2LN TH
$7.41000
536 - Immediate
KEMETKEMET
1
399-18886-ND
-
Bulk
ActivePower Line2-7.5 µH @ 100 kHz300mA55mOhm-110V-25°C ~ 100°C---Through Hole0.453" L x 0.374" W (11.50mm x 9.50mm)0.472" (12.00mm)Vertical, 4 PC Pin
SU9V
CMC 9MH 300MA 2LN TH
$2.82000
2,000 - Immediate
KEMETKEMET
1
399-10726-ND
SU
Tray
ActivePower Line2-9 mH @ 1 kHz300mA3Ohm-250V-25°C ~ 120°C---Through Hole0.669" L x 0.433" W (17.00mm x 11.00mm)0.669" (17.00mm)Vertical, 4 PC Pin
SU9V
CMC 50UH 1A 2LN TH
$3.00000
714 - Immediate
KEMETKEMET
1
399-SU10VD-10050-ND
SU
Tray
ActivePower Line2-50 µH @ 1 kHz1A200mOhm-250V-25°C ~ 120°C---Through Hole0.709" L x 0.630" W (18.00mm x 16.00mm)0.787" (20.00mm)Vertical, 4 PC Pin
SS35V-45022
CMC 2.2MH 4.5A 2LN TH
$3.06000
116 - Immediate
KEMETKEMET
1
399-10699-ND
SS
Bulk
ActivePower Line2-2.2 mH @ 1 kHz4.5A60mOhm-250V-25°C ~ 120°C---Through Hole1.457" L x 1.043" W (37.00mm x 26.50mm)1.614" (41.00mm)Vertical, 6 PC Pin
SC-02-30J
CMC 3MH 2A 2LN TH
$8.16000
18 - Immediate
KEMETKEMET
1
399-10649-ND
SC
Bulk
ActivePower Line2-3 mH @ 100 kHz2A110mOhm250V250V-25°C ~ 120°C---Through Hole0.984" L x 0.787" W (25.00mm x 20.00mm)1.063" (27.00mm)Vertical, 4 PC Pin
CMC 4MH, 8A, 13.5MOHM
CMC 4MH, 8A, 13.5MOHM
$17.24000
60 - Immediate
KEMETKEMET
1
399-SCR25XV-080-1R2A018JH-ND
SCR-XV
Tray
ActivePower Line2-4 mH @ 100 kHz8A13.5mOhm1000V (1kV)1000V (1kV)-40°C ~ 120°CAEC-Q200--Through Hole1.516" L x 1.043" W (38.50mm x 26.50mm)1.378" (35.00mm)Vertical, 4 PC Pin
SS11VL
CMC 19MH 700MA 2LN TH
$2.63000
597 - Immediate
KEMETKEMET
1
399-10554-ND
SS
Bulk
ActivePower Line2-19 mH @ 1 kHz700mA900mOhm-250V-25°C ~ 120°C---Through Hole0.866" L x 0.571" W (22.00mm x 14.50mm)0.807" (20.50mm)Vertical, 4 PC Pin
SS21V-R250023
CMC 2.3MH 2.5A 2LN TH
$3.65000
600 - Immediate
KEMETKEMET
1
399-SS21V-R250023-ND
SS
Tray
ActivePower Line2-2.3 mH @ 1 kHz2.5A100mOhm-250V-25°C ~ 120°C---Through Hole0.811" L x 0.661" W (20.60mm x 16.80mm)1.004" (25.50mm)Vertical, 4 PC Pin
SU9V
CMC 1.5MH 700MA 2LN TH
$1.83000
479 - Immediate
KEMETKEMET
1
399-SU9HF-07015-ND
SU
Tray
ActivePower Line2-1.5 mH @ 1 kHz700mA440mOhm-250V-25°C ~ 120°C---Through Hole0.669" L x 0.610" W (17.00mm x 15.50mm)0.472" (12.00mm)Vertical, 4 PC Pin
SS26V-050880
CMC 88MH 500MA 2LN TH
$4.33000
345 - Immediate
KEMETKEMET
1
399-SS26V-050880-ND
SS
Tray
ActivePower Line2-88 mH @ 1 kHz500mA2.4Ohm-250V-25°C ~ 120°C---Through Hole1.024" L x 0.807" W (26.00mm x 20.50mm)1.240" (31.50mm)Vertical, 4 PC Pin
SN20P-240
NMC 40.0UH 20.0A 0.0100 OHM TH
$12.32000
150 - Immediate
KEMETKEMET
1
399-20579-ND
SN
Bulk
ActivePower Line2-------25°C ~ 105°C---Through Hole--Vertical, No Base, 2 PC Pin
SH-Series
CMC 3A 2LN TH
$4.36000
165 - Immediate
KEMETKEMET
1
399-19665-ND
SH
Bulk
ActivePower Line2--3A30mOhm150V--25°C ~ 80°C---Through Hole-0.374" (9.50mm)Vertical, 4 PC Pin
CMC 5.86MH, 5A, 32.6MOHM
CMC 5.86MH, 5A, 32.6MOHM
$16.76000
60 - Immediate
KEMETKEMET
1
399-SCT25XV-050-1R0A027JH-ND
SCT-XV
Tray
ActivePower Line2-5.86 mH @ 100 kHz5A32.6mOhm1000V (1kV)1000V (1kV)-40°C ~ 150°CAEC-Q200--Through Hole1.516" L x 1.043" W (38.50mm x 26.50mm)1.378" (35.00mm)Vertical, 4 PC Pin
CMC 4MH, 8A, 14.41MOHM
CMC 4MH, 8A, 14.41MOHM
$17.24000
70 - Immediate
KEMETKEMET
1
399-SCR25XV-080-1R2A018JV-ND
SCR-XV
Tray
ActivePower Line2-4 mH @ 100 kHz8A14.41mOhm1000V (1kV)1000V (1kV)-40°C ~ 120°CAEC-Q200--Through Hole1.516" L x 1.043" W (38.50mm x 26.50mm)1.378" (35.00mm)Vertical, 4 PC Pin
CMC 3.1MH, 10A, 10.91MOHM
CMC 3.1MH, 10A, 10.91MOHM
$17.24000
70 - Immediate
KEMETKEMET
1
399-SCR25XV-100-1R3A016JV-ND
SCR-XV
Tray
ActivePower Line2-3.1 mH @ 100 kHz10A10.91mOhm1000V (1kV)1000V (1kV)-40°C ~ 120°CAEC-Q200--Through Hole1.516" L x 1.043" W (38.50mm x 26.50mm)1.378" (35.00mm)Vertical, 4 PC Pin
CMC 0.197MH, 31A, 0.95MOHM
CMC 0.197MH, 31A, 0.95MOHM
$17.24000
65 - Immediate
KEMETKEMET
1
399-SCR25XV-310-2R3A004JV-ND
SCR-XV
Tray
ActivePower Line2-197 µH @ 100 kHz31A0.95mOhm1000V (1kV)1000V (1kV)-40°C ~ 120°CAEC-Q200--Through Hole1.516" L x 1.043" W (38.50mm x 26.50mm)1.378" (35.00mm)Vertical, 4 PC Pin
CMC 4.33MH, 6A, 27.2MOHM
CMC 4.33MH, 6A, 27.2MOHM
$17.73000
60 - Immediate
KEMETKEMET
1
399-SCT29XV-060-1R1A036JV-ND
SCT-XV
Tray
ActivePower Line2-4.33 mH @ 100 kHz6A27.2mOhm1000V (1kV)1000V (1kV)-40°C ~ 150°CAEC-Q200--Through Hole1.634" L x 1.043" W (41.50mm x 26.50mm)1.524" (38.70mm)Vertical, 4 PC Pin
SN8S-50P2
NMC 72.0UH 2.0A 0.0750 OHM TH
$5.70000
79 - Immediate
KEMETKEMET
1
399-20606-ND
SN
Tray
ActivePower Line2-------25°C ~ 105°C---Through Hole0.748" Dia (19.00mm)0.413" (10.50mm)Vertical, 4 PC Pin
SN12-800J
NMC 270.0UH 3.0A 0.1300 OHM TH
$8.78000
98 - Immediate
KEMETKEMET
1
399-20584-ND
SN
Tray
ActivePower Line2-------25°C ~ 105°C---Through Hole--Vertical, 2 PC Pin
SN16P-130
NMC 10.0UH 10.0A 0.0050 OHM TH
$7.65000
196 - Immediate
KEMETKEMET
1
399-20577-ND
SN
Bulk
ActivePower Line2-------25°C ~ 105°C---Through Hole--Vertical, No Base, 2 PC Pin
SN-SERIES
NMC 450.0UH 5.0A 0.1200 OHM TH
$11.51000
91 - Immediate
KEMETKEMET
1
399-20570-ND
SN
Bulk
ActivePower Line2-------25°C ~ 105°C---Through Hole--Vertical, No Base, 2 PC Pin
Showing
1 - 25
of 1,215

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.