Showing
1 - 25
of 50
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
C276CC35160AA0J
CAP FILM 5UF 5% 470VAC RADIAL
$4.60000
115 - Immediate
KEMETKEMET
1
399-13854-ND
C276
Bulk
Active5 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 8UF 5% 470VAC RADIAL
$5.64000
161 - Immediate
KEMETKEMET
1
399-13855-ND
C276
Bulk
Active8 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276 25mm
CAP FILM 2UF 5% 470VAC RADIAL
$8.13000
114 - Immediate
KEMETKEMET
1
399-19873-ND
C276
Bulk
Active2 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.382" (60.50mm)Wire Leads-Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 8UF 5% 450VAC RADIAL
$5.67000
337 - Immediate
KEMETKEMET
1
399-276CC24800AA0J-ND
C276
Bulk
Active8 µF±5%450V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 10UF 5% 470VAC RADIAL
$6.04000
387 - Immediate
KEMETKEMET
1
399-276CC25100AA0J-ND
C276
Bulk
Active10 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 20UF 5% 470VAC RADIAL
$8.09000
393 - Immediate
KEMETKEMET
1
399-276CC25200AA0J-ND
C276
Bulk
Active20 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.972" (75.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 4UF 5% 470VAC RADIAL
$4.28000
414 - Immediate
KEMETKEMET
1
399-13853-ND
C276
Bulk
Active4 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276 25mm
CAP FILM 5UF 5% 470VAC RADIAL
$4.29000
56 - Immediate
KEMETKEMET
1
399-19875-ND
C276
Bulk
Active5 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect, Disconnect0.394" (10.00mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 10UF 5% 470VAC RADIAL
$6.03000
35 - Immediate
KEMETKEMET
1
399-11767-ND
C276
Bulk
Active10 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 20UF 5% 470VAC RADIAL
$8.08000
48 - Immediate
KEMETKEMET
1
399-11769-ND
C276
Bulk
Active20 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276 25mm
CAP FILM 4UF 5% 470VAC RAD
$4.29000
157 - Immediate
KEMETKEMET
1
399-276CC24400AA0J-ND
C276
Bulk
Active4 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 2UF 5% 470VAC RADIAL
$4.31000
477 - Immediate
KEMETKEMET
1
399-276CC24200AA0J-ND
C276
Bulk
Active2 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
C276 25mm
CAP FILM 3UF 5% 470VAC RADIAL
$5.50000
93 - Immediate
KEMETKEMET
1
399-19876-ND
C276
Bulk
Active3 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect, Disconnect0.394" (10.00mm)Motor Run; Motor Start--
C276CC24600AA0J
CAP FILM 6UF 5% 470VAC RADIAL
$6.22000
62 - Immediate
KEMETKEMET
1
399-19874-ND
C276
Bulk
Active6 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.303" (58.50mm)Quick Connect, Disconnect0.394" (10.00mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 2.5UF 5% 470VAC RADIAL
$4.27000
0 - Immediate
KEMETKEMET
1
399-13852-ND
C276
Bulk
Active2.5 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 16UF 5% 470VAC RADIAL
$6.59000
0 - Immediate
KEMETKEMET
1
399-11768-ND
C276
Bulk
Active16 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 16UF 5% 470VAC RADIAL
$6.61000
0 - Immediate
KEMETKEMET
1
399-13851-ND
C276
Bulk
Active16 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.972" (75.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
C276CAA5100AV0J
CAP FILM 10UF 5% 470VAC RADIAL
$7.91000
0 - Immediate
KEMETKEMET
1
399-11766-ND
C276
Bulk
Active10 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.378" Dia (35.00mm)2.244" (57.00mm)Wire Leads-Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 30UF 5% 470VAC RADIAL
$9.44000
2 - Immediate
KEMETKEMET
1
399-13857-ND
C276
Bulk
Active30 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)2.992" (76.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 40UF 5% 470VAC RADIAL
$11.48000
0 - Immediate
KEMETKEMET
1
399-13858-ND
C276
Bulk
Active40 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.772" Dia (45.00mm)3.740" (95.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 25UF 5% 470VAC RADIAL
$13.45000
2 - Immediate
KEMETKEMET
1
399-13856-ND
C276
Bulk
Active25 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.575" Dia (40.00mm)3.780" (96.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 50UF 5% 470VAC RADIAL
$14.37000
21 - Immediate
KEMETKEMET
1
399-13859-ND
C276
Bulk
Active50 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.969" Dia (50.00mm)4.803" (122.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 1.5UF 5% 470VAC RADIAL
$1.94243
0 - Immediate
KEMETKEMET
486
Non-Stock
C276CC24150AA0J-ND
C276
Bulk
Active1.5 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 3UF 5% 470VAC RADIAL
$2.04350
0 - Immediate
KEMETKEMET
486
Non-Stock
C276CC34300AA0J-ND
C276
Bulk
Active3 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can0.984" Dia (25.00mm)2.362" (60.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run; Motor Start--
C276CC35160AA0J
CAP FILM 5UF 5% 470VAC RADIAL
$2.16030
0 - Immediate
KEMETKEMET
440
Non-Stock
C276CC24500AA0J-ND
C276
Bulk
Active5 µF±5%470V-Polypropylene (PP)-25°C ~ 85°CChassis, Stud MountRadial, Can1.181" Dia (30.00mm)2.303" (58.50mm)Quick Connect - 0.250" (6.3mm)0.394" (10.00mm)Motor Run; Motor Start--
Showing
1 - 25
of 50

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.