Film Capacitors

Results: 484
Stocking Options
Environmental Options
Media
Exclude
484Results
Applied FiltersRemove All

Showing
of 484
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
46,233
In Stock
1 : $0.98000
Bulk
Bulk
Active
0.047 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.236" W (17.50mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
10,826
In Stock
1 : $5.36000
Tray
Tray
Active
1 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.240" L x 0.709" W (31.50mm x 18.00mm)
1.102" (28.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X1
-
10,611
In Stock
1 : $0.83000
Bulk
Bulk
Active
0.022 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.197" W (17.50mm x 5.00mm)
0.433" (11.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
1,396
In Stock
1 : $1.41000
Bulk
Bulk
Active
0.033 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.197" W (17.50mm x 5.00mm)
0.433" (11.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
2,429
In Stock
1 : $1.98000
Bulk
Bulk
Active
0.1 µF
±20%
330V
800V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.276" W (17.50mm x 7.00mm)
0.532" (13.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
2,609
In Stock
1 : $2.17000
Cut Tape (CT)
800 : $0.66821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
330V
800V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.276" W (17.50mm x 7.00mm)
0.532" (13.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
1,646
In Stock
1 : $2.43000
Bulk
Bulk
Active
0.1 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.394" W (17.50mm x 10.00mm)
0.650" (16.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
3,450
In Stock
1 : $2.48000
Tray
Tray
Active
0.1 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.236" W (26.00mm x 6.00mm)
0.610" (15.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X1
-
7,359
In Stock
1 : $2.87000
Tray
Tray
Active
0.15 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.276" W (26.00mm x 7.00mm)
0.650" (16.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X1
-
2,393
In Stock
1 : $3.02000
Tray
Tray
Active
0.47 µF
±20%
330V
800V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.394" W (26.00mm x 10.00mm)
0.768" (19.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X1
-
3,176
In Stock
1 : $3.45000
Tray
Tray
Active
0.22 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.335" W (26.00mm x 8.50mm)
0.709" (18.00mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X1
-
1,240
In Stock
1 : $1.21000
Bulk
Bulk
Active
10000 pF
±20%
330V
800V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.492" L x 0.157" W (12.50mm x 4.00mm)
0.394" (10.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X1
-
9,175
In Stock
1 : $1.43000
Bulk
Bulk
Active
10000 pF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.492" L x 0.236" W (12.50mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
EMI, RFI Suppression
X1
-
800
In Stock
1 : $2.01000
Bulk
Bulk
Active
0.068 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.335" W (17.50mm x 8.50mm)
0.591" (15.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
336
In Stock
1 : $2.23000
Bulk
Bulk
Active
0.15 µF
±20%
330V
800V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.335" W (17.50mm x 8.50mm)
0.591" (15.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
230
In Stock
1 : $2.48000
Bulk
Bulk
Active
0.22 µF
±20%
330V
800V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.394" W (17.50mm x 10.00mm)
0.650" (16.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
3,342
In Stock
1 : $2.99000
Cut Tape (CT)
600 : $1.27988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±10%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.236" W (26.00mm x 6.00mm)
0.610" (15.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X1
-
787
In Stock
1 : $4.17000
Cut Tape (CT)
350 : $1.97991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.22 µF
±10%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.394" W (26.00mm x 10.00mm)
0.768" (19.50mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X1
-
5,871
In Stock
1 : $4.79000
Tray
Tray
Active
0.33 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.220" L x 0.433" W (31.00mm x 11.00mm)
0.827" (21.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X1
-
595
In Stock
1 : $7.22000
Tray
Tray
Active
0.68 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.240" L x 0.591" W (31.50mm x 15.00mm)
0.984" (25.00mm)
PC Pins
1.083" (27.50mm)
EMI, RFI Suppression
X1
-
2,006
In Stock
1 : $1.28000
Bulk
Bulk
Active
10000 pF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.197" W (17.50mm x 5.00mm)
0.433" (11.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
6,101
In Stock
1 : $1.30000
Bulk
Bulk
Active
0.015 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.197" W (17.50mm x 5.00mm)
0.433" (11.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
5,200
In Stock
1 : $2.51000
Cut Tape (CT)
650 : $1.03106
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.15 µF
±20%
330V
800V
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.335" W (17.50mm x 8.50mm)
0.591" (15.00mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
523
In Stock
1 : $2.74000
Cut Tape (CT)
600 : $1.15147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
0.1 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
0.689" L x 0.394" W (17.50mm x 10.00mm)
0.650" (16.50mm)
PC Pins
0.591" (15.00mm)
EMI, RFI Suppression
X1
-
151
In Stock
1 : $4.73000
Tray
Tray
Active
0.33 µF
±20%
480V
1000V (1kV)
Polypropylene (PP), Metallized
-55°C ~ 110°C
Through Hole
Radial
1.024" L x 0.472" W (26.00mm x 12.00mm)
0.866" (22.00mm)
PC Pins
0.886" (22.50mm)
EMI, RFI Suppression
X1
-
Showing
of 484

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.