Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,457 In Stock | 1 : $6.13000 Bulk | Bulk | Active | 10 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 10.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
163 In Stock | 1 : $11.34000 Bulk | Bulk | Active | 6.8 µF | ±10% | - | 1600V (1.6kV) | Polypropylene (PP), Metallized | 6.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.299" W (42.00mm x 33.00mm) | 1.890" (48.00mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
1,287 In Stock | 1 : $4.91000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 15.7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
554 In Stock | 1 : $13.48000 Bulk | Bulk | Active | 27 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 5.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
414 In Stock | 1 : $10.95000 Bulk | Bulk | Active | 12 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 10 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
503 In Stock | 1 : $21.32000 Bulk | Bulk | Active | 56 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
30 In Stock | 1 : $20.43000 Bulk | Bulk | Active | 39 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1 : $3.66000 Bulk | Bulk | Active | 2.2 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 26.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1 : $21.38000 Bulk | Bulk | Active | 50 µF | ±5% | - | 800V | Polypropylene (PP), Metallized | 5.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1 : $5.89000 Bulk | Bulk | Active | 4.7 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 12.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1 : $12.35000 Bulk | Bulk | Active | 15 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 7.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1 : $17.70000 Bulk | Bulk | Active | 30 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 8.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1 : $19.04000 Bulk | Bulk | Active | 50 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 2,352 : $0.81096 Bulk | Bulk | Active | 0.47 µF | ±10% | - | 1400V (1.4kV) | Polypropylene (PP), Metallized | 33 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 2,352 : $0.81096 Bulk | Bulk | Active | 0.33 µF | ±10% | - | 1600V (1.6kV) | Polypropylene (PP), Metallized | 41.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,680 : $1.37275 Bulk | Bulk | Active | 1 µF | ±10% | - | 1400V (1.4kV) | Polypropylene (PP), Metallized | 15.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,932 : $1.46192 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 13.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.531" W (31.50mm x 13.50mm) | 0.906" (23.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,848 : $1.74541 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 8.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.551" W (31.50mm x 14.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,428 : $1.75515 Bulk | Bulk | Active | 1 µF | ±10% | - | 1600V (1.6kV) | Polypropylene (PP), Metallized | 14.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,428 : $2.04416 Bulk | Bulk | Active | 3.3 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 8.1 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,848 : $2.05561 Bulk | Bulk | Active | 4 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | - | - | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 896 : $2.24093 Bulk | Bulk | Active | 1.5 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 10.3 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.748" W (31.50mm x 19.00mm) | 1.181" (30.00mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 1,428 : $2.30494 Bulk | Bulk | Active | 3.9 µF | ±10% | - | 920V | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.083" (27.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 720 : $3.30947 Bulk | Bulk | Active | 2.2 µF | ±10% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 23.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.709" W (42.00mm x 18.00mm) | 1.280" (32.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life | |||
0 In Stock Check Lead Time | 640 : $3.39667 Bulk | Bulk | Active | 3 µF | ±10% | - | 1400V (1.4kV) | Polypropylene (PP), Metallized | 17 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Long Life |