Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
956 In Stock | 1 : $5.92000 Bulk | Bulk | Active | 5 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 6.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.630" W (31.50mm x 16.00mm) | 1.260" (32.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
2,188 In Stock | 1 : $8.25000 Bulk | Bulk | Active | 10 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
139 In Stock | 1 : $8.64000 Bulk | Bulk | Active | 3 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
129 In Stock | 1 : $14.16000 Bulk | Bulk | Active | 5 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 5.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.866" W (42.00mm x 22.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
1,019 In Stock | 1 : $5.11000 Bulk | Bulk | Active | 2 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 10.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
3,536 In Stock | 1 : $7.01000 Bulk | Bulk | Active | 7 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | 4.6 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
225 In Stock | 1 : $7.25000 Bulk | Bulk | Active | 6 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | 4.8 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
690 In Stock | 1 : $7.50000 Bulk | Bulk | Active | 2 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 8.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.827" W (31.50mm x 21.00mm) | 1.220" (31.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
115 In Stock | 1 : $7.76000 Bulk | Bulk | Active | 3.5 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 6.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.709" W (31.50mm x 18.00mm) | 1.299" (33.00mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
462 In Stock | 1 : $9.38000 Bulk | Bulk | Active | 10 µF | ±5% | 250V | 500V | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
149 In Stock | 1 : $17.94000 Bulk | Bulk | Active | 9 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.299" W (42.00mm x 33.00mm) | 1.890" (48.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
180 In Stock | 1 : $19.33000 Bulk | Bulk | Active | 15 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 2.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.299" W (42.00mm x 33.00mm) | 1.890" (48.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
340 In Stock | 1 : $11.54000 Bulk | Bulk | Active | 12 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | 5.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.866" W (42.00mm x 22.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
165 In Stock | 1 : $26.65000 Bulk | Bulk | Active | 55 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | 2.8 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
438 In Stock | 1 : $13.55000 Bulk | Bulk | Active | 10 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 3.4 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
97 In Stock | 1 : $25.41000 Bulk | Bulk | Active | 30 µF | ±10% | 350V | 600V | Polypropylene (PP), Metallized | 2.5 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
25 In Stock | 1 : $15.47000 Bulk | Bulk | Active | 20 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | 3.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
43 In Stock | 1 : $24.33000 Bulk | Bulk | Active | 40 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | 3.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
64 In Stock | 1 : $26.65000 Bulk | Bulk | Active | 45 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
12 In Stock | 1 : $17.86000 Bulk | Bulk | Active | 40 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
66 In Stock | 1 : $20.53000 Bulk | Bulk | Active | 20 µF | ±10% | 350V | 580V | Polypropylene (PP), Metallized | 2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | Automotive | AEC-Q200 | - | |||
42 In Stock | 1 : $26.52000 Bulk | Bulk | Active | 15 µF | ±10% | 400V | 800V | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
24 In Stock | 1 : $26.90000 Bulk | Bulk | Active | 70 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 2.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.244" (57.00mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $13.03000 Bulk | Bulk | Active | 20 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : $24.68000 Bulk | Bulk | Active | 60 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 3.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.496" W (57.50mm x 38.00mm) | 2.264" (57.50mm) | PC Pins | 2.067" (52.50mm) | General Purpose | - | - |