Showing
1 - 12
of 12
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
CB Series 2220 PKG
CAP FILM 0.33UF 5% 63VDC 2220
$2.02000
5,500 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-4536-2-ND
478-4536-1-ND
478-4536-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.33 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.130" (3.30mm)Solder Pads-General Purpose--
CB027C0104JBA
CAP FILM 4.7UF 10% 100VDC 6054
$6.75000
814 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-10946-2-ND
478-10946-1-ND
478-10946-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%63V100VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount6054 (153137 Metric)0.602" L x 0.539" W (15.30mm x 13.70mm)-Solder Pads-General Purpose--
CB SERIES
CAP FILM 2.2UF 5% 63VDC 4030
$4.40000
2,070 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-11453-2-ND
478-11453-1-ND
478-11453-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount4030 (10276 Metric)0.413" L x 0.299" W (10.50mm x 7.60mm)0.177" (4.50mm)Solder Pads-General Purpose-High Temperature
CB SERIES
CAP FILM 1UF 10% 63VDC 2824
$2.50000
2,260 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-11601-2-ND
478-11601-1-ND
478-11601-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount2824 (7260 Metric)0.283" L x 0.240" W (7.20mm x 6.10mm)0.146" (3.70mm)Solder Pads-General Purpose--
CB SERIES
CAP FILM 0.47UF 10% 100VDC 2824
$2.45000
1,364 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-6229-2-ND
478-6229-1-ND
478-6229-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.47 µF±10%63V100VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount2824 (7260 Metric)0.283" L x 0.240" W (7.20mm x 6.10mm)-Solder Pads-General Purpose--
SMD Film capacitor
CAP FILM 0.1UF 10% 400VDC 4030
$3.78000
1,379 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-13093-2-ND
478-13093-1-ND
478-13093-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%200V400VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount4030 (10276 Metric)0.413" L x 0.299" W (10.50mm x 7.60mm)0.185" (4.70mm)--General Purpose-Low ESR, Low ESL
CB SERIES
CAP FILM 1UF 10% 100VDC SMD
$3.01000
573 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-11602-2-ND
478-11602-1-ND
478-11602-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%63V100VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface MountNonstandard SMD0.283" L x 0.240" W (7.20mm x 6.10mm)0.224" (5.70mm)Solder Pads-General Purpose--
CB SERIES
CAP FILM 10000PF 10% 630VDC 2220
$1.69000
12,924 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-11600-2-ND
478-11600-1-ND
478-11600-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%250V630VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.110" (2.80mm)Solder Pads-General Purpose-Low ESR
CB182G0105JBC
CAP FILM 0.22UF 10% 630VDC 6054
$5.78000
956 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-13094-2-ND
478-13094-1-ND
478-13094-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.22 µF±10%250V630VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount6054 (153137 Metric)0.602" L x 0.539" W (15.30mm x 13.70mm)0.200" (5.08mm)--General Purpose-Low ESR, Low ESL
CB042G0124JBC
CAP FILM 0.12UF 5% 250VDC 2220
$2.05000
2,463 - Immediate
11,400 - Factory
KYOCERA AVXKYOCERA AVX
1
478-7486-2-ND
478-7486-1-ND
478-7486-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.12 µF±5%160V250VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.179" (4.55mm)Solder Pads-General Purpose--
CB182G0105JBC
CAP FILM 1UF 5% 250VDC 6054
$5.35000
1,949 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-7489-2-ND
478-7489-1-ND
478-7489-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±5%160V250VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount6054 (153137 Metric)0.602" L x 0.539" W (15.30mm x 13.70mm)0.236" (6.00mm)Solder Pads-General Purpose--
CB Series 2220 PKG
CAP FILM 0.68UF 5% 63VDC 2220
$2.43000
4,778 - Immediate
KYOCERA AVXKYOCERA AVX
1
478-4538-2-ND
478-4538-1-ND
478-4538-6-ND
CB
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.68 µF±5%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked-55°C ~ 125°CSurface Mount2220 (5750 Metric)0.228" L x 0.197" W (5.80mm x 5.00mm)0.157" (4.00mm)Solder Pads-General Purpose--
Showing
1 - 12
of 12

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.