0.68 µF Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,644 In Stock | 1 : $1.14000 Bulk | Bulk | Active | 0.68 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.413" W (26.50mm x 10.50mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
11,190 In Stock | 1 : $1.27000 Bulk | Bulk | Active | 0.68 µF | ±10% | 310V | - | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.650" (16.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
2,857 In Stock | 1 : $2.01000 Cut Tape (CT) 550 : $0.77340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.728" (18.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
4,297 In Stock | 1 : $4.28000 Cut Tape (CT) 2,300 : $1.89911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.68 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | 0.228" L x 0.197" W (5.80mm x 5.00mm) | 0.157" (4.00mm) | Solder Pads | - | General Purpose | - | - | |||
1,518 In Stock | 1 : $5.81000 Bulk | Bulk | Active | 0.68 µF | ±10% | 250V | 400V | Polypropylene (PP), Metallized | 8.9 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.472" Dia x 1.339" L (12.00mm x 34.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
1,920 In Stock | 1 : $5.68000 Cut Tape (CT) 2,000 : $2.64675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.68 µF | ±20% | - | 35V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.063" (1.60mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
4,330 In Stock | 1 : $0.83851 Bulk | Bulk | Active | 0.68 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.378" (9.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
15,645 In Stock | 1 : $0.87000 Bulk | Bulk | Active | 0.68 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.378" (9.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
5,527 In Stock | 1,900 : $0.27307 Tape & Box (TB) 1 : $0.90000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 0.68 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.378" (9.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
2,746 In Stock | 1 : $0.94000 Bulk | Bulk | Active | 0.68 µF | ±10% | - | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.236" W (18.50mm x 6.00mm) | 0.571" (14.50mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
6,096 In Stock | 1,700 : $0.30484 Tape & Box (TB) 1 : $0.97000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 0.68 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.398" (10.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
6,692 In Stock | 1 : $1.01640 Cut Tape (CT) 1,500 : $0.30839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.68 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
31,528 In Stock | 1 : $1.11000 Bulk | Bulk | Active | 0.68 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.295" L x 0.236" W (7.50mm x 6.00mm) | 0.413" (10.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
2,704 In Stock | 1 : $1.16000 Bulk | Bulk | Active | 0.68 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.398" (10.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
6,255 In Stock | 1 : $1.23000 Bulk | Bulk | Active | 0.68 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.394" (10.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
4,896 In Stock | 1,100 : $0.44321 Tape & Box (TB) 1 : $1.27000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 0.68 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.394" (10.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
1,165 In Stock | 1 : $1.29000 Bulk | Bulk | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.413" W (26.50mm x 10.50mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
6,510 In Stock | 1 : $1.36000 Cut Tape (CT) 400 : $0.49463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.68 µF | ±10% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.413" W (26.50mm x 10.50mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
1,297 In Stock | 1 : $1.43000 Bulk | Bulk | Active | 0.68 µF | ±10% | - | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.276" W (26.00mm x 7.00mm) | 0.689" (17.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
15,316 In Stock | 1 : $1.52000 Bulk | Bulk | Active | 0.68 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | AEC-Q200 | - | |||
9,297 In Stock | 1 : $1.63000 Bulk | Bulk | Active | 0.68 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.752" (19.10mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
7,589 In Stock | 1 : $1.66000 Bulk | Bulk | Active | 0.68 µF | ±20% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.634" (16.10mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
14,089 In Stock | 1 : $1.71000 Bulk | Bulk | Active | 0.68 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.728" (18.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
3,715 In Stock | 1 : $1.85000 Bulk | Bulk | Active | 0.68 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.713" L x 0.295" W (18.10mm x 7.50mm) | 0.535" (13.60mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
352 In Stock | 1 : $1.94000 Bulk | Bulk | Active | 0.68 µF | ±10% | 160V | 450V | Polypropylene (PP), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.591" (15.00mm) | Power Factor Correction (PFC) | AEC-Q200 | - |