0.47 µF Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,321 In Stock | 1 : $1.08000 Bulk | Bulk | Active | 0.47 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.591" L x 0.394" W (15.00mm x 10.00mm) | 0.650" (16.50mm) | PC Pins | 0.492" (12.50mm) | EMI, RFI Suppression | X2 | - | |||
11,373 In Stock | 1 : $1.13000 Bulk | Bulk | Active | 0.47 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
38,455 In Stock | 1 : $1.47000 Cut Tape (CT) 700 : $0.50496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.47 µF | ±10% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
11,036 In Stock | 1 : $1.78000 Bulk | Bulk | Active | 0.47 µF | ±20% | 305V | - | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.728" (18.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | 85C/85% Humidity | |||
5,243 In Stock | 1 : $2.07000 Bulk | Bulk | Active | 0.47 µF | ±20% | 275V | 760V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.433" W (18.00mm x 11.00mm) | 0.748" (19.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | X2 | - | |||
671 In Stock | 1 : $4.78000 Tray | Tray | Active | 0.47 µF | ±10% | 440V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200, X2 | - | |||
1,804 In Stock | 1 : $5.25000 Cut Tape (CT) 3,000 : $2.31039 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.47 µF | ±10% | - | 35V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.047" (1.20mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
9,676 In Stock | 1 : $4.98000 Bulk | Bulk | Active | 0.47 µF | ±20% | 530V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X1 | - | |||
7,166 In Stock | 1 : $5.65000 Bulk | Bulk | Active | 0.47 µF | ±20% | 300V | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | Y2 | - | |||
2,801 In Stock | 1 : $15.57000 Bulk | Bulk | Active | 0.47 µF | ±10% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.945" Dia x 1.339" L (24.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
936 In Stock 50 Factory | 1 : $23.32000 Bulk | Bulk | Active | 0.47 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.260" Dia x 1.811" L (32.00mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
10,276 In Stock | 1 : $0.58000 Cut Tape (CT) 2,500 : $0.14939 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
18,934 In Stock | 1 : $0.61000 Bulk | Bulk | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
7,301 In Stock | 1 : $0.62000 Bulk | Bulk | Active | 0.47 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
14,524 In Stock | 1 : $0.64000 Bulk | Bulk | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
85,868 In Stock | 1 : $0.65000 Cut Tape (CT) 2,500 : $0.17503 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
14,729 In Stock | 1 : $0.74000 Bulk | Bulk | Active | 0.47 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.138" W (7.30mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
82,914 In Stock | 1 : $0.77000 Bulk | Bulk | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.138" W (7.30mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
15,662 In Stock | 1 : $0.77000 Bulk | Bulk | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.138" W (7.30mm x 3.50mm) | 0.315" (8.00mm) | PC Pins - Long Leads | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
3,965 In Stock | 1 : $0.78000 Bulk | Bulk | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.138" W (7.20mm x 3.50mm) | 0.299" (7.60mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | High Temperature | |||
3,129 In Stock | 1 : $0.78000 Bulk | Bulk | Active | 0.47 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.378" (9.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
22,500 In Stock | 1 : $0.79000 Cut Tape (CT) 2,300 : $0.20973 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.47 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.138" W (7.30mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
13,465 In Stock | 1 : $0.79000 Cut Tape (CT) 2,000 : $0.21236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.47 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.138" W (7.30mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
14,794 In Stock | 1 : $0.81000 Box | Box | Active | 0.47 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.177" W (7.20mm x 4.50mm) | 0.378" (9.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
70,757 In Stock | 1 : $0.84000 Cut Tape (CT) 2,300 : $0.22428 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.47 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.138" W (7.30mm x 3.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - |