Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Simplex/Duplex
Mode
Fiber Core Diameter
Fiber Cladding Diameter
Cable Diameter
Mounting Type
Fastening Type
Housing Color
Boot Color
Ingress Protection
Features
LCFTV-series
LCFTV70NN
LC FIELD J.N. RECEPT ASSEMBLY,
Amphenol Fiber Systems International
73
In Stock
1 : $254.08000
Bag
Bag
ActiveLCReceptacleDuplex--125µm-Panel Mount, BulkheadThreadedSilver-IP68 - Dust Tight, Waterproof-
42
In Stock
1 : $539.71000
Bag
Bag
ActiveLCPlugDuplex--125µm2.0mmFree Hanging (In-Line)ThreadedSilver-IP68 - Dust Tight, WaterproofCable Clamp
16
In Stock
1 : $560.80000
Bag
Bag
ActiveLCPlugDuplex--125µm2.0mmFree Hanging (In-Line)ThreadedOlive Drab-IP68 - Dust Tight, WaterproofCable Clamp
LCFTV70GN_primary
LCFTV70GN
LC FIELD J.N. RECEPT ASSEMBLY,
Amphenol Fiber Systems International
0
In Stock
1 : $261.11000
Bag
Bag
ActiveLCReceptacleDuplex--125µm-Panel Mount, BulkheadThreadedOlive Drab-IP68 - Dust Tight, Waterproof-
0
In Stock
1 : $265.70000
Bag
Bag
ActiveLCReceptacleDuplex--125µm-Panel Mount, Square FlangeThreadedSilver-IP68 - Dust Tight, Waterproof-
0
In Stock
1 : $240.77000
Bag
Bag
ActiveLCReceptacleDuplex--125µm-Panel Mount, Square FlangeThreadedOlive Drab-IP68 - Dust Tight, Waterproof-
Showing
1 - 6
of 6

Fiber Optic Connector Assemblies


Fiber Optic Connectors are the ends used to terminate optical fiber cable. The connector styles are DNP, ESCON, FC, FDDI, FSD, FSMA, LC, MPO, MT-RJ, MU, SC, SCRJ, SCRJ and Power Jack, SMA, ST, TNC, and VF-45.  The mode options are multimode (OM1, OM2, OM3, OM4), POF, and Singlemode (OM1).  These connectors accept fiber core diameters ranging from 3 µm to 1000 µm.