FFC, FPC (Flat Flexible) Connector Assemblies

Results: 54
Stocking Options
Environmental Options
Media
Exclude
54Results
Applied FiltersRemove All

Showing
of 54
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC3A20-08-G
FFC3A20-15-G
CONN FFC FPC VERT 15POS 1MM SMD
GCT
1,690
In Stock
1 : $0.68000
Cut Tape (CT)
1,500 : $0.40733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-04-G
CONN FFC FPC VERT 4POS 1MM SMD
GCT
2,497
In Stock
1 : $0.47000
Cut Tape (CT)
1,500 : $0.27649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-06-G
CONN FFC FPC VERT 6POS 1MM SMD
GCT
1,902
In Stock
1 : $0.48000
Cut Tape (CT)
1,500 : $0.28816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-10-G
CONN FFC FPC VERT 10POS 1MM SMD
GCT
2,558
In Stock
1 : $0.54000
Cut Tape (CT)
1,500 : $0.32525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-12-G
CONN FFC FPC VERT 12POS 1MM SMD
GCT
2,497
In Stock
1 : $0.60000
Cut Tape (CT)
1,500 : $0.35965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-22-G
CONN FFC FPC VERT 22POS 1MM SMD
GCT
2,830
In Stock
1 : $0.80000
Cut Tape (CT)
1,500 : $0.47677
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
22
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-30-G
CONN FFC FPC VERT 30POS 1MM SMD
GCT
1,918
In Stock
1 : $0.89000
Cut Tape (CT)
1,500 : $0.53207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-09-G
CONN FFC FPC VERT 9POS 1MM SMD
GCT
2,973
In Stock
1 : $0.52000
Cut Tape (CT)
1,500 : $0.31370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
9
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-13-G
CONN FFC FPC VERT 13POS 1MM SMD
GCT
2,725
In Stock
1 : $0.64000
Cut Tape (CT)
1,500 : $0.38470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
13
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-08-G
CONN FFC FPC VERT 8POS 1MM SMD
GCT
117
In Stock
1 : $0.51000
Cut Tape (CT)
1,500 : $0.29980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-20-G
CONN FFC FPC VERT 20POS 1MM SMD
GCT
0
In Stock
Check Lead Time
1 : $0.76000
Cut Tape (CT)
10,500 : $0.33695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-04-T
CONN FFC FPC VERT 4POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.17072
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-05-T
CONN FFC FPC VERT 5POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.17772
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
5
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-06-T
CONN FFC FPC VERT 6POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.18295
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-07-T
CONN FFC FPC VERT 7POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.18991
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
7
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-08-T
CONN FFC FPC VERT 8POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.19512
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-09-T
CONN FFC FPC VERT 9POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.20204
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
9
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-05-G
CONN FFC FPC VERT 5POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.20721
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
5
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-10-T
CONN FFC FPC VERT 10POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.20893
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-11-T
CONN FFC FPC VERT 11POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.21581
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
11
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-07-G
CONN FFC FPC VERT 7POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.21752
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
7
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-12-T
CONN FFC FPC VERT 12POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.22095
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-13-T
CONN FFC FPC VERT 13POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.22779
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
13
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-14-T
CONN FFC FPC VERT 14POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.23461
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
14
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-15-T
CONN FFC FPC VERT 15POS 1MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : $0.24141
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
Showing
of 54

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.