FFC, FPC (Flat Flexible) Connector Assemblies

Results: 86
Stocking Options
Environmental Options
Media
Exclude
86Results
Applied FiltersRemove All

Showing
of 86
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC2B35-60-G
FFC2B35-08-T
CONN FFC BOTTOM 8POS 0.5MM R/A
GCT
4,863
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.24327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-10-T
CONN FFC BOTTOM 10POS 0.5MM R/A
GCT
5,922
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.25943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-06-G
CONN FFC BOTTOM 6POS 0.5MM R/A
GCT
2,265
In Stock
1 : $0.47000
Cut Tape (CT)
2,000 : $0.27322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-10-G
CONN FFC BOTTOM 10POS 0.5MM R/A
GCT
1,758
In Stock
1 : $0.57000
Cut Tape (CT)
2,000 : $0.33449
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-24-T
CONN FFC BOTTOM 24POS 0.5MM R/A
GCT
6,632
In Stock
1 : $0.64000
Cut Tape (CT)
2,000 : $0.37029
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-14-G
CONN FFC BOTTOM 14POS 0.5MM R/A
GCT
17,346
In Stock
1 : $0.66000
Cut Tape (CT)
2,000 : $0.38363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-16-G
CONN FFC BOTTOM 16POS 0.5MM R/A
GCT
3,727
In Stock
1 : $0.68000
Cut Tape (CT)
2,000 : $0.40356
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-18-G
CONN FFC BOTTOM 18POS 0.5MM R/A
GCT
13,308
In Stock
1 : $0.73000
Cut Tape (CT)
2,000 : $0.42340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
18
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-20-G
CONN FFC BOTTOM 20POS 0.5MM R/A
GCT
3,067
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.43877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-22-G
CONN FFC BOTTOM 22POS 0.5MM R/A
GCT
1,839
In Stock
1 : $0.79000
Cut Tape (CT)
2,000 : $0.45628
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
22
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-30-G
CONN FFC BOTTOM 30POS 0.5MM R/A
GCT
2,227
In Stock
1 : $0.85000
Cut Tape (CT)
2,000 : $0.49761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-40-G
CONN FFC BOTTOM 40POS 0.5MM R/A
GCT
1,948
In Stock
1 : $0.96000
Cut Tape (CT)
2,000 : $0.56008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-50-G
CONN FFC BOTTOM 50POS 0.5MM R/A
GCT
1,335
In Stock
1 : $1.06000
Cut Tape (CT)
2,000 : $0.61766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-14-T
CONN FFC BOTTOM 14POS 0.5MM R/A
GCT
3,823
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.29604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
14
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-16-T
CONN FFC BOTTOM 16POS 0.5MM R/A
GCT
3,277
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.31193
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-26-G
CONN FFC BOTTOM 26POS 0.5MM R/A
GCT
3,410
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.48242
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-60-G
CONN FFC BOTTOM 60POS 0.5MM R/A
GCT
3,733
In Stock
1 : $1.19000
Cut Tape (CT)
2,000 : $0.69787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
60
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-20-T
CONN FFC BOTTOM 20POS 0.5MM R/A
GCT
224
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.34795
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-12-G
CONN FFC BOTTOM 12POS 0.5MM R/A
GCT
366
In Stock
1 : $0.61000
Cut Tape (CT)
2,000 : $0.35914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-24-G
CONN FFC BOTTOM 24POS 0.5MM R/A
GCT
177
In Stock
1 : $0.80000
Cut Tape (CT)
2,000 : $0.46718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-54-G
CONN FFC BOTTOM 54POS 0.5MM R/A
GCT
879
In Stock
1 : $1.11000
Cut Tape (CT)
2,000 : $0.64732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
54
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-08-G
CONN FFC BOTTOM 8POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
1 : $0.52000
Cut Tape (CT)
2,000 : $0.30513
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 4POS 0.5MM R/A
FFC2B35-04-T
CONN FFC BOTTOM 4POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
10,000 : $0.16793
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 5POS 0.5MM R/A
FFC2B35-05-T
CONN FFC BOTTOM 5POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
10,000 : $0.16969
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
CONN FFC BOTTOM 6POS 0.5MM R/A
FFC2B35-06-T
CONN FFC BOTTOM 6POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
10,000 : $0.17322
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 86

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.