FFC, FPC (Flat Flexible) Connector Assemblies

Results: 39
Stocking Options
Environmental Options
Media
Exclude
39Results
Applied FiltersRemove All

Showing
of 39
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
HFW5S-2STE1HLF
CONN FFC FPC VERT 5POS 1MM SMD
Amphenol ICC (FCI)
2,359
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.19004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
5
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW4S-2STE1HLF
CONN FFC FPC VERT 4POS 1MM SMD
Amphenol ICC (FCI)
2,426
In Stock
1 : $0.31000
Cut Tape (CT)
1,000 : $0.18791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW8S-2STE1HLF
CONN FFC FPC VERT 8POS 1MM SMD
Amphenol ICC (FCI)
2,698
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.24833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW12S-2STE1HLF
CONN FFC FPC VERT 12POS 1MM SMD
Amphenol ICC (FCI)
2,809
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.27519
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW14S-2STE1HLF
CONN FFC FPC VERT 14POS 1MM SMD
Amphenol ICC (FCI)
7,900
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.30332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
14
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW10S-2STAE1HLF
CONN FFC FPC VERT 10POS 1MM SMD
Amphenol ICC (FCI)
4,028
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.32413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
-
-
UL94 V-0
HFW24S-2STE1HLF
CONN FFC FPC VERT 24POS 1MM SMD
Amphenol ICC (FCI)
7,939
In Stock
1 : $0.62000
Cut Tape (CT)
1,000 : $0.37963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW28S-2STE1HLF
CONN FFC FPC VERT 28POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
1,094
Marketplace
Check Lead Time
2,000 : $0.39202
Tape & Reel (TR)
Tape & Reel (TR)
Box
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
28
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW6S-2STE1HLF
CONN FFC FPC VERT 6POS 1MM SMD
Amphenol ICC (FCI)
707
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.19880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW10S-2STE1HLF
CONN FFC FPC VERT 10POS 1MM SMD
Amphenol ICC (FCI)
1,531
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.23219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW8S-2STAE1HLF
CONN FFC FPC VERT 8POS 1MM SMD
Amphenol ICC (FCI)
1,720
In Stock
1 : $0.52000
Cut Tape (CT)
1,000 : $0.31959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW16S-2STE1HLF
CONN FFC FPC VERT 16POS 1MM SMD
Amphenol ICC (FCI)
1,443
In Stock
1 : $0.57000
Cut Tape (CT)
1,000 : $0.34960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW30S-2STE1HLF
CONN FFC FPC VERT 30POS 1MM SMD
Amphenol ICC (FCI)
871
In Stock
1 : $0.71000
Cut Tape (CT)
1,000 : $0.43415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
30
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW4S-2STE1HLF
CONN FFC FPC VERT 4POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.16478
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-
UL94 V-0
HFW7S-2STE1HLF
CONN FFC FPC VERT 7POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.18124
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
7
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW9S-2STE1HLF
CONN FFC FPC VERT 9POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,000 : $0.24461
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
9
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW11S-2STE1HLF
CONN FFC FPC VERT 11POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.25001
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
11
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW11S-4STZE1HLF
CONN FFC FPC VERT 11POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.25508
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
11
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-
UL94 V-0
HFW13S-2STE1HLF
CONN FFC FPC VERT 13POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.26191
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
13
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
MFG_HFW13S-4STZE1HLF.JPG
CONN FFC FPC VERT 13POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.26872
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
13
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-
UL94 V-0
HFW15S-2STE1HLF
CONN FFC FPC VERT 15POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.29362
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW20S-2STE1HLF
CONN FFC FPC VERT 20POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
8,000 : $0.30231
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW17S-2STE1HLF
CONN FFC FPC VERT 17POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,000 : $0.31035
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
17
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW18S-2STE1HLF
CONN FFC FPC VERT 18POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,000 : $0.32212
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
18
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
100V
-55°C ~ 85°C
UL94 V-0
HFW9S-2STAE1HLF
CONN FFC FPC VERT 9POS 1MM SMD
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
2,000 : $0.32620
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
9
0.039" (1.00mm)
Solder
0.30mm
0.209" (5.30mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
-
-
-
-
UL94 V-0
Showing
of 39

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.