FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
687106183622
CONN FPC TOP 6POS 0.5MM R/A
Würth Elektronik
9,726
In Stock
1 : $2.51000
Cut Tape (CT)
4,000 : $1.36113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
6
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
687106183722
CONN FFC BOTTOM 6POS 0.5MM R/A
Würth Elektronik
3,785
In Stock
1 : $2.51000
Cut Tape (CT)
4,000 : $1.36113
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.