FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
35,671
In Stock
1 : $0.95000
Cut Tape (CT)
2,000 : $0.55913
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
5051104091
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
8,059
In Stock
18,000
Factory
1 : $3.11000
Cut Tape (CT)
3,000 : $1.35235
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
CF20 Series
CONN FFC FPC TOP 40POS 0.5MM R/A
Cvilux USA
1,646
In Stock
1 : $0.75000
Cut Tape (CT)
2,000 : $0.43447
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.079" (2.00mm)
Slide Lock
Straight
-
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
CF20 Series
CONN FFC BOTTOM 40POS 0.5MM R/A
Cvilux USA
1,806
In Stock
1 : $0.91000
Cut Tape (CT)
2,000 : $0.53501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Copper Alloy
Tin
Thermoplastic, Halogen Free
Thermoplastic, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
5051100497
CONN FFC BOTTOM 40POS 0.5MM R/A
Molex
4,034
In Stock
1 : $2.38000
Cut Tape (CT)
3,000 : $1.35244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 125°C
UL94 V-0
68714014522
CONN FPC BOTTOM 40POS 0.5MM R/A
Würth Elektronik
3,569
In Stock
1 : $3.26000
Cut Tape (CT)
2,000 : $1.76178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
68714014022
CONN FPC TOP 40POS 0.5MM R/A
Würth Elektronik
5,339
In Stock
1 : $3.32000
Cut Tape (CT)
2,000 : $1.79467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.