FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5020781362
CONN FPC BOTTOM 13POS 0.25MM R/A
Molex
7,397
In Stock
1 : $2.54000
Cut Tape (CT)
6,000 : $1.37241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
13
0.010" (0.25mm)
Solder
0.20mm
0.039" (1.00mm)
Flip Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA), Nylon
-
50V
-20°C ~ 85°C
UL94 V-0, UL94 HB
5020781710
CONN FPC BOTTOM 17POS 0.25MM R/A
Molex
26,121
In Stock
1 : $2.97000
Cut Tape (CT)
3,000 : $1.69177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
17
0.010" (0.25mm)
Solder
0.20mm
0.039" (1.00mm)
Flip Lock
Tapered
Copper Alloy
Gold
Plastic, Glass Filled
Plastic, Glass Filled
-
50V
-20°C ~ 85°C
UL94 V-0, UL94 HB
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.