FFC, FPC (Flat Flexible) Connector Assemblies

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC2A32-24-T
FFC2A32-24-T
CONN FFC VERT 24POS 0.5MM SMD
GCT
28,218
In Stock
1 : $0.93000
Cut Tape (CT)
1,200 : $0.56182
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
24
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
FFC2A32-08-T
FFC2A32-08-T
CONN FFC FPC VERT 8POS 0.5MM SMD
GCT
27,605
In Stock
1 : $0.47000
Cut Tape (CT)
1,200 : $0.28274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
FFC2A32-10-T
FFC2A32-10-T
CONN FFC VERT 10POS 0.5MM SMD
GCT
4,516
In Stock
1 : $0.57000
Cut Tape (CT)
1,200 : $0.35159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
10
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
FFC3B07-20-T
FFC3B07-20-T
CONN FFC FPC BOTTOM 20POS 1MM RA
GCT
4,770
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.37740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.098" (2.50mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Thermoplastic
Thermoplastic
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
FFC3B11-20-T
FFC3B11-20-T
CONN FFC FPC TOP 20POS 1MM R/A
GCT
1,274
In Stock
1 : $0.65000
Cut Tape (CT)
2,000 : $0.37740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.039" (1.00mm)
Solder
0.30mm
0.098" (2.50mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Thermoplastic
Thermoplastic
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-15-G
CONN FFC FPC VERT 15POS 1MM SMD
GCT
1,690
In Stock
1 : $0.68000
Cut Tape (CT)
1,500 : $0.40659
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
15
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC3A20-08-G
FFC3A20-04-G
CONN FFC FPC VERT 4POS 1MM SMD
GCT
2,501
In Stock
1 : $0.47000
Cut Tape (CT)
1,500 : $0.27598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.30mm
0.217" (5.50mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-20-T
CONN FFC BOTTOM 20POS 0.5MM R/A
GCT
324
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.34732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 8

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.