FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
SFW7R-2STE1LF
SFW7R-2STE1LF
CONN FFC FPC TOP 7POS 1MM R/A
Amphenol ICC (FCI)
1,210
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.44211
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
7
0.039" (1.00mm)
Kinked Pin
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
SFW7R-1STE9LF
SFW7R-1STE9LF
CONN FFC FPC BOTTOM 7POS 1MM R/A
Amphenol ICC (FCI)
69
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
7
0.039" (1.00mm)
Solder
0.30mm, 0.33mm
0.106" (2.70mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.