Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
501951-4000
5019514000
CONN FFC VERT 40POS 0.50MM SMD
Molex
26,089
In Stock
6,000
Factory
1 : $2.89000
Cut Tape (CT)
2,000 : $1.55135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface MountContacts, Vertical - 1 Sided400.020" (0.50mm)Solder0.30mm0.159" (4.04mm)Flip LockStraight, TaperedCopper AlloyTin BismuthLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled-50V-25°C ~ 85°CUL94 V-0
0541324033
0541324033
CONN FFC BOTTOM 40POS 0.50MM R/A
Molex
6,726
In Stock
1 : $4.54000
Cut Tape (CT)
1,500 : $2.54033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom400.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
0525594033
0525594033
CONN FFC VERT 40POS 0.50MM SMD
Molex
9,517
In Stock
1 : $6.69000
Cut Tape (CT)
1,000 : $3.87929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface MountContacts, Vertical - 1 Sided400.020" (0.50mm)Solder0.30mm0.154" (3.90mm)Slide LockStraight, TaperedCopper AlloyTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledZero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
0541044033
0541044033
CONN FFC TOP 40POS 0.50MM R/A
Molex
7,018
In Stock
1 : $4.71000
Cut Tape (CT)
1,500 : $2.63950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top400.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
Showing
1 - 4
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.