Showing
1 - 3
of 3
Compare
Mfr Part #
Price
Stock
Supplier
Mfr
Min Qty
DK Part #
Series
Package
Part Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5022312400
CONN FFC VERT 24POS 0.50MM SMD
$2.54000
4,104 - Immediate
MolexMolex
1
WM9863TR-ND
WM9863CT-ND
WM9863DKR-ND
Easy-On 502231
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFCSurface MountContacts, Vertical - 1 Sided240.020" (0.50mm)Solder0.30mm0.238" (6.05mm)Flip LockStraightPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9T, Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-25°C ~ 85°CUL94 V-0
5022313300
CONN FFC VERT 33POS 0.50MM SMD
$3.50000
0 - Immediate
MolexMolex
1
WM14448TR-ND
WM14448CT-ND
WM14448DKR-ND
Easy-On 502231
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFCSurface MountContacts, Vertical - 1 Sided330.020" (0.50mm)Solder0.30mm0.238" (6.05mm)Flip LockStraightPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9T, Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-25°C ~ 85°CUL94 V-0
5022311500
CONN FFC VERT 15POS 0.50MM SMD
$1.97000
0 - Immediate
MolexMolex
1
WM14447TR-ND
WM14447CT-ND
WM14447DKR-ND
Easy-On 502231
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFCSurface MountContacts, Vertical - 1 Sided150.020" (0.50mm)Solder0.30mm0.238" (6.05mm)Flip LockStraightPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA9T), Nylon 9T, Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-25°C ~ 85°CUL94 V-0
Showing
1 - 3
of 3

FFC, FPC (Flat Flexible) Connectors


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.