FFC, FPC (Flat Flexible) Connectors

Results: 2
Contact Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CONN CIC FFC RCPT 3POS 2.54MM
0015388038
CONN CIC FFC RCPT 3POS 2.54MM
Molex
0
In Stock
Check Lead Time
4,200 : $0.88607
Tube
Tube
Active
CIC, FFC
Free Hanging (In-Line)
Receptacle
3
0.100" (2.54mm)
IDC
0.13 ~ 0.28mm, 0.30mm
-
-
Straight
Phosphor Bronze
Tin
Polyester, Glass Filled
-
-
250V
-40°C ~ 105°C
UL94 V-0
15-47-4030
0015474030
CONN CIC FFC RCPT 3POS 2.54MM
Molex
0
In Stock
Check Lead Time
4,200 : $1.04749
Tube
Tube
Active
CIC, FFC
Free Hanging (In-Line)
Receptacle
3
0.100" (2.54mm)
IDC
0.13 ~ 0.28mm, 0.30mm
-
-
Straight
Phosphor Bronze
Gold
Polyester, Glass Filled
-
-
250V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connectors


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.