FET, MOSFET Arrays

Results: 60
Stocking Options
Environmental Options
Media
Exclude
60Results
Applied FiltersRemove All

Showing
of 60
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10 Picostar
MOSFET 2N-CH 10PICOSTAR
Texas Instruments
22,821
In Stock
161,229
Marketplace
1 : $1.25000
Cut Tape (CT)
3,000 : $0.57800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Drain
Logic Level Gate
-
-
-
2.3V @ 250µA
40nC @ 10V
-
2.5W
-55°C ~ 150°C (TJ)
Surface Mount
10-XFLGA
10-Picostar (3.37x1.47)
TLV2462AMDREP
MOSFET 2N-CH 60V 15A 8SOIC
Texas Instruments
2,481
In Stock
1 : $2.77000
Cut Tape (CT)
2,500 : $0.77050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
15A
15mOhm @ 8A, 10V
3.6V @ 250µA
18nC @ 10V
1400pF @ 30V
2.1W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SON (5x6)
MOSFET 2N-CH 25V 40A 8LSON
Texas Instruments
4,566
In Stock
1 : $5.76000
Cut Tape (CT)
2,500 : $1.90445
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
Logic Level Gate
25V
40A
6mOhm @ 20A, 8V
2.1V @ 250µA
10.7nC @ 4.5V
1870pF @ 12.5V
13W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerLDFN
8-LSON (5x6)
NexFET Series
MOSFET 2N-CH 12V 6PICOSTAR
Texas Instruments
2,440
In Stock
361,750
Marketplace
1 : $0.71000
Cut Tape (CT)
3,000 : $0.31062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Drain
-
12V
-
-
1.25V @ 250µA
10.9nC @ 4.5V
-
2.3W
-55°C ~ 150°C (TJ)
Surface Mount
6-XFBGA
6-PicoStar
6-WDFN Exposed Pad
MOSFET 2N-CH 30V 5A 6WSON
Texas Instruments
43,451
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.33611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
30V
5A
32.4mOhm @ 4A, 10V
2V @ 250µA
6nC @ 10V
353pF @ 15V
2.3W
-55°C ~ 150°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
CSD25304W1015T
MOSFET 2P-CH 20V 1.6A 6DSBGA
Texas Instruments
15,049
In Stock
1 : $1.10000
Cut Tape (CT)
3,000 : $0.25922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual) Common Source
Logic Level Gate
20V
1.6A
68mOhm @ 1A, 4.5V
1.1V @ 250µA
2.5nC @ 4.5V
410pF @ 10V
750mW
-55°C ~ 150°C (TJ)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA (1x1.5)
6-WDFN Exposed Pad
MOSFET 2N-CH 20V 5A 6WSON
Texas Instruments
2,809
In Stock
1 : $1.32000
Cut Tape (CT)
3,000 : $0.28456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate, 5V Drive
20V
5A
27mOhm @ 5A, 4.5V
1.2V @ 250µA
5.4nC @ 4.5V
469pF @ 10V
2.3W
-55°C ~ 150°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
CSD25202W15
MOSFET 2P-CH 3.9A 9DSBGA
Texas Instruments
1,301
In Stock
1 : $1.50000
Cut Tape (CT)
3,000 : $0.33507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual) Common Source
Logic Level Gate
-
3.9A
162mOhm @ 1A, 1.8V
1.1V @ 250µA
3.7nC @ 4.5V
595pF @ 10V
700mW
-55°C ~ 150°C (TJ)
Surface Mount
9-UFBGA, DSBGA
9-DSBGA
CSD17313Q2Q1
MOSFET 2N-CH 30V 5A 6WSON
Texas Instruments
9,858
In Stock
1 : $1.62000
Cut Tape (CT)
250 : $0.87068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate, 5V Drive
30V
5A
32.4mOhm @ 4A, 10V
2V @ 250µA
6nC @ 10V
353pF @ 15V
2.3W
-55°C ~ 150°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
10 Picostar
MOSFET 2N-CH 10PICOSTAR
Texas Instruments
2,002
In Stock
7,750
Marketplace
1 : $1.66000
Cut Tape (CT)
250 : $0.89168
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Drain
Logic Level Gate
-
-
-
2.3V @ 250µA
40nC @ 10V
-
2.5W
-55°C ~ 150°C (TJ)
Surface Mount
10-XFLGA
10-Picostar (3.37x1.47)
8SON
MOSFET 2N-CH 30V 15A 8LSON
Texas Instruments
859
In Stock
1 : $1.72000
Cut Tape (CT)
2,500 : $0.72984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
-
30V
15A
-
2.1V, 1.2V @ 250µA
3.2nC @ 4.5V
518pF @ 15V
6W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerLDFN
8-LSON (5x6)
8-VSON
MOSFET 2N-CH 30V 10A 8VSON
Texas Instruments
2,600
In Stock
1 : $1.89000
Cut Tape (CT)
2,500 : $0.91992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Source
-
30V
10A (Ta)
13.5mOhm @ 6A, 10V
2.1V @ 250µA
17.4nC @ 4.5V
1020pF @ 15V
15.6W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerVDFN
8-VSON (3.3x3.3)
TLV2462AMDREP
MOSFET 2N-CH 60V 15A 8SOIC
Texas Instruments
1,420
In Stock
1 : $2.06000
Cut Tape (CT)
2,500 : $0.50109
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
15A
28mOhm @ 5A, 10V
3.6V @ 250µA
9.4nC @ 10V
741pF @ 30V
2.1W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CSD87335Q3DT
MOSFET 2N-CH 30V 20A 8LSON
Texas Instruments
24,728
In Stock
1 : $2.25000
Cut Tape (CT)
2,500 : $1.10910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
Logic Level Gate
30V
20A
-
2.1V @ 250µA
5.8nC @ 4.5V
900pF @ 15V
6W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerLDFN
8-LSON (3.3x3.3)
TLV2462AMDREP
MOSFET 2N-CH 60V 15A 8SOIC
Texas Instruments
5,896
In Stock
1 : $2.35000
Cut Tape (CT)
250 : $0.85712
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
15A
28mOhm @ 5A, 10V
3.6V @ 250µA
9.4nC @ 10V
741pF @ 30V
2.1W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SON
MOSFET 2N-CH 20V 39A 8VSON
Texas Instruments
93
In Stock
6,458
Marketplace
1 : $2.49000
Cut Tape (CT)
2,500 : $0.67189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Source
Logic Level Gate, 5V Drive
20V
39A
12.4mOhm @ 10A, 8V
1.4V @ 250µA
15.2nC @ 4.5V
2390pF @ 10V
2.5W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerVDFN
8-VSON (3.3x3.3)
TLV2462AMDREP
MOSFET 2N-CH 60V 15A 8SOIC
Texas Instruments
1,737
In Stock
1 : $3.39000
Cut Tape (CT)
250 : $1.29024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
-
60V
15A
15mOhm @ 8A, 10V
3.6V @ 250µA
18nC @ 10V
1400pF @ 30V
2.1W
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CSD87355Q5D
MOSFET 2N-CH 30V 8LSON
Texas Instruments
1,127
In Stock
1 : $3.60000
Cut Tape (CT)
2,500 : $1.64169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Asymmetrical
-
30V
-
-
1.9V @ 250µA
13.7nC @ 4.5V
1860pF @ 15V
12W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerLDFN
8-LSON (5x6)
8SON
MOSFET 2N-CH 30V 40A 8LSON
Texas Instruments
5,322
In Stock
1 : $3.71000
Cut Tape (CT)
2,500 : $1.92418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
30V
40A
5.9mOhm @ 20A, 8V
2.1V @ 250µA
10.9nC @ 4.5V
1770pF @ 15V
12W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerLDFN
8-LSON (5x6)
8SON
MOSFET 2N-CH 25V 20A 8LSON
Texas Instruments
17,190
In Stock
1 : $4.49000
Cut Tape (CT)
2,500 : $1.36232
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
Logic Level Gate
25V
20A
9.6mOhm @ 14A, 8V
2.1V @ 250µA
6.2nC @ 4.5V
920pF @ 12.5V
6W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerLDFN
8-LSON (3.3x3.3)
8-WSON
MOSFET 2N-CH 30V 8WSON
Texas Instruments
1,625
In Stock
1 : $4.72000
Cut Tape (CT)
250 : $1.87012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Common Drain
-
30V
-
-
1.2V @ 250µA
28nC @ 4.5V
4290pF @ 15V
2.7W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerWDFN
8-WSON (3.3x3.3)
8-VSON
MOSFET 2N-CH 30V 15A 8VSON
Texas Instruments
3,445
In Stock
1 : $1.69000
Cut Tape (CT)
2,500 : $0.80940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Asymmetrical
Logic Level Gate, 5V Drive
30V
15A
14.3mOhm @ 4A, 8V
1.2V @ 250µA
4.6nC @ 4.5V
662pF @ 15V
6W
125°C (TJ)
Surface Mount
8-PowerTDFN
8-VSON (3.3x3.3)
CSD87335Q3DT
MOSFET 2N-CH 30V 8LSON
Texas Instruments
3,046
In Stock
1 : $2.29000
Cut Tape (CT)
2,500 : $0.99778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual) Asymmetrical
-
30V
-
-
1.9V @ 250µA
7.4nC @ 4.5V
1050pF @ 15V
6W
-55°C ~ 150°C (TJ)
Surface Mount
8-PowerLDFN
8-LSON (3.3x3.3)
5-LGA 5X3.5
MOSFET 2N-CH 30V 25A 5PTAB
Texas Instruments
2,783
In Stock
1 : $2.43000
Cut Tape (CT)
250 : $1.17644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Half Bridge)
Logic Level Gate
30V
25A
9.6mOhm @ 15A, 10V
1.9V @ 250µA
4.1nC @ 4.5V
736pF @ 15V
6W
-55°C ~ 150°C (TJ)
Surface Mount
5-LGA
5-PTAB (5x3.5)
CSD25304W1015T
MOSFET 2P-CH 20V 1.6A 6DSBGA
Texas Instruments
4,422
In Stock
1 : $2.44000
Cut Tape (CT)
250 : $0.90068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual) Common Source
Logic Level Gate
20V
1.6A
68mOhm @ 1A, 4.5V
1.1V @ 250µA
2.5nC @ 4.5V
410pF @ 10V
750mW
-55°C ~ 150°C (TJ)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA (1x1.5)
Showing
of 60

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.