FET, MOSFET Arrays

Results: 2
Manufacturer
onsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Configuration
2 N-Channel (Dual)2 P-Channel (Dual)
FET Feature
-Logic Level Gate
Current - Continuous Drain (Id) @ 25°C
630mA3.9A (Tc)
Rds On (Max) @ Id, Vgs
145mOhm @ 2.8A, 4.5V375mOhm @ 630mA, 4.5V
Gate Charge (Qg) (Max) @ Vgs
3nC @ 4.5V4.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
46pF @ 20V350pF @ 10V
Power - Max
270mW3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Package / Case
6-TSSOP, SC-88, SOT-363SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOPSC-88/SC70-6/SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
FET Feature
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Input Capacitance (Ciss) (Max) @ Vds
Power - Max
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-363
NTJD4401NT1G
MOSFET 2N-CH 20V 0.63A SC88
onsemi
27,881
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13301
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 N-Channel (Dual)
Logic Level Gate
20V
630mA
375mOhm @ 630mA, 4.5V
1.5V @ 250µA
3nC @ 4.5V
46pF @ 20V
270mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
Pkg 5540
SQ3985EV-T1_BE3
MOSFET 2P-CH 20V 3.9A 6TSOP
Vishay Siliconix
2,867
In Stock
1 : $1.56000
Cut Tape (CT)
3,000 : $0.38618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MOSFET (Metal Oxide)
2 P-Channel (Dual)
-
20V
3.9A (Tc)
145mOhm @ 2.8A, 4.5V
1.5V @ 250µA
4.6nC @ 10V
350pF @ 10V
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6 Thin, TSOT-23-6
6-TSOP
Showing
of 2

FET, MOSFET Arrays


Field-effect transistors (FET) are electronic devices which use an electric field to control the flow of current. Application of a voltage to the gate terminal alters the conductivity between the drain and source terminals. FETs are also known as unipolar transistors since they involve single-carrier-type operation. That is, FETs use electrons or holes as charge carriers in their operation, but not both. Field effect transistors generally display very high input impedance at low frequencies.